Vishay - MOSFETs
8.235 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: IRFBC30ASPBF TTI: IRFBC30ASPBF Vishay Semiconductors Availability: 500In StockMOSFETs N-Chan 600V 3.6 Amp | 500In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | N-Channel | 1 Channel | 600 V | 3.6 A | 2.2 Ohms | 30 V | 2 V | 23 nC | - 55 C | + 150 C | 74 W | Enhancement | Tube | |||||
Mfr: SI3410DV-T1-GE3 TTI: SI3410DV-T1-GE3 Vishay Semiconductors Availability: 3.000In StockMOSFETs 30V Vds 20V Vgs TSOP-6 | 3.000In Stock | Si | SMD/SMT | TSOP-6 | N-Channel | 1 Channel | 30 V | 8 A | 19.5 mOhms | 20 V | 1 V | 33 nC | - 55 C | + 150 C | 4.1 W | Enhancement | TrenchFET | Reel | SI3410DV-GE3 | |||
Mfr: SQ2309CES-T1/GE3 TTI: SQ2309CES-T1/GE3 Vishay Availability: 3.000In Stock12.000 On Order Expected 26-Aug-27 MOSFETs P-CH SINGLE -60V TO236 | 3.000In Stock12.000 On Order Expected 26-Aug-27 | Si | Reel | |||||||||||||||||||
Mfr: SQ2309ES-T1/GE3 TTI: SQ2309ES-T1/GE3 Vishay / Siliconix Availability: 201.000In StockMOSFETs P-CH SINGLE -60V TO236 | 201.000In Stock | Si | Reel | |||||||||||||||||||
Mfr: SQS415ENW-T1/GE3 TTI: SQS415ENW-T1/GE3 Vishay / Siliconix Availability: 3.000In StockMOSFETs P-CH SINGLE -40V PPAK 1212-8W | 3.000In Stock | Si | SMD/SMT | PowerPAK-1212-8 | PowerPAK | Reel | ||||||||||||||||
Mfr: SQ2337CES-T1/GE3 TTI: SQ2337CES-T1/GE3 Vishay Availability: 6.000In Stock6.000 On Order Expected 30-Oct-26 MOSFETs P-CH SINGLE -80V TO236 | 6.000In Stock6.000 On Order Expected 30-Oct-26 | Reel | ||||||||||||||||||||
Mfr: SQD40P10-40L/GE3 TTI: SQD40P10-40L/GE3 Vishay / Siliconix Availability: 0In Stock4.000 On Order Expected 26-Oct-26 MOSFETs P-CH SINGLE 100V DPAK AECQ | 0In Stock4.000 On Order Expected 26-Oct-26 | Si | SMD/SMT | DPAK-3 (TO-252-3) | Reel | |||||||||||||||||
Mfr: SQJ459EP-T1/GE3 TTI: SQJ459EP-T1/GE3 Vishay / Siliconix Availability: 12.000In StockMOSFETs P-CH SGLE -60V PPK-SO8L AECQ | 12.000In Stock | Si | Reel | |||||||||||||||||||
Mfr: SQ2310CES-T1/GE3 TTI: SQ2310CES-T1/GE3 Vishay Availability: 9.000In Stock18.000 On Order Expected 08-Dec-26 MOSFETs N-CH SINGLE 20V TO236 | 9.000In Stock18.000 On Order Expected 08-Dec-26 | Si | Reel | |||||||||||||||||||
Mfr: SQJ457EP-T1/GE3 TTI: SQJ457EP-T1/GE3 Vishay / Siliconix Availability: 3.000In StockMOSFETs P-CH SINGLE -60V PPAKSO8L | 3.000In Stock | Si | Reel | |||||||||||||||||||
Mfr: SQ7415CENW-T1/GE3 TTI: SQ7415CENW-T1/GE3 Vishay Availability: 9.000In StockMOSFETs P-CH SINGLE -60V PPAK 1212-8W | 9.000In Stock | Si | Reel | |||||||||||||||||||
Mfr: SQD50P06-15L/GE3 TTI: SQD50P06-15L/GE3 Vishay / Siliconix Availability: 10.000In StockMOSFETs P-CH SINGLE -60V TO252 | 10.000In Stock | Si | SMD/SMT | DPAK-3 (TO-252-3) | Reel | |||||||||||||||||
Mfr: SQD19P06-60L/GE3 TTI: SQD19P06-60L/GE3 Vishay / Siliconix Availability: 8.000In StockMOSFETs P-CH SINGLE -60V DPAK AECQ | 8.000In Stock | Si | SMD/SMT | DPAK-3 (TO-252-3) | TrenchFET | Reel | ||||||||||||||||
Mfr: SQ2361CES-T1/GE3 TTI: SQ2361CES-T1/GE3 Vishay Availability: 24.000In StockMOSFETs P-CH SINGLE -60V SOT-23 | 24.000In Stock | Si | SMD/SMT | SOT-23-3 | P-Channel | 1 Channel | 60 V | 2.8 A | 177 mOhms | 20 V | 2.5 V | 9 nC | - 55 C | + 175 C | 2 W | Enhancement | Reel | |||||
Mfr: SQJ570EP-T1/GE3 TTI: SQJ570EP-T1/GE3 Vishay / Siliconix Availability: 3.000In StockMOSFETs N/P-CH 100V PPAKSO8L | 3.000In Stock | Si | Reel | |||||||||||||||||||
Mfr: SQ3419CEV-T1/GE3 TTI: SQ3419CEV-T1/GE3 Vishay Availability: 3.000In StockMOSFETs P-CH SINGLE -40V TSOP6 | 3.000In Stock | Si | SMD/SMT | TSOP-6 | P-Channel | 1 Channel | 40 V | 6.9 A | 58 mOhms | 20 V | 2.5 V | 8.35 nC | - 55 C | + 175 C | 5 W | Enhancement | Reel | |||||
Mfr: SQ2389CES-T1/GE3 TTI: SQ2389CES-T1/GE3 Vishay Availability: 6.000In StockMOSFETs P-CH SINGLE -40V SOT-23 | 6.000In Stock | Reel | ||||||||||||||||||||
Mfr: SIR584DP-T1-RE3-X TTI: SIR584DP-T1-RE3-X Vishay Availability: 25In StockCut Tape MOSFETs N-CH SINGLE 80V PPAK SO-8 | 25In Stock | Si | Cut Tape | |||||||||||||||||||
Mfr: SIR580DP-T1-RE3-X TTI: SIR580DP-T1-RE3-X Vishay Availability: 15In StockCut Tape MOSFETs N-CH SINGLE 80V PPAK SO-8 | 15In Stock | Si | Cut Tape | |||||||||||||||||||
Mfr: SQJ204EP-T1/GE3-X TTI: SQJ204EP-T1/GE3-X Vishay Availability: 50In StockCut Tape MOSFETs N-CH DUAL 12V PPAK SO-8L | 50In Stock | Si | Cut Tape | |||||||||||||||||||
Mfr: SQJ244EP-T1/GE3-X TTI: SQJ244EP-T1/GE3-X Vishay Availability: 50In StockCut Tape MOSFETs N-CH DUAL 40V PPAK SO-8L | 50In Stock | Si | Cut Tape | |||||||||||||||||||
Mfr: SQJ264EP-T1/GE3-X TTI: SQJ264EP-T1/GE3-X Vishay Availability: 50In StockCut Tape MOSFETs N-CH DUAL 60V PPAK SO-8L | 50In Stock | Si | Cut Tape | |||||||||||||||||||
Mfr: SISD5300DN-T1-GE3-X TTI: SISD5300DN-T1-GE3-X Vishay Availability: 50In StockCut Tape MOSFETs N-CH SINGLE 30V PPAK1212-F | 50In Stock | Cut Tape | ||||||||||||||||||||
Mfr: SIJH600E-T1-GE3-X TTI: SIJH600E-T1-GE3-X Vishay Availability: 50In StockCut Tape MOSFETs N-CH SINGLE 60V PPAK 8X8L | 50In Stock | Cut Tape | ||||||||||||||||||||
Mfr: SIHK050N65E-T1-GE3-X TTI: SIHK050N65E-T1-GE3-X Vishay Availability: 20In StockCut Tape MOSFETs N-CH SINGLE 700V PPAK10X12 | 20In Stock | Cut Tape |