Vishay - MOSFETs
8.235 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SIHK065N60E-X TTI: SIHK065N60E-X Vishay Availability: 50In StockCut Tape MOSFETs N-CH SINGLE 600V PPAK10X12 | 50In Stock | Si | Cut Tape | |||||||||||||||||||
Mfr: SIZF4800LDT-T1-GE3-X TTI: SIZF4800LDT-T1-GE3-X Vishay Availability: 50In StockCut Tape MOSFETs N-CH DUAL 80V PPAIR 3X3FS | 50In Stock | Cut Tape | ||||||||||||||||||||
Mfr: SIR582DP-T1-RE3-X TTI: SIR582DP-T1-RE3-X Vishay Availability: 25In StockCut Tape MOSFETs N-CH SINGLE 80V PPAK SO-8 | 25In Stock | Si | Cut Tape | |||||||||||||||||||
Mfr: SIR5802DP-T1-RE3-X TTI: SIR5802DP-T1-RE3-X Vishay Availability: 50In StockCut Tape MOSFETs N-CH SINGLE 80V PPAK SO-8 | 50In Stock | Si | SMD/SMT | SO-8 | N-Channel | 1 Channel | 80 V | 137.5 A | 2.9 mOhms | 10 V | 4 V | 28 nC | - 55 C | + 150 C | PowerPAK | Cut Tape | ||||||
Mfr: SIRS5700DP-T1-RE3-X TTI: SIRS5700DP-T1-RE3-X Vishay Availability: 50In StockCut Tape MOSFETs N-CH SINGLE 150V PPAK SO-8S | 50In Stock | Cut Tape | ||||||||||||||||||||
Mfr: SQJ208EP-T1/GE3-X TTI: SQJ208EP-T1/GE3-X Vishay Availability: 50In StockCut Tape MOSFETs N-CH DUAL 40V PPAK SO-8L | 50In Stock | Si | Cut Tape | |||||||||||||||||||
Mfr: SQJ262EP-T1/GE3-X TTI: SQJ262EP-T1/GE3-X Vishay Availability: 50In StockCut Tape MOSFETs N-CH DUAL 60V PPAKSO8L | 50In Stock | Si | Cut Tape | |||||||||||||||||||
Mfr: MXP120A045FL-GE3-X TTI: MXP120A045FL-GE3-X Vishay Availability: 50In StockCut Tape MOSFETs N-CH SINGLE 1200V TO247AD 4L | 50In Stock | Cut Tape | ||||||||||||||||||||
Mfr: SIEH4800EW-T1-GE3-X TTI: SIEH4800EW-T1-GE3-X Vishay Availability: 20In StockCut Tape MOSFETs N-CH SINGLE 80V PPAK8X8BWL | 20In Stock | Si | SMD/SMT | PowerPAK-8 | N-Channel | 1 Channel | 80 V | 34 A | 1.15 mOhms | 20 V | 4 V | 278 nC | - 55 C | + 175 C | 3.4 W | Enhancement | Cut Tape | |||||
Mfr: SIHR080N60E-T1-GE3-X TTI: SIHR080N60E-T1-GE3-X Vishay Availability: 50In StockCut Tape MOSFETs N-CH SINGLE 600V PPK 8X8L | 50In Stock | Si | SMD/SMT | 8 x 8LR | N-Channel | 1 Channel | 600 V | 51 A | 74 mOhms | 5 V | 42 nC | - 55 C | + 150 C | 500 W | PowerPAK | Cut Tape | ||||||
Mfr: SIR584DP-T1-RE3-X TTI: SIR584DP-T1-RE3-X Vishay Availability: 25In StockCut Tape MOSFETs N-CH SINGLE 80V PPAK SO-8 | 25In Stock | Si | Cut Tape | |||||||||||||||||||
Mfr: SIR580DP-T1-RE3-X TTI: SIR580DP-T1-RE3-X Vishay Availability: 15In StockCut Tape MOSFETs N-CH SINGLE 80V PPAK SO-8 | 15In Stock | Si | Cut Tape | |||||||||||||||||||
Mfr: SQJ204EP-T1/GE3-X TTI: SQJ204EP-T1/GE3-X Vishay Availability: 50In StockCut Tape MOSFETs N-CH DUAL 12V PPAK SO-8L | 50In Stock | Si | Cut Tape | |||||||||||||||||||
Mfr: SQJ244EP-T1/GE3-X TTI: SQJ244EP-T1/GE3-X Vishay Availability: 50In StockCut Tape MOSFETs N-CH DUAL 40V PPAK SO-8L | 50In Stock | Si | Cut Tape | |||||||||||||||||||
Mfr: SQJ264EP-T1/GE3-X TTI: SQJ264EP-T1/GE3-X Vishay Availability: 50In StockCut Tape MOSFETs N-CH DUAL 60V PPAK SO-8L | 50In Stock | Si | Cut Tape | |||||||||||||||||||
Mfr: SISD5300DN-T1-GE3-X TTI: SISD5300DN-T1-GE3-X Vishay Availability: 50In StockCut Tape MOSFETs N-CH SINGLE 30V PPAK1212-F | 50In Stock | Cut Tape | ||||||||||||||||||||
Mfr: SUG80050E-GE3 TTI: SUG80050E-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs 150V Vds 20V Vgs TO-247 | 0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 150 V | 100 A | 4.5 mOhms | 20 V | 2 V | 165 nC | - 55 C | + 175 C | 500 W | Enhancement | Reel | |||||
Mfr: SI2323DDS-T1-GE3 TTI: SI2323DDS-T1-GE3 Vishay Semiconductors Availability: 0In Stock114.000 On Order Expected MOSFETs -20V Vds 8V Vgs SOT-23 | 0In Stock114.000 On Order Expected | Si | SMD/SMT | SOT-23-3 | P-Channel | 1 Channel | 20 V | 5.3 A | 39 mOhms | 8 V | 1 V | 13.6 nC | - 55 C | + 150 C | 1.7 W | Enhancement | TrenchFET | Reel | SI2323DDS-T1-BE3 | |||
Mfr: SUD50P04-08-GE3 TTI: SUD50P04-08-GE3 Vishay Semiconductors Availability: 0In Stock46.000 On Order Expected MOSFETs 40V 50A P-CH MOSFET | 0In Stock46.000 On Order Expected | Si | SMD/SMT | DPAK-3 (TO-252-3) | P-Channel | 1 Channel | 40 V | 50 A | 8.1 mOhms | 20 V | 2.5 V | 159 nC | - 55 C | + 150 C | 73.5 W | Enhancement | TrenchFET | Reel | SUD50P04-08-BE3 | |||
Mfr: SI2333DDS-T1-GE3 TTI: SI2333DDS-T1-GE3 Vishay Semiconductors Availability: 0In Stock141.000 On Order Expected MOSFETs -12V Vds 8V Vgs SOT-23 | 0In Stock141.000 On Order Expected | Si | SMD/SMT | SOT-23-3 | P-Channel | 1 Channel | 12 V | 6 A | 23 mOhms | 8 V | 1 V | 9 nC | - 55 C | + 150 C | 1.7 W | Enhancement | TrenchFET | Reel | SI2333DDS-T1-BE3 | |||
Mfr: SI2308CDS-T1-GE3 TTI: SI2308CDS-T1-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs 60V Vds 20V Vgs SOT-23 | 0In Stock | Si | SMD/SMT | SOT-23-3 | N-Channel | 1 Channel | 60 V | 2.6 A | 200 mOhms | 20 V | 3 V | 2 nC | - 55 C | + 150 C | 1.6 W | Enhancement | Reel | |||||
Mfr: SI2387DS-T1-GE3 TTI: SI2387DS-T1-GE3 Vishay / Siliconix Availability: 0In Stock300.000 On Order Expected MOSFETs P-CH SINGLE -80V SOT23 | 0In Stock300.000 On Order Expected | Si | SMD/SMT | SOT-23-3 | P-Channel | 1 Channel | 80 V | 3 A | 242 mOhms | 20 V | 2.5 V | 10.2 nC | - 55 C | + 150 C | 2.5 W | Enhancement | TrenchFET | Reel | ||||
Mfr: SI2301CDS-T1-GE3 TTI: SI2301CDS-T1-GE3 Vishay Semiconductors Availability: 0In Stock90.000 On Order Expected MOSFETs -20V Vds 8V Vgs SOT-23 | 0In Stock90.000 On Order Expected | Si | SMD/SMT | SOT-23-3 | P-Channel | 1 Channel | 20 V | 3.1 A | 112 mOhms | 8 V | 1 V | 3.3 nC | - 55 C | + 150 C | 1.6 W | Enhancement | TrenchFET | Reel | SI2301CDS-T1-BE3 SI2301CDS-GE3 | |||
Mfr: SI2307CDS-T1-GE3 TTI: SI2307CDS-T1-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs -30V Vds 20V Vgs SOT-23 | 0In Stock | Si | SMD/SMT | SOT-23-3 | P-Channel | 1 Channel | 30 V | 3.5 A | 88 mOhms | 20 V | 3 V | 4.1 nC | - 55 C | + 150 C | 1.8 W | Enhancement | TrenchFET | Reel | SI2307CDS-T1-BE3 SI2307CDS-GE3 | |||
Mfr: SI1539CDL-T1-GE3 TTI: SI1539CDL-T1-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs -30V Vds 20V Vgs SC70-6 N&P PAIR | 0In Stock | Si | SMD/SMT | SOT-363-6 | N-Channel, P-Channel | 2 Channel | 30 V | 700 mA | 388 mOhms, 890 mOhms | 20 V | 2.5 V | 3 nC | - 55 C | + 150 C | 340 mW | Enhancement | TrenchFET | Reel | SI1539CDL-T1-BE3 SI1539CDL-GE3 |