SQ1912AEEH - Vishay - MOSFETs
3 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SQ1912AEEH-T1_GE3 TTI: Not Assigned Vishay / Siliconix Availability: Not Available OnlineMOSFETs N Ch 20Vds 12Vgs AEC-Q101 Qualified | Not Available Online | Si | SMD/SMT | SOT-363-6 | N-Channel | 2 Channel | 20 V | 800 mA | 200 mOhms | 12 V | 450 mV | 1.25 nC | - 55 C | + 175 C | 1.5 W | Enhancement | AEC-Q101 | TrenchFET | Reel | ||
Mfr: SQ1912AEEH-T1/GE3 TTI: SQ1912AEEH-T1/GE3 Vishay / Siliconix Availability: 0In StockMOSFETs N-CH DUAL 20V SOT363 AECQ | 0In Stock | Si | Reel | ||||||||||||||||||
Mfr: SQ1912AEEH-T1/GE3-X TTI: SQ1912AEEH-T1/GE3-X Vishay Availability: Not Available OnlineCut Tape MOSFETs N-CH DUAL 20V SOT363 AECQ | Not Available Online | Si | Cut Tape |