MOSFETs
16.468 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SUD23N06-31-GE3 TTI: SUD23N06-31-GE3 Vishay Semiconductors Availability: 6.000In Stock6.000 On Order Expected 16-Nov-26 MOSFETs N-Ch MOSFET 60V 31 mohm @ 10V | 6.000In Stock6.000 On Order Expected 16-Nov-26 | Si | SMD/SMT | DPAK-3 (TO-252-3) | N-Channel | 1 Channel | 60 V | 21.4 A | 31 mOhms | 20 V | 1 V | 11 nC | - 55 C | + 150 C | 31.25 W | Enhancement | TrenchFET | Reel | SUD23N06-31-BE3 | |||
Mfr: SIS412DN-T1-GE3 TTI: SIS412DN-T1-GE3 Vishay Semiconductors Availability: 6.000In StockMOSFETs 30V Vds 20V Vgs PowerPAK 1212-8 | 6.000In Stock | Si | SMD/SMT | PowerPAK-1212-8 | N-Channel | 1 Channel | 30 V | 12 A | 24 mOhms | 10 V | 1 V | 8 nC | - 55 C | + 150 C | 10 W | Enhancement | TrenchFET, PowerPAK | Reel | SIS412DN-GE3 | |||
Mfr: IRFI540GPBF TTI: IRFI540GPBF Vishay Semiconductors Availability: 150In Stock1.900 On Order Expected 17-Nov-26 MOSFETs N-CH SINGLE 100V TO220 | 150In Stock1.900 On Order Expected 17-Nov-26 | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 100 V | 17 A | 77 mOhms | 20 V | 2 V | 72 nC | - 55 C | + 175 C | 48 W | Enhancement | Tube | |||||
Mfr: SIR870ADP-T1-GE3 TTI: SIR870ADP-T1-GE3 Vishay Semiconductors Availability: 3.000In StockMOSFETs 100V Vds 20V Vgs PowerPAK SO-8 | 3.000In Stock | Si | SMD/SMT | PowerPAK-SO-8 | N-Channel | 1 Channel | 100 V | 60 A | 5.5 mOhms | 20 V | 1.5 V | 80 nC | - 55 C | + 150 C | 104 W | Enhancement | TrenchFET, PowerPAK | Reel | SIR870ADP-GE3 | |||
Mfr: IRFP450PBF TTI: IRFP450PBF Vishay Semiconductors Availability: 775In StockMOSFETs N-CH SINGLE 500V TO247 | 775In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 500 V | 14 A | 400 mOhms | 20 V | 2 V | 150 nC | - 55 C | + 150 C | 190 W | Enhancement | Tube | |||||
Mfr: SI1013CX-T1-GE3 TTI: SI1013CX-T1-GE3 Vishay Semiconductors Availability: 0In Stock240.000 On Order Expected MOSFETs -20V Vds 8V Vgs SC89-3 | 0In Stock240.000 On Order Expected | Si | SMD/SMT | P-Channel | 1 Channel | 20 V | 450 mA | 760 mOhms | 8 V | 1 V | 1.65 nC | - 55 C | + 150 C | 190 mW | Enhancement | TrenchFET | Reel | |||||
Mfr: IRFR110PBF TTI: IRFR110PBF Vishay Semiconductors Availability: 3.000In Stock3.000 On Order Expected 25-Jan-27 MOSFETs N-Chan 100V 4.3 Amp | 3.000In Stock3.000 On Order Expected 25-Jan-27 | Si | SMD/SMT | DPAK-3 (TO-252-3) | N-Channel | 1 Channel | 100 V | 4.3 A | 540 mOhms | 20 V | 4 V | 8.3 nC | - 55 C | + 150 C | 25 W | Enhancement | Tube | IRFR110PBF-BE3 | ||||
Mfr: SUD15N15-95-E3 TTI: SUD15N15-95-E3 Vishay Semiconductors Availability: 2.000In StockMOSFETs RECOMMENDED ALT SUD1 | 2.000In Stock | Si | SMD/SMT | DPAK-3 (TO-252-3) | N-Channel | 1 Channel | 150 V | 15 A | 95 mOhms | 20 V | 2 V | 25 nC | - 55 C | + 175 C | 62 W | Enhancement | TrenchFET | Reel | SUD15N15-95-BE3 | |||
Mfr: SIRA58ADP-T1-RE3 TTI: SIRA58ADP-T1-RE3 Vishay Semiconductors Availability: 12.000In StockMOSFETs 40V Vds 20/-16V Vgs PowerPAK SO-8 | 12.000In Stock | Si | SMD/SMT | PowerPAK-SO-8 | N-Channel | 1 Channel | 40 V | 109 A | 2.65 mOhms | - 16 V, 20 V | 1.1 V | 61 nC | - 55 C | + 150 C | 56.8 W | Enhancement | TrenchFET, PowerPAK | Reel | ||||
Mfr: SUM90P10-19L-E3 TTI: SUM90P10-19L-E3 Vishay Semiconductors Availability: 5.600In Stock4.000 On Order Expected 28-Sep-27 MOSFETs 100V 90A 375W 19mohm @ 10V | 5.600In Stock4.000 On Order Expected 28-Sep-27 | Si | SMD/SMT | D2PAK-3 (TO-263-3) | P-Channel | 1 Channel | 100 V | 90 A | 19 mOhms | 20 V | 1 V | 217 nC | - 55 C | + 175 C | 375 W | Enhancement | TrenchFET | Reel | ||||
350In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 500 V | 2.5 A | 3 Ohms | 20 V | 4 V | 24 nC | - 55 C | + 150 C | 50 W | Enhancement | Tube | IRF820PBF-BE3 | |||||
350In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 400 V | 3.3 A | 1.8 Ohms | 20 V | 4 V | 20 nC | - 55 C | + 150 C | 50 W | Enhancement | Tube | IRF720PBF-BE3 | |||||
350In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 500 V | 4.5 A | 1.5 Ohms | 20 V | 4 V | 38 nC | - 55 C | + 150 C | 74 W | Enhancement | Tube | IRF830PBF-BE3 SIHF830-E3 | |||||
Mfr: SI1077X-T1-GE3 TTI: SI1077X-T1-GE3 Vishay Semiconductors Availability: 102.000In StockMOSFETs -20V Vds 8V Vgs SC89-6 | 102.000In Stock | Si | SMD/SMT | SC-89-6 | P-Channel | 1 Channel | 20 V | 1.75 A | 65 mOhms | 8 V | 1 V | 31.1 nC | - 55 C | + 150 C | 330 mW | Enhancement | TrenchFET | Reel | ||||
Mfr: IRFR420PBF TTI: IRFR420PBF Vishay Semiconductors Availability: 3.375In StockMOSFETs N-CH SINGLE 500V TO252 | 3.375In Stock | Si | SMD/SMT | DPAK-3 (TO-252-3) | N-Channel | 1 Channel | 500 V | 3.3 A | 3 Ohms | 30 V | 2 V | 17 nC | - 55 C | + 150 C | 42 W | Enhancement | Tube | |||||
Mfr: SI1553CDL-T1-GE3 TTI: SI1553CDL-T1-GE3 Vishay Semiconductors Availability: 21.000In StockMOSFETs -20V Vds 12V Vgs SC70-6 N&P PAIR | 21.000In Stock | Si | SMD/SMT | SOT-363-6 | N-Channel, P-Channel | 2 Channel | 20 V | 700 mA | 390 mOhms, 850 mOhms | 12 V | 1.5 V | 3 nC | - 55 C | + 150 C | 340 mW | Enhancement | TrenchFET | Reel | SI1553CDL-T1-BE3 SI1553DL-T1-GE3 SI1563DH-T1-GE3 SI1563EDH-T1-GE3 SI1555DL-T1-E3-S | |||
Mfr: SISB46DN-T1-GE3 TTI: SISB46DN-T1-GE3 Vishay Semiconductors Availability: 30.000In StockMOSFETs 40V Vds 20V Vgs PowerPAK 1212-8 | 30.000In Stock | Si | SMD/SMT | PowerPAK-1212-8 | N-Channel | 2 Channel | 40 V | 34 A | 11.71 mOhms | - 16 V, 20 V | 1.1 V | 22 nC | - 55 C | + 150 C | 23 W | Enhancement | TrenchFET, PowerPAK | Reel | ||||
Mfr: SI1967DH-T1-GE3 TTI: SI1967DH-T1-GE3 Vishay Semiconductors Availability: 12.000In StockMOSFETs -20V Vds 8V Vgs SC70-6 | 12.000In Stock | Si | SMD/SMT | SOT-363-6 | P-Channel | 2 Channel | 20 V | 1.3 A | 490 mOhms | 8 V | 2.5 V | 4 nC | - 55 C | + 150 C | 1.25 W | Enhancement | TrenchFET | Reel | SI1967DH-T1-BE3 SI1903DL-T1-GE3 | |||
Mfr: IRF840APBF TTI: IRF840APBF Vishay Semiconductors Availability: 34.750In StockMOSFETs N-CH SINGLE 500V TO220 | 34.750In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 500 V | 8 A | 850 mOhms | 30 V | 4 V | 38 nC | - 55 C | + 150 C | 125 W | Enhancement | Tube | IRF840APBF-BE3 | ||||
Mfr: SISA12ADN-T1-GE3 TTI: SISA12ADN-T1-GE3 Vishay Semiconductors Availability: 174.000In Stock114.000 On Order Expected MOSFETs For New Design See: 78-SISHA12ADN-T1-GE3 | 174.000In Stock114.000 On Order Expected | Si | SMD/SMT | PowerPAK-1212-8 | N-Channel | 1 Channel | 30 V | 25 A | 3.2 mOhms | - 16 V, 20 V | 1.1 V | 45 nC | - 55 C | + 150 C | 28 W | Enhancement | TrenchFET, PowerPAK | Reel | ||||
Mfr: SUD50P06-15L-E3 TTI: SUD50P06-15L-E3 Vishay Semiconductors Availability: 12.000In Stock20.000 On Order Expected MOSFETs P-CH 60V 50A | 12.000In Stock20.000 On Order Expected | Si | SMD/SMT | DPAK-3 (TO-252-3) | P-Channel | 1 Channel | 60 V | 50 A | 15 mOhms | 20 V | 3 V | 110 nC | - 55 C | + 175 C | 136 W | Enhancement | TrenchFET | Reel | ||||
Mfr: SIR580DP-T1-RE3 TTI: SIR580DP-T1-RE3 Vishay / Siliconix Availability: 3.000In Stock174.000 On Order Expected MOSFETs N-CH SINGLE 80V PPAK SO-8 | 3.000In Stock174.000 On Order Expected | Si | SMD/SMT | PowerPAK SO-8-8 | N-Channel | 1 Channel | 80 V | 146 A | 3.2 mOhms | 20 V | 4 V | 76 nC | - 55 C | + 150 C | 104 W | Enhancement | TrenchFET | Reel | ||||
Mfr: IRFL210TRPBF TTI: IRFL210TRPBF Vishay Semiconductors Availability: 2.500In Stock20.000 On Order Expected 14-Apr-27 MOSFETs N-Chan 200V 0.96 Amp | 2.500In Stock20.000 On Order Expected 14-Apr-27 | Si | SMD/SMT | SOT-223-4 | N-Channel | 1 Channel | 200 V | 960 mA | 1.5 Ohms | 20 V | 4 V | 8.2 nC | - 55 C | + 150 C | 2 W | Enhancement | Reel | IRFL210TRPBF-BE3 | ||||
Mfr: SIR876ADP-T1-GE3 TTI: SIR876ADP-T1-GE3 Vishay Semiconductors Availability: 12.000In StockMOSFETs 100V Vds 20V Vgs PowerPAK SO-8 | 12.000In Stock | Si | SMD/SMT | PowerPAK-SO-8 | N-Channel | 1 Channel | 100 V | 40 A | 9 mOhms | 20 V | 1.5 V | 49 nC | - 55 C | + 150 C | 62.5 W | Enhancement | TrenchFET, PowerPAK | Reel | SIR876ADP-GE3 | |||
Mfr: SUM70101EL-GE3 TTI: SUM70101EL-GE3 Vishay Semiconductors Availability: 800In StockMOSFETs -100V Vds 20V Vgs TO-263 | 800In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | P-Channel | 1 Channel | 100 V | 120 A | 10.1 mOhms | 20 V | 2.5 V | 125 nC | - 55 C | + 175 C | 375 W | Enhancement | Reel |