MOSFETs
16.468 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 300 V | 69 A | 49 mOhms | 20 V | 5 V | 156 nC | - 55 C | + 150 C | 500 W | Enhancement | HiPerFET | Tube | |||||
0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 150 V | 85 A | 17.5 mOhms | 20 V | 2 V | 110 nC | - 55 C | + 175 C | 300 W | Enhancement | TrenchFET | Tube | SUP85N15-21 | ||||
Mfr: IRF9530STRLPBF TTI: IRF9530STRLPBF Vishay Semiconductors Availability: 0In StockMOSFETs P-CH SINGLE -100V TO263 | 0In Stock | Si | SMD/SMT | TO-263-3 | P-Channel | 1 Channel | 100 V | 12 A | 300 mOhms | 20 V | 4 V | 38 nC | - 55 C | + 175 C | 88 W | Enhancement | Reel | |||||
0In Stock | Si | Through Hole | TO-220FP-3 | N-Channel | 1 Channel | 600 V | 29 A | 125 mOhms | 30 V | 2.8 V | 85 nC | - 55 C | + 150 C | 37 W | Enhancement | Tube | ||||||
0In Stock | Si | Through Hole | TO-251-3 | N-Channel | 1 Channel | 100 V | 4.3 A | 540 mOhms | 20 V | 4 V | 8.3 nC | - 55 C | + 150 C | 25 W | Enhancement | Tube | ||||||
Mfr: SIR158DP-T1-GE3 TTI: SIR158DP-T1-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs 30V Vds 20V Vgs PowerPAK SO-8 | 0In Stock | Si | SMD/SMT | PowerPAK-SO-8 | N-Channel | 1 Channel | 30 V | 60 A | 1.8 mOhms | 20 V | 1.2 V | 130 nC | - 55 C | + 150 C | 83 W | Enhancement | TrenchFET, PowerPAK | Reel | SIR158DP-GE3 | |||
Mfr: IRFBC40LCPBF TTI: IRFBC40LCPBF Vishay Semiconductors Availability: 0In StockMOSFETs N-CH SINGLE 600V TO220 | 0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 600 V | 6.2 A | 1.2 Ohms | 30 V | 4 V | 39 nC | - 55 C | + 150 C | 125 W | Enhancement | Tube | IRFBC40LCPBF-BE3 | ||||
Mfr: SIR688DP-T1-GE3 TTI: SIR688DP-T1-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs 60V Vds 20V Vgs PowerPAK SO-8 | 0In Stock | Si | SMD/SMT | PowerPAK-SO-8 | N-Channel | 1 Channel | 60 V | 60 A | 2.9 mOhms | 20 V | 1.3 V | 66 nC | - 55 C | + 150 C | 83 W | Enhancement | TrenchFET, PowerPAK | Reel | ||||
Mfr: SIS472ADN-T1-GE3 TTI: SIS472ADN-T1-GE3 Vishay / Siliconix Availability: 0In StockMOSFETs 30V Vds 20V Vgs PowerPAK 1212-8 | 0In Stock | Si | SMD/SMT | PowerPAK-1212-8 | TrenchFET, PowerPAK | Reel | ||||||||||||||||
Mfr: SIR5808DP-T1-RE3 TTI: SIR5808DP-T1-RE3 Vishay / Siliconix Availability: 0In StockMOSFETs N-CH SINGLE 80V PPAK SO-8 | 0In Stock | Si | SMD/SMT | SO-8 | N-Channel | 1 Channel | 80 V | 66.8 A | 7.35 mOhms | 20 V | 4 V | 11.8 nC | - 55 C | + 150 C | 65.7 W | Enhancement | Reel | |||||
0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 100 V | 132 A | 3.88 mOhms | 20 V | 4 V | 85 nC | - 55 C | + 150 C | 2 W | Enhancement | Tube | ||||||
Mfr: SUD40N10-25-E3 TTI: SUD40N10-25-E3 Vishay Semiconductors Availability: 0In StockMOSFETs RECOMMENDED ALT SUD3 | 0In Stock | Si | SMD/SMT | DPAK-3 (TO-252-3) | N-Channel | 1 Channel | 100 V | 40 A | 25 mOhms | 20 V | 1 V | 40 nC | - 55 C | + 175 C | 136 W | Enhancement | TrenchFET | Reel | ||||
Mfr: SIJK5100E-T1-GE3 TTI: SIJK5100E-T1-GE3 Vishay Availability: 0In StockMOSFETs N-CH SINGLE 100V PPAK 10X12 | 0In Stock | Si | SMD/SMT | PowerPAK-16 | N-Channel | 1 Channel | 100 V | 417 A | 1.4 mOhms | 20 V | 4 V | 131 nC | - 55 C | + 175 C | 536 W | Enhancement | TrenchFET | Reel | ||||
0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 800 V | 12 A | 380 mOhms | 30 V | 4 V | 88 nC | - 55 C | + 150 C | 34 W | Enhancement | Tube | ||||||
Mfr: SIS106DN-T1-GE3 TTI: SIS106DN-T1-GE3 Vishay / Siliconix Availability: 0In StockMOSFETs 60V Vds 20V Vgs PowerPAK 1212-8 | 0In Stock | Si | SMD/SMT | PowerPAK-1212-8 | N-Channel | 1 Channel | 60 V | 16 A | 18.5 mOhms | 20 V | 2 V | 13.5 nC | - 55 C | + 150 C | 24 W | Enhancement | TrenchFET, PowerPAK | Reel | ||||
Mfr: SIHP22N60EF-GE3 TTI: SIHP22N60EF-GE3 Vishay / Siliconix Availability: 0In StockMOSFETs Nch 600V Vds 30V Vgs TO-220AB; w/diode | 0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 600 V | 19 A | 182 mOhms | 30 V | 2 V | 96 nC | - 55 C | + 150 C | 179 W | Enhancement | Tube | |||||
0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 600 V | 29 A | 88 mOhms | 30 V | 5 V | 35 nC | - 55 C | + 150 C | 208 W | Enhancement | TrenchFET | Reel | |||||
0In Stock | Si | Through Hole | TO-220FP-3 | N-Channel | 1 Channel | 800 V | 5 A | 826 mOhms | 30 V | 4 V | 15 nC | - 55 C | + 150 C | 30 W | Enhancement | Bulk | ||||||
Mfr: SIHG105N60EF-GE3 TTI: SIHG105N60EF-GE3 Vishay / Siliconix MOSFETs EF Series Pwr MOSFET w/Fast Body Diode | 0In Stock | Si | Through Hole | N-Channel | 1 Channel | 600 V | 29 A | 102 mOhms | 30 V | 5 V | 35 nC | - 55 C | + 150 C | 208 W | Enhancement | Tube | ||||||
Mfr: IRFRC20TRLPBF-BE3 TTI: IRFRC20TRLPBF-BE3 Vishay / Siliconix Availability: 0In StockMOSFETs N-CH SINGLE 600V DPAK TO-252 | 0In Stock | Si | SMD/SMT | DPAK-3 (TO-252-3) | N-Channel | 1 Channel | 600 V | 2 A | 4.4 Ohms | 20 V | 4 V | 18 nC | - 55 C | + 150 C | 42 W | Enhancement | Reel | IRFRC20TRLPBF | ||||
0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 600 V | 6.2 A | 1.2 Ohms | 20 V | 4 V | 60 nC | - 55 C | + 150 C | 125 W | Enhancement | Tube | IRFBC40PBF | |||||
Mfr: SIHG026N60EF-GE3 TTI: SIHG026N60EF-GE3 Vishay Availability: 0In StockMOSFETs N-CH SINGLE 600V TO-247AC | 0In Stock | Si | Through Hole | TO-247AC-3 | N-Channel | 1 Channel | 600 V | 95 A | 26 mOhms | 30 V | 5 V | 151 nC | - 55 C | + 150 C | 521 W | Enhancement | Reel | |||||
Mfr: SIR5708DP-T1-RE3 TTI: SIR5708DP-T1-RE3 Vishay Semiconductors Availability: 0In StockMOSFETs N-CH SINGLE 150V PPAKSO8 | 0In Stock | Si | SMD/SMT | PowerPAK SO-8 | N-Channel | 1 Channel | 150 V | 20 V | 4 V | - 55 C | + 175 C | Enhancement | Reel | |||||||||
Mfr: SIA477EDJT-T1-GE3 TTI: SIA477EDJT-T1-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs -12V Vds 8V Vgs PowerPAK SC-70-6L | 0In Stock | Si | SMD/SMT | PowerPAK-SC70-6 | P-Channel | 1 Channel | 12 V | 12 A | 11 mOhms | 8 V | 1 V | 83 nC | - 55 C | + 150 C | 19 W | Enhancement | TrenchFET | Reel | ||||
Mfr: SI5448DU-T1-GE3 TTI: SI5448DU-T1-GE3 Vishay / Siliconix Availability: 0In StockMOSFETs 40V Vds 20V Vgs PowerPAK ChipFET | 0In Stock | Si | SMD/SMT | ChipFET-8 | N-Channel | 1 Channel | 40 V | 25 A | 6.46 mOhms | - 16 V, 20 V | 1 V | 40 nC | - 55 C | + 150 C | 31 W | Enhancement | TrenchFET | Reel |