RF Bipolar Transistors
35 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Transistor Type | Technology | Transistor Polarity | Operating Frequency | DC Collector/Base Gain hfe Min | Collector- Emitter Voltage VCEO Max | Emitter- Base Voltage VEBO | Continuous Collector Current | Minimum Operating Temperature | Maximum Operating Temperature | Configuration | Mounting Style | Package / Case | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MT3S16U(TE85L,F) TTI: Not Assigned Toshiba Availability: Not Available OnlineRF Bipolar Transistors RF 50mW 5.5dB 10V USM 60mA 2GHz | Not Available Online | MT3S16 | Bipolar | Si | NPN | 4 GHz | 80 | 5 V | 2 V | 60 mA | - 55 C | + 125 C | Single | SMD/SMT | SC-70-3 | Reel | |||
Mfr: 2SC5087-O(TE85L,F) TTI: Not Assigned Toshiba Availability: Not Available OnlineRF Bipolar Transistors RF Device VHF/UHF 13V 150mW 13dB 7GHz | Not Available Online | 2SC5087 | Bipolar | Si | NPN | 7 GHz | 80 | 12 V | 3 V | 80 mA | - 55 C | + 125 C | Single | SMD/SMT | SMQ-4 | Reel | |||
Mfr: MT3S113(TE85L,F) TTI: Not Assigned Toshiba Availability: Not Available OnlineRF Bipolar Transistors RF Bipolar Transistor .1A 800mW | Not Available Online | MT3S113 | Bipolar | SiGe | NPN | 12.5 GHz | 200 | 5.3 V | 600 mV | 100 mA | + 150 C | Single | SMD/SMT | TO-236-3 | Reel | ||||
Mfr: 2SC5086-O,LF TTI: Not Assigned Toshiba Availability: Not Available OnlineRF Bipolar Transistors Radio-Frequency Bipolar Transistor | Not Available Online | 2SC5086 | Si | NPN | 80 | 12 V | 3 V | - 55 C | + 125 C | Single | SMD/SMT | SC-75-3 | Reel | ||||||
Mfr: 2SC5086-Y,LF TTI: Not Assigned Toshiba Availability: Not Available OnlineRF Bipolar Transistors Radio-Frequency Bipolar Transistor | Not Available Online | 2SC5086 | Si | NPN | 80 | 12 V | 3 V | - 55 C | + 125 C | Single | SMD/SMT | SC-75-3 | Reel | ||||||
Not Available Online | |||||||||||||||||||
Mfr: DSC5G02C0L TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineRF Bipolar Transistors Small Sig Transistor 2.0x2.1mm Flat lead | Not Available Online | Bipolar | Si | Reel | |||||||||||||||
Mfr: DSC5G03T0L TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineRF Bipolar Transistors Small Sig Transistor 2.0x2.1mm Flat lead | Not Available Online | Bipolar | Si | Reel | |||||||||||||||
Mfr: 2SC5087YTE85LF TTI: Not Assigned Toshiba Availability: Not Available OnlineRF Bipolar Transistors Radio-Freq Bipolar 80mA 150mW 12V | Not Available Online | 2SC5087 | Si | NPN | 80 | 12 V | 3 V | 80 mA | Single | SMD/SMT | SOT-24-4 | Reel | |||||||
Mfr: MT3S20TU(TE85L) TTI: Not Assigned Toshiba Availability: Not Available OnlineRF Bipolar Transistors Radio-Freq VHF/UHF 80mA 900mW 12V | Not Available Online | MT3S20 | Bipolar | Si | NPN | 12 V | 1.5 V | 80 mA | Single | SMD/SMT | UFM-3 | Reel |
- 1
- 2