• Transistors
  • RF Transistors
  • RF Bipolar Transistors

2SC2714 - RF Bipolar Transistors

1 Results
1 Results
Filtered By:SemiconductorsDiscrete SemiconductorsTransistorsRF Transistors
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
Transistor Type
Technology
Transistor Polarity
Operating Frequency
DC Collector/Base Gain hfe Min
Collector- Emitter Voltage VCEO Max
Emitter- Base Voltage VEBO
Continuous Collector Current
Minimum Operating Temperature
Maximum Operating Temperature
Configuration
Mounting Style
Package / Case
Qualification
Packaging
Datasheet
Mfr: 2SC2714-O(TE85L,F)
TTI: Not Assigned
Toshiba
Availability:

Not Available Online

Obsolete
RF Bipolar Transistors RF Device FM band 30V Amp 23dB 100mW

Not Available Online

Call
or
View Details
2SC2714
Bipolar
Si
NPN
550 MHz
40
30 V
4 V
20 mA
- 55 C
+ 125 C
Single
SMD/SMT
SC-59-3
Reel