• Transistors
  • RF Transistors
  • RF Bipolar Transistors

2SC5066 - RF Bipolar Transistors

2 Results
2 Results
Filtered By:SemiconductorsDiscrete SemiconductorsTransistorsRF Transistors
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
Transistor Type
Technology
Transistor Polarity
Operating Frequency
DC Collector/Base Gain hfe Min
Collector- Emitter Voltage VCEO Max
Emitter- Base Voltage VEBO
Continuous Collector Current
Minimum Operating Temperature
Maximum Operating Temperature
Configuration
Mounting Style
Package / Case
Qualification
Packaging
Datasheet
Mfr: 2SC5066-O,LF
TTI: Not Assigned
Toshiba
Availability:

Not Available Online

Obsolete
RF Bipolar Transistors Radio-Frequency Bipolar Transistor

Not Available Online

Call
or
View Details
2SC5066
Si
NPN
80
12 V
3 V
+ 125 C
Single
SMD/SMT
SOT-416-3
Reel
Datasheet
Mfr: 2SC5066-Y(T5L,F,T)
TTI: Not Assigned
Toshiba
Availability:

Not Available Online

Obsolete
RF Bipolar Transistors RF Device VHF/UHF 12V 100mW 12dB 7GHz

Not Available Online

Call
or
View Details
2SC5066
Bipolar
Si
NPN
7 GHz
80
12 V
3 V
30 mA
- 55 C
+ 125 C
Single
SMD/SMT
SC-70-3
Reel