• Transistors
  • RF Transistors
  • RF Bipolar Transistors

2SC5087 - RF Bipolar Transistors

3 Results
3 Results
Filtered By:SemiconductorsDiscrete SemiconductorsTransistorsRF Transistors
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
Transistor Type
Technology
Transistor Polarity
Operating Frequency
DC Collector/Base Gain hfe Min
Collector- Emitter Voltage VCEO Max
Emitter- Base Voltage VEBO
Continuous Collector Current
Minimum Operating Temperature
Maximum Operating Temperature
Configuration
Mounting Style
Package / Case
Qualification
Packaging
Datasheet
Mfr: 2SC5087R(TE85L,F)
TTI: Not Assigned
Toshiba
Availability:

0In Stock

RF Bipolar Transistors RF Device VHF/UHF 12V 150mW 13.5dB

0In Stock

Please adjust quantity to Min / Mult value
2SC5087
Bipolar
Si
NPN
8 GHz
120
12 V
3 V
80 mA
- 55 C
+ 125 C
Single
SMD/SMT
SMQ-4
Reel
Datasheet
Mfr: 2SC5087YTE85LF
TTI: Not Assigned
Toshiba
Availability:

Not Available Online

Obsolete
RF Bipolar Transistors Radio-Freq Bipolar 80mA 150mW 12V

Not Available Online

Call
or
View Details
2SC5087
Si
NPN
80
12 V
3 V
80 mA
Single
SMD/SMT
SOT-24-4
Reel
Datasheet
Mfr: 2SC5087-O(TE85L,F)
TTI: Not Assigned
Toshiba
Availability:

Not Available Online

Obsolete
RF Bipolar Transistors RF Device VHF/UHF 13V 150mW 13dB 7GHz

Not Available Online

Call
or
View Details
2SC5087
Bipolar
Si
NPN
7 GHz
80
12 V
3 V
80 mA
- 55 C
+ 125 C
Single
SMD/SMT
SMQ-4
Reel