MT3S111 - RF Bipolar Transistors
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Transistor Type | Technology | Transistor Polarity | Operating Frequency | DC Collector/Base Gain hfe Min | Collector- Emitter Voltage VCEO Max | Emitter- Base Voltage VEBO | Continuous Collector Current | Minimum Operating Temperature | Maximum Operating Temperature | Configuration | Mounting Style | Package / Case | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MT3S111(TE85L,F) TTI: MT3S111(TE85L,F) Toshiba Availability: 30.000In StockRF Bipolar Transistors RF Bipolar Transistor .1A 700mW | 30.000In Stock | MT3S111 | Bipolar | SiGe | NPN | 11.5 GHz | 200 | 6 V | 600 mV | 100 mA | + 150 C | Single | SMD/SMT | TO-236-3 | Reel | ||||
Mfr: MT3S111(TE85L,F) TTI: MT3S111(TE85LF) Toshiba Availability: 30.000In StockRF Bipolar Transistors NPN TRANSIST 13V 100MA S-MINI | 30.000In Stock | MT3S111 | Bipolar | Si | Reel |