RF MOSFET Transistors
96 ResultsPart | Availability | Purchasing | RoHS/Lead | Vgs - Gate-Source Breakdown Voltage | Transistor Polarity | Technology | Id - Continuous Drain Current | Vds - Drain-Source Breakdown Voltage | Rds On - Drain-Source Resistance | Operating Frequency | Gain | Output Power | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Package / Case | Qualification | Transistor Type | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 2SK3074TE12LF TTI: Not Assigned Toshiba Availability: Not Available OnlineRF MOSFET Transistors N-Ch Radio Freq 1A 3W 30V VDSS | Not Available Online | N-Channel | Si | 1 A | 30 V | 530 MHz | 14.9 dB | 630 mW | + 150 C | SMD/SMT | PW-Mini-3 | Reel | |||||||
Mfr: D2013UK.03 TTI: Not Assigned Semelab / TT Electronics Availability: Not Available OnlineRF MOSFET Transistors | Not Available Online | ||||||||||||||||||
Not Available Online | Si | ||||||||||||||||||
Mfr: D1022UK.03 TTI: Not Assigned TT Electronics Availability: Not Available OnlineRF MOSFET Transistors | Not Available Online | ||||||||||||||||||
Mfr: DE150-201N09A TTI: Not Assigned IXYS Availability: Not Available OnlineRF MOSFET Transistors MOSFET RF POWER | Not Available Online | N-Channel | Si | 15 A | 200 V | 1 MHz to 100 MHz | + 125 C | SMD/SMT | DE475 | ||||||||||
Mfr: 375-102N15A-00 TTI: Not Assigned IXYS Integrated Circuits Availability: Not Available OnlineRF MOSFET Transistors | Not Available Online | N-Channel | Si | 15 A | 1 kV | 1 Ohms | 940 W | - 55 C | + 150 C | SMD/SMT | SMD-6 | Tube | |||||||
Mfr: 375-102N12A-00 TTI: Not Assigned IXYS Integrated Circuits Availability: Not Available OnlineRF MOSFET Transistors | Not Available Online | N-Channel | Si | 12 A | 1 kV | 1.05 Ohms | 50 MHz | 940 W | - 55 C | + 175 C | SMD/SMT | SMD-6 | Tube | ||||||
Not Available Online | N-Channel | Si | 20 A | 40 V | 500 MHz | 10 dB | 40 W | + 150 C | SMD/SMT | DD | |||||||||
Not Available Online | N-Channel | Si | 2 A | 1 kV | 7.8 Ohms | - 55 C | + 175 C | SMD/SMT | Tube | ||||||||||
Mfr: DE375-501N21A TTI: Not Assigned Littelfuse Availability: Not Available OnlineRF MOSFET Transistors | Not Available Online | Si | |||||||||||||||||
Not Available Online | Si | ||||||||||||||||||
Mfr: 2SK3756(TE12L,F) TTI: Not Assigned Toshiba Availability: Not Available OnlineRF MOSFET Transistors N-Ch Radio Freq 1A 3W 7V VDSS | Not Available Online | N-Channel | Si | 1 A | 7.5 V | 470 MHz | 12 dB | 32 dBm | + 150 C | SMD/SMT | PW-Mini-3 | Reel | |||||||
Not Available Online | N-Channel | Si | 5 A | 70 V | 200 MHz | 13 dB | 4 W | + 150 C | Through Hole | TO-220-3 | |||||||||
Not Available Online | N-Channel | Si | 8 A | 40 V | 1 GHz | 10 dB | 20 W | + 150 C | SMD/SMT | DK | DMOS FET | ||||||||
Not Available Online | N-Channel | Si | 4 A | 65 V | 1 GHz | 10 dB | 10 W | + 150 C | SMD/SMT | Flangeless DP | |||||||||
Not Available Online | N-Channel | Si | 5 A | 70 V | 500 MHz | 13 dB | 40 W | + 150 C | SMD/SMT | DQ | DMOS FET | ||||||||
Mfr: 2SK3078A(TE12L,F) TTI: Not Assigned Toshiba Availability: Not Available OnlineRF MOSFET Transistors N-Ch Radio Freq 0.5 3W 10V VDSS | Not Available Online | N-Channel | Si | 500 mA | 10 V | 470 MHz | 8 dB | 20 dBm | + 150 C | SMD/SMT | PW-Mini-3 | Reel | |||||||
Mfr: IXZR08N120 TTI: Not Assigned IXYS Integrated Circuits Availability: Not Available OnlineRF MOSFET Transistors | Not Available Online | N-Channel | Si | 8 A | 1.2 kV | 1.4 Ohms | 100 MHz | 250 W | - 55 C | + 175 C | Through Hole | TO-247-3 | Tube | ||||||
Mfr: 475-102N20A-00 TTI: Not Assigned IXYS Integrated Circuits Availability: Not Available OnlineRF MOSFET Transistors | Not Available Online | N-Channel | Si | 20 A | 1 kV | 600 mOhms | 30 MHz | 1.8 kW | - 55 C | + 150 C | SMD/SMT | SMD-6 | Tube | ||||||
Mfr: 150-501N04A-00 TTI: Not Assigned IXYS Integrated Circuits Availability: Not Available OnlineRF MOSFET Transistors | Not Available Online | N-Channel | Si | 4.5 A | 500 V | 1.2 Ohms | 100 MHz | 200 W | - 55 C | + 175 C | SMD/SMT | SMD-6 | Tube | ||||||
Not Available Online | Si | ||||||||||||||||||
Mfr: D1017UK.13 TTI: Not Assigned TT Electronics Availability: Not Available OnlineRF MOSFET Transistors | Not Available Online | ||||||||||||||||||
Mfr: DE275-102N06A TTI: Not Assigned Littelfuse Availability: Not Available OnlineRF MOSFET Transistors | Not Available Online | Si | |||||||||||||||||
Not Available Online | N-Channel | Si | 30 A | 70 V | 175 MHz | 13 dB | 150 W | + 150 C | SMD/SMT | DM | |||||||||
Mfr: IXZ210N50L2 TTI: Not Assigned IXYS Integrated Circuits Availability: Not Available OnlineRF MOSFET Transistors | Not Available Online | N-Channel | Si | 10 A | 500 V | 1 Ohms | 2 MHz to 110 MHz | 390 W | - 55 C | + 150 C | SMD/SMT | SMD-6 | Tube |