• Transistors
  • SiC MOSFETs

SiC MOSFETs

166 Results
166 Results
Filtered By:SemiconductorsDiscrete SemiconductorsTransistors
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
Package / Case
Number of Channels
Vds - Drain-Source Breakdown Voltage
Id - Continuous Drain Current
Rds On - Drain-Source Resistance
Vgs - Gate-Source Voltage
Vgs th - Gate-Source Threshold Voltage
Qg - Gate Charge
Minimum Operating Temperature
Maximum Operating Temperature
Pd - Power Dissipation
Channel Mode
Qualification
Tradename
Datasheet
Mfr: LSIC1MO170E0750
TTI: LSIC1MO170E0750
IXYS
Availability:

450In Stock

SiC MOSFETs SIC MOSFET 1700V 750MO TO-247

450In Stock

Please adjust quantity to Min / Mult value
Through Hole
TO-247-3
1 Channel
1.7 kV
6.2 A
1 Ohms
- 5 V, + 20 V
4 V
13 nC
- 55 C
+ 175 C
60 W
Enhancement
Datasheet
Mfr: IXSA40N120L2-7TR
TTI: IXSA40N120L2-7TR
IXYS
Availability:

800In Stock

New Product
SiC MOSFETs 1200V 80mohm (40A a. 25C) SiC MOSFET in TO267-7L

800In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
TO-263-7L
1 Channel
1.2 kV
41 A
104 mOhms
- 5 V, + 20 V
4.5 V
53 nC
- 55 C
+ 175 C
250 W
Enhancement
Datasheet
Mfr: IXSH80N120L2KHV
TTI: IXSH80N120L2KHV
IXYS
Availability:

420In Stock

New Product
SiC MOSFETs 1200V 30mohm (80A a. 25C) SiC MOSFET in TO247-4L

420In Stock

Please adjust quantity to Min / Mult value
Through Hole
TO-247-4L
1 Channel
1.2 kV
79 A
39 mOhms
- 5 V, + 20 V
135 nC
- 55 C
+ 175 C
395 W
Enhancement
Datasheet
Mfr: IXSA80N120L2-7TR
TTI: IXSA80N120L2-7TR
IXYS
Availability:

800In Stock

New Product
SiC MOSFETs 1200V 30mohm (80A a. 25C) SiC MOSFET in TO267-7L

800In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
TO-263-7L
1 Channel
1.2 kV
79 A
39 mOhms
- 5 V, + 20 V
4.5 V
135 nC
- 55 C
+ 175 C
395 W
Enhancement
Datasheet
Mfr: IXSH40N120L2KHV
TTI: IXSH40N120L2KHV
IXYS
Availability:

420In Stock

New Product
SiC MOSFETs 1200V 80mohm (40A a. 25C) SiC MOSFET in TO247-4L

420In Stock

Please adjust quantity to Min / Mult value
Through Hole
TO-247-4L
1 Channel
1.2 kV
41 A
104 mOhms
- 5 V, + 20 V
4.5 V
53 nC
- 55 C
+ 175 C
250 W
Enhancement
Datasheet
Mfr: IXSJ43N120R1
TTI: IXSJ43N120R1
IXYS
Availability:

0In Stock

SiC MOSFETs 1200V 36mohm (43A a. 25C) SiC MOSFET in isolated TO247-3L

0In Stock

Please adjust quantity to Min / Mult value
Through Hole
TO-247-3L
1 Channel
1.2 kV
45 A
47 mOhms
- 4 V, + 21 V
4.8 V
79 nC
- 40 C
+ 150 C
142 W
Enhancement
Datasheet
Mfr: MXP120A045SE-T1GE3
TTI: MXP120A045SE-T1GE3
Vishay Semiconductors
Availability:

0In Stock

New Product
SiC MOSFETs 1200-V N-CHANNEL SIC MOSFET

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
TO-263-7
1 Channel
1.2 kV
52 A
56 mOhms
- 10 V, 22 V
2.8 V
82 nC
- 55 C
+ 175 C
268 W
Enhancement
Datasheet
Mfr: MXP120A045SL-GE3
TTI: MXP120A045SL-GE3
Vishay Semiconductors
Availability:

0In Stock

New Product
SiC MOSFETs 1200-V N-CHANNEL SIC MOSFET

0In Stock

Please adjust quantity to Min / Mult value
Through Hole
TO-247AD-4
1 Channel
1.2 kV
51 A
56 mOhms
- 10 V, 22 V
2.8 V
83 nC
- 55 C
+ 175 C
254 W
Enhancement
Datasheet
Mfr: MXPQ120A045SW-GE3
TTI: MXPQ120A045SW-GE3
Vishay Semiconductors
Availability:

0In Stock

New Product
SiC MOSFETs 1200-V N-CHANNEL SIC MOSFET

0In Stock

Please adjust quantity to Min / Mult value
Through Hole
TO-247AD-4
1 Channel
1.2 kV
51 A
56 mOhms
- 10 V, 22 V
2.8 V
83 nC
- 55 C
+ 175 C
254 W
Enhancement
Datasheet
Mfr: IXSJ25N120R1
TTI: IXSJ25N120R1
IXYS
Availability:

0In Stock

SiC MOSFETs 1200V 62mohm (25A a. 25C) SiC MOSFET in isolated TO247-3L

0In Stock

Please adjust quantity to Min / Mult value
Through Hole
TO-247-3L
1 Channel
1.2 kV
28 A
81 mOhms
- 4 V, + 21 V
4.8 V
52 nC
- 40 C
+ 150 C
75.3 W
Enhancement
Datasheet
Mfr: MXP120A045SW-GE3
TTI: MXP120A045SW-GE3
Vishay Semiconductors
Availability:

0In Stock

New Product
SiC MOSFETs 1200-V N-CHANNEL SIC MOSFET

0In Stock

Please adjust quantity to Min / Mult value
Through Hole
TO-247AD-3
1 Channel
1.2 kV
51 A
56 mOhms
- 10 V, 22 V
2.8 V
84 nC
- 55 C
+ 175 C
254 W
Enhancement
Datasheet
Mfr: IXSH60N65L2KHV
TTI: IXSH60N65L2KHV
IXYS
Availability:

0In Stock

SiC MOSFETs SIC MOSFET 650V 60A TO-247-4L

0In Stock

Please adjust quantity to Min / Mult value
Through Hole
TO-247-4
1 Channel
650 V
60 A
53 mOhms
- 5 V, 20 V
4.5 V
94.7 nC
- 55 C
+ 175 C
249 W
Enhancement
Datasheet
Mfr: IXSH20N120L2KHV
TTI: IXSH20N120L2KHV
IXYS
Availability:

0In Stock

SiC MOSFETs SIC MOSFET 1200V 20A TO-247-4L

0In Stock

Please adjust quantity to Min / Mult value
Through Hole
TO-247-4
1 Channel
1.2 kV
20 A
208 mOhms
- 5 V, 20 V
4.5 V
29 nC
- 55 C
+ 175 C
136 W
Enhancement
Datasheet
Mfr: IXSH40N65L2KHV
TTI: IXSH40N65L2KHV
IXYS
Availability:

0In Stock

SiC MOSFETs SIC MOSFET 650V 43A TO-247-4L

0In Stock

Please adjust quantity to Min / Mult value
Through Hole
TO-247-4
1 Channel
650 V
43 A
78 mOhms
- 5 V, 20 V
4.5 V
64 nC
- 55 C
+ 175 C
174 W
Enhancement
Datasheet
Mfr: IXSJ80N120R1
TTI: IXSJ80N120R1
IXYS
Availability:

0In Stock

SiC MOSFETs 1200V 18mohm (30A a. 25C) SiC MOSFET in isolated TO247-3L

0In Stock

Please adjust quantity to Min / Mult value
Through Hole
TO-247-3L
1 Channel
1.2 kV
85 A
22.5 mOhms
- 4 V, + 21 V
4.8 V
154 nC
- 40 C
+ 150 C
266 W
Enhancement
Datasheet
Mfr: LSIC1MO120E0160
TTI: LSIC1MO120E0160
IXYS
Availability:

Not Available Online

End of Life
SiC MOSFETs 1200 V 160 mOhm SiC Mosfet

Not Available Online

Call
or
View Details
Through Hole
TO-247-3
1 Channel
1.2 kV
22 A
200 mOhms
- 5 V, + 20 V
1.8 V
57 nC
- 55 C
+ 150 C
125 W
Enhancement
Datasheet
Mfr: TW048N65C,S1F
TTI: Not Assigned
Toshiba
Availability:

0In Stock

SiC MOSFETs G3 650V SiC-MOSFET TO-247 48mohm

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Through Hole
TO-247-3
1 Channel
650 V
40 A
65 mOhms
- 10 V, + 25 V
5 V
41 nC
- 55 C
+ 175 C
132 W
Enhancement
Datasheet
Mfr: TW015N120C,S1F
TTI: Not Assigned
Toshiba
Availability:

0In Stock

SiC MOSFETs G3 1200V SiC-MOSFET TO-247 15mohm

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Through Hole
TO-247-3
1 Channel
1.2 kV
100 A
182 mOhms
- 10 V, + 25 V
5 V
158 nC
- 55 C
+ 175 C
431 W
Enhancement
Datasheet
Mfr: MXP120A080SE-T1GE3
TTI: Not Assigned
Vishay Semiconductors
Availability:

0In Stock

New Product
SiC MOSFETs 1200-V N-CHANNEL SIC MOSFET

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Call to Verify
SMD/SMT
TO-263-7
1 Channel
1.2 kV
32 A
100 mOhms
- 10 V, 22 V
2.9 V
47 nC
- 55 C
+ 175 C
185 W
Enhancement
Datasheet
Mfr: IXSH100N120L3KHV
TTI: Not Assigned
IXYS
Availability:

0In Stock

New Product
SiC MOSFETs 1200V 21mOhm in TO247

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Through Hole
TO-247-4L
1 Channel
1.2 kV
102 A
27.3 mOhms
- 5 V, + 20 V
4 V
130 nC
- 55 C
+ 175 C
405 W
Enhancement
Datasheet
Mfr: MXPQ120C040W-GE3
TTI: Not Assigned
Vishay / Siliconix
Availability:

0In Stock

New Product
SiC MOSFETs

0In Stock

Please adjust quantity to Min / Mult value
Through Hole
TO-247AD-3L
1 Channel
1.2 kV
53 A
54 mOhms
- 10 V, + 22 V
2.9 V
69 nC
- 55 C
+ 175 C
288 W
Enhancement
Datasheet
Mfr: TW060Z120C,S1F
TTI: Not Assigned
Toshiba
Availability:

0In Stock

SiC MOSFETs G3 1200V SiC-MOSFET TO-247-4L 60mohm

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Through Hole
TO-247-4
1 Channel
1.2 kV
36 A
60 mOhms
- 10 V, + 25 V
5 V
46 nC
+ 175 C
170 W
Enhancement
Datasheet
Mfr: IXSH50N120L3KHV
TTI: Not Assigned
IXYS
Availability:

0In Stock

New Product
SiC MOSFETs 1200V 55mOhm in TO247

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Through Hole
TO-247-4L
1 Channel
1.2 kV
48.3 A
71 mOhms
- 5 V, + 20 V
4 V
55.6 nC
- 55 C
+ 175 C
250 W
Enhancement
Datasheet
Mfr: MXPQ120A063SE-1GE3
TTI: Not Assigned
Vishay / Siliconix
Availability:

0In Stock

New Product
SiC MOSFETs

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
TO-263-7L
1 Channel
1.2 kV
41 A
79 mOhms
- 10 V, + 22 V
2.9 V
58 nC
- 55 C
+ 175 C
221 W
Enhancement
Datasheet
Mfr: IXSA60N65L2-7TR
TTI: Not Assigned
IXYS
Availability:

0In Stock

New Product
SiC MOSFETs

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
TO-263-7
1 Channel
650 V
60 A
53 mOhms
- 5 V, 20 V
4.5 V
94.7 nC
- 55 C
+ 175 C
249 W
Enhancement
  • 1
  • 2
  • 3
  • 4