Littelfuse - SiC MOSFETs
59 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | SMD/SMT | D2PAK-7 (TO-263-7) | ||||||||||||||||
Not Available Online | SMD/SMT | D2PAK-7 (TO-263-7) | ||||||||||||||||
Not Available Online | SMD/SMT | SMPD-B | 1.2 kV | 19.5 A | 160 mOhms | - 20 V, + 20 V | 4 V | 50 nC | - 55 C | + 150 C | ||||||||
Not Available Online | SMD/SMT | D2PAK-7 (TO-263-7) | ||||||||||||||||
Not Available Online | ||||||||||||||||||
Not Available Online | SMD/SMT | D2PAK-7 (TO-263-7) | ||||||||||||||||
Not Available Online | SMD/SMT | D2PAK-7 (TO-263-7) | ||||||||||||||||
Mfr: MKE11R600DCGFC TTI: Not Assigned IXYS Availability: Not Available OnlineSiC MOSFETs CoolMOS Power Mosfet 600V 15A | Not Available Online | Through Hole | ISOPLUS i4-PAC-5 | 1 Channel | 600 V | 15 A | 165 mOhms | - 20 V, + 20 V | 3 V | 40 nC | CoolMOS | |||||||
Not Available Online | SMD/SMT | D2PAK-7 (TO-263-7) |