IXYS - SiC MOSFETs
45 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: IXSA110N65L2-7TR TTI: Not Assigned IXYS Availability: 0In StockSiC MOSFETs 650V 25mohm (110A a. 25C) SiC MOSFET in TO263-7L | 0In Stock | SMD/SMT | TO-263-7L | 1 Channel | 650 V | 111 A | 33 mOhms | - 5 V, + 20 V | 4.5 V | 125 nC | - 55 C | + 175 C | 600 W | Enhancement | ||||
0In Stock | Through Hole | TO-247-4L | 1 Channel | 1.2 kV | 112 A | 23.4 mOhms | - 5 V, + 20 V | 4 V | 149 nC | - 55 C | + 175 C | 405 W | Enhancement | |||||
Mfr: IXSJ80N120R1K TTI: Not Assigned IXYS Availability: 0In StockSiC MOSFETs 1200V 36mOhm (43A at 25C) SiC MOSFET in isolated TO247-4L | 0In Stock | Through Hole | ISO247-4 | 1 Channel | 1.2 kV | 85 A | 23.4 mOhms | 21 V | 4.8 V | 155 nC | - 40 C | + 150 C | 223.2 W | Enhancement | ||||
Mfr: IXSJ25N120R1K TTI: Not Assigned IXYS Availability: 0In StockSiC MOSFETs 1200V 62mOhm 28A at 25C in TO247-4L | 0In Stock | Through Hole | ISO247-4L | 1 Channel | 1.2 kV | 28 A | 81 mOhms | - 4 V, + 21 V | 4.8 V | 49 nC | - 40 C | + 150 C | Enhancement | |||||
0In Stock | SMD/SMT | TTOLL-8 | 1 Channel | 650 V | 60 A | 53 mOhms | - 5 V, 20 V | 4.5 V | 94.7 nC | - 55 C | + 175 C | 249 W | Enhancement | |||||
Mfr: IXSJ43N120R1K TTI: Not Assigned IXYS Availability: 0In StockSiC MOSFETs 1200V 18mOhm (30A at 25C) SiC MOSFET in isolated TO247-4L | 0In Stock | Through Hole | ISO247-4 | 1 Channel | 1.2 kV | 46 A | 47 mOhms | 21 V | 4.8 V | 79 nC | - 40 C | + 150 C | 143.7 W | Enhancement | ||||
0In Stock | SMD/SMT | TO-263-7 | 1 Channel | 650 V | 60 A | 53 mOhms | - 5 V, 20 V | 4.5 V | 94.7 nC | - 55 C | + 175 C | 249 W | Enhancement | |||||
0In Stock | Through Hole | TO-247-4L | 1 Channel | 1.2 kV | 48.3 A | 71 mOhms | - 5 V, + 20 V | 4 V | 55.6 nC | - 55 C | + 175 C | 250 W | Enhancement | |||||
Mfr: IXFN130N90SK TTI: Not Assigned IXYS Availability: Not Available OnlineSiC MOSFETs 900V SIC MOSFET SOT227 | Not Available Online | Screw Mount | SOT-227-4 | 2 Channel | 2 A | 80 mOhms | Enhancement | HiPerFET | ||||||||||
Mfr: MCB60I1200TZ-TUB TTI: Not Assigned IXYS Availability: 0In StockSiC MOSFETs SIC MOSFET MOD 1200V TO268AA | 0In Stock | SMD/SMT | D3PAK-3 (TO-268-3) | 1.2 kV | 90 A | 34 mOhms | - 20 V, + 20 V | 2 V | - 40 C | + 150 C | ||||||||
Not Available Online | Through Hole | TO-247-4 | 1 Channel | 1.2 kV | 27 A | 150 mOhms | - 5 V, + 20 V | 4 V | 63 nC | - 55 C | + 175 C | 156 W | Enhancement | |||||
0In Stock | Through Hole | TO-247-4 | 1 Channel | 1.2 kV | 70 A | 50 mOhms | - 5 V, + 20 V | 4 V | 175 nC | - 55 C | + 175 C | 357 W | Enhancement | |||||
Mfr: LSIC1MO120E0120 TTI: Not Assigned IXYS Availability: Not Available OnlineSiC MOSFETs 1200 V 120 mOhm SiC Mosfet | Not Available Online | Through Hole | TO-247-3 | 1 Channel | 1.2 kV | 27 A | 150 mOhms | - 5 V, + 20 V | 1.8 V | 80 nC | - 55 C | + 150 C | 139 W | Enhancement | ||||
Mfr: LSIC1MO120G0080 TTI: Not Assigned IXYS Availability: Not Available OnlineSiC MOSFETs 1200V 25MOHM SIC MOSF TO247-4L | Not Available Online | Through Hole | TO-247-4 | 1 Channel | 1.2 kV | 39 A | 100 mOhms | - 5 V, + 20 V | 4 V | 92 nC | - 55 C | + 175 C | 214 W | Enhancement | ||||
Not Available Online | Through Hole | TO-247-4 | 1 Channel | 1.2 kV | 22 A | 200 mOhms | - 5 V, + 20 V | 4 V | 50 nC | - 55 C | + 175 C | 125 W | Enhancement | |||||
Mfr: LSIC1MO170E1000 TTI: Not Assigned IXYS Availability: Not Available OnlineSiC MOSFETs 1700V 1000mOhm SiC MOSFET | Not Available Online | Through Hole | TO-247-3 | 1 Channel | 1.7 kV | 5 A | 1 Ohms | - 5 V, + 20 V | 1.8 V | 15 nC | - 55 C | + 150 C | 54 W | Enhancement | ||||
Mfr: IXFN50N120SIC TTI: Not Assigned IXYS Availability: Not Available OnlineSiC MOSFETs 1200V SIC MOSFET SOT227 | Not Available Online | Screw Mount | SOT-227-4 | 1 Channel | 1.2 kV | 47 A | 50 mOhms | - 20 V, + 20 V | 2 V | - 55 C | + 155 C | |||||||
Mfr: MKE11R600DCGFC TTI: Not Assigned IXYS Availability: Not Available OnlineSiC MOSFETs CoolMOS Power Mosfet 600V 15A | Not Available Online | Through Hole | ISOPLUS i4-PAC-5 | 1 Channel | 600 V | 15 A | 165 mOhms | - 20 V, + 20 V | 3 V | 40 nC | CoolMOS | |||||||
Mfr: IXFN90N170SK TTI: Not Assigned IXYS Availability: Not Available OnlineSiC MOSFETs 1700V SIC MOSFET SOT227 | Not Available Online | Screw Mount | SOT-227B-4 | 1 Channel | 1.7 kV | 90 A | 35 mOhms | - 20 V, + 20 V | 2 V | 376 nC | - 55 C | + 150 C | Enhancement | |||||
Mfr: LSIC1MO120G0025 TTI: Not Assigned IXYS Availability: Not Available OnlineSiC MOSFETs 1200V 25MOHM SIC MOSF TO247-4L | Not Available Online | Through Hole | TO-247-4 | 1 Channel | 1.2 kV | 100 A | 32 mOhms | - 5 V, + 20 V | 4 V | 265 nC | - 55 C | + 175 C | 500 W | Enhancement |
- 1
- 2