SiC MOSFETs
166 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MXP120A250FL-GE3 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSiC MOSFETs 1200-V N-CHANNEL SIC MOSFET | Not Available Online | Through Hole | TO-247-4 | 1 Channel | 1.2 kV | 10.5 A | 313 mOhms | - 10 V, + 22 V | 3.1 V | 20.3 nC | - 55 C | + 150 C | 56 W | Enhancement | MaxSIC | ||||
Not Available Online | TW045Z120C,S1F | ||||||||||||||||||
Mfr: MXP120A045FL-GE3 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSiC MOSFETs 1200-V N-CHANNEL SIC MOSFET | Not Available Online | Through Hole | TO-247-4 | 1 Channel | 1.2 kV | 49 A | 56 mOhms | - 10 V, + 22 V | 2.38 V | 75.6 nC | - 55 C | + 150 C | 227 W | Enhancement | MaxSIC | ||||
Not Available Online | |||||||||||||||||||
Not Available Online | SMD/SMT | D2PAK-7 (TO-263-7) | |||||||||||||||||
Not Available Online | |||||||||||||||||||
Not Available Online | SMD/SMT | D2PAK-7 (TO-263-7) | |||||||||||||||||
Not Available Online | SMD/SMT | D2PAK-7 (TO-263-7) | |||||||||||||||||
Mfr: MXP120A250FW-GE3 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSiC MOSFETs 1200-V N-CHANNEL SIC MOSFET | Not Available Online | Through Hole | TO-247-3 | 1 Channel | 1.2 kV | 10.5 A | 313 mOhms | - 10 V, + 22 V | 3.1 V | 20.3 nC | - 55 C | + 150 C | 56 W | Enhancement | MaxSIC | ||||
Not Available Online | |||||||||||||||||||
Not Available Online | |||||||||||||||||||
Not Available Online | SMD/SMT | D2PAK-7 (TO-263-7) | |||||||||||||||||
Not Available Online | SMD/SMT | SMPD-B | 1.2 kV | 19.5 A | 160 mOhms | - 20 V, + 20 V | 4 V | 50 nC | - 55 C | + 150 C | |||||||||
Mfr: MXP120A080FE-T1GE3 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSiC MOSFETs 1200-V N-CHANNEL SIC MOSFET | Not Available Online | SMD/SMT | TO-263-7 | 1 Channel | 1.2 kV | 30 A | 100 mOhms | - 10 V, 22 V | 2.69 V | 47.3 nC | - 55 C | + 150 C | 140 W | Enhancement | |||||
Not Available Online | |||||||||||||||||||
Mfr: IXFN50N120SIC TTI: Not Assigned IXYS Availability: Not Available OnlineSiC MOSFETs 1200V SIC MOSFET SOT227 | Not Available Online | Screw Mount | SOT-227-4 | 1 Channel | 1.2 kV | 47 A | 50 mOhms | - 20 V, + 20 V | 2 V | - 55 C | + 155 C |