YAGEO - MOSFETs
660 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Si | Through Hole | TO-262-3 | N-Channel | 1 Channel | 600 V | 27 A | 120 mOhms | 20 V | 4.5 V | 83 nC | - 55 C | + 150 C | 2 W | Enhancement | Tube | |||||
Mfr: XP60SC320DIT TTI: Not Assigned YAGEO XSemi Availability: 0In StockMOSFETs N-MOS 600V 11.4A 320mOhms | 0In Stock | Si | Through Hole | TO-220CFM-3 | N-Channel | 1 Channel | 600 V | 11.4 A | 320 mOhms | 20 V | 4.5 V | 35.2 nC | - 55 C | + 150 C | 1.92 W | Enhancement | Tube | ||||
0In Stock | Si | Through Hole | TO-220CFM-3 | N-Channel | 1 Channel | 650 V | 10 A | 420 mOhms | 20 V | 5 V | 35.2 nC | - 55 C | + 150 C | 1.92 W | Enhancement | Tube | |||||
0In Stock | Si | Through Hole | TO-220CFM-3 | N-Channel | 1 Channel | 650 V | 20 A | 190 mOhms | 20 V | 4.5 V | 56 nC | - 55 C | + 150 C | 1.92 W | Enhancement | Tube | |||||
Mfr: XP65SC220DH TTI: Not Assigned YAGEO XSemi Availability: 0In StockMOSFETs N-MOS 650V 15.8A 220mOhms | 0In Stock | Si | SMD/SMT | TO-252-3 | N-Channel | 1 Channel | 650 V | 15.8 A | 220 mOhms | 20 V | 4.5 V | 48 nC | - 55 C | + 150 C | 2 W | Enhancement | Reel | ||||
0In Stock | Si | SMD/SMT | TO-252-3 | N-Channel | 1 Channel | 650 V | 10 A | 360 mOhms | 20 V | 4.5 V | 35.2 nC | - 55 C | + 150 C | 2 W | Enhancement | Reel | |||||
Mfr: XP65SL045AFWL TTI: Not Assigned YAGEO XSemi Availability: Not Available OnlineMOSFETs N-MOS 650V 63.7A 45mOhms | Not Available Online | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 650 V | 63.7 A | 45 mOhms | 20 V | 5 V | 437 nC | - 55 C | + 150 C | 3.12 W | Enhancement | Tube | ||||
0In Stock | Si | SMD/SMT | TO-252-3 | N-Channel | 1 Channel | 60 V | 68 A | 6.5 mOhms | 20 V | 5 V | 52.8 nC | - 55 C | + 150 C | 2 W | Enhancement | Reel | |||||
0In Stock | Si | SMD/SMT | SPPAK-5 | N-Channel | 1 Channel | 60 V | 29.6 A | 3.2 mOhms | 20 V | 4 V | 88 nC | - 55 C | + 150 C | 5 W | Enhancement | Reel | |||||
0In Stock | Si | SMD/SMT | TO-263-3 | P-Channel | 1 Channel | 60 V | 40 A | 25 mOhms | 20 V | 3 V | 59.2 nC | - 55 C | + 150 C | 3.12 W | Enhancement | Reel | |||||
0In Stock | Si | Through Hole | TO-220CFM-3 | N-Channel | 1 Channel | 800 V | 12 A | 400 mOhms | 20 V | 4 V | 68.8 nC | - 55 C | + 150 C | 1.92 W | Enhancement | Tube | |||||
0In Stock | Si | SMD/SMT | PMPAK-8 | N-Channel | 1 Channel | 40 V | 33.7 A | 2.6 mOhms | - 12 V, 20 V | 2 V | 86 nC | - 55 C | + 150 C | 5 W | Enhancement | Reel | |||||
0In Stock | Si | SMD/SMT | TO-263-3 | N-Channel | 1 Channel | 200 V | 84 A | 10.9 mOhms | 20 V | 4 V | 136 nC | - 55 C | + 150 C | 3.12 W | Enhancement | Reel | |||||
0In Stock | Si | SMD/SMT | TO-263-3 | P-Channel | 1 Channel | 30 V | 75 A | 7 mOhms | 20 V | 3 V | 57.6 nC | - 55 C | + 150 C | 3.12 W | Enhancement | Reel | |||||
Mfr: XP10N3R8IT TTI: Not Assigned YAGEO XSemi Availability: Not Available OnlineMOSFETs N-CH 100V 67. 7A TO-220CFM-T | Not Available Online | Si | Through Hole | TO-220CFM-3 | N-Channel | 1 Channel | 100 V | 67.7 A | 3.88 mOhms | 20 V | 4 V | 82 nC | - 55 C | + 150 C | 1.92 W | Enhancement | Tube | ||||
Not Available Online | Si | SMD/SMT | PMPAK-8 | N-Channel | 1 Channel | 40 V | 125 A | 2.55 mOhms | 20 V | 4 V | 70 nC | - 55 C | + 150 C | 5 W | Enhancement | Reel | |||||
Not Available Online | Si | SMD/SMT | PMPAK-8 | N-Channel | 1 Channel | 80 V | 168 A | 2.2 mOhms | 20 V | 4 V | 112 nC | - 55 C | + 150 C | 5 W | Enhancement | Reel | |||||
Mfr: XP10TN010CMT TTI: Not Assigned YAGEO XSemi Availability: 0In StockMOSFETs N-CH SINGLE 100V PMPAK5X6 | 0In Stock | Si | Reel | ||||||||||||||||||
0In Stock | Si | Reel | |||||||||||||||||||
0In Stock | Si | Tube | |||||||||||||||||||
Mfr: XP4NA2R2HCST TTI: Not Assigned YAGEO XSemi Availability: 0In StockMOSFETs N-CH SINGLE 40V SPPAK5X6 | 0In Stock | Si | Tube | ||||||||||||||||||
Mfr: XP50SL290DH TTI: Not Assigned YAGEO XSemi Availability: 0In StockMOSFETs N-CH SINGLE 500V TO252(H) | 0In Stock | Si | Reel | ||||||||||||||||||
Mfr: XP60SA290DIT TTI: Not Assigned YAGEO XSemi Availability: 0In StockMOSFETs N-CH SINGLE 600V TO220CFM-T | 0In Stock | Si | Reel | ||||||||||||||||||
0In Stock | Si | Tube | |||||||||||||||||||
0In Stock | Si | Reel |