• Transistors
  • MOSFETs

YAGEO - MOSFETs

660 Results
660 Results
Filtered By:SemiconductorsDiscrete SemiconductorsTransistors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Technology
Mounting Style
Package / Case
Transistor Polarity
Number of Channels
Vds - Drain-Source Breakdown Voltage
Id - Continuous Drain Current
Rds On - Drain-Source Resistance
Vgs - Gate-Source Voltage
Vgs th - Gate-Source Threshold Voltage
Qg - Gate Charge
Minimum Operating Temperature
Maximum Operating Temperature
Pd - Power Dissipation
Channel Mode
Qualification
Tradename
Packaging
Datasheet
Mfr: XP4N2R1AMT
TTI: Not Assigned
YAGEO XSemi
Availability:

0In Stock

MOSFETs N-MOS 40V 37.5A 2.1mOhms

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
SMD/SMT
PMPAK-8
N-Channel
1 Channel
40 V
37.5 A
2.1 mOhms
20 V
4 V
179 nC
- 55 C
+ 150 C
5 W
Enhancement
Reel
Datasheet
Mfr: XP60SL160DI
TTI: Not Assigned
YAGEO XSemi
Availability:

0In Stock

MOSFETs N-MOS 600V 20A 160mOhms

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
Through Hole
TO-220CFM-3
N-Channel
1 Channel
600 V
20 A
160 mOhms
20 V
5 V
94.4 nC
- 55 C
+ 150 C
1.92 W
Enhancement
Tube
Datasheet
Mfr: XP65SA145DDT8
TTI: Not Assigned
YAGEO XSemi
Availability:

0In Stock

MOSFETs N-MOS 650V 24.8A 145mOhms

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
SMD/SMT
PDFN-5
N-Channel
1 Channel
650 V
24.8 A
145 mOhms
20 V
4 V
110 nC
- 55 C
+ 150 C
2.5 W
Enhancement
Reel
Datasheet
Mfr: XP4N3R2I
TTI: Not Assigned
YAGEO XSemi
Availability:

0In Stock

MOSFETs N-MOS 40V 75A 3.2mOhms

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
Through Hole
TO-220CFM-3
N-Channel
1 Channel
40 V
75 A
3.2 mOhms
20 V
4 V
145.6 nC
- 55 C
+ 150 C
1.92 W
Enhancement
Tube
Datasheet
Mfr: XP4NA1R8MT-A
TTI: Not Assigned
YAGEO XSemi
Availability:

0In Stock

MOSFETs N-MOS 45V 43A 1.8mOhms

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
SMD/SMT
PMPAK-8
N-Channel
1 Channel
45 V
43 A
1.8 mOhms
20 V
3 V
75.2 nC
- 55 C
+ 150 C
5 W
Enhancement
Reel
Datasheet
Mfr: XP10NB3R0CXT
TTI: Not Assigned
YAGEO XSemi
Availability:

0In Stock

MOSFETs N-MOS 100V 30A 3mOhms

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
SMD/SMT
PMPAK-8
N-Channel
1 Channel
100 V
30 A
3 mOhms
20 V
4 V
160 nC
- 55 C
+ 150 C
5 W
Enhancement
Reel
Datasheet
Mfr: XP4NA2R4IT
TTI: Not Assigned
YAGEO XSemi
Availability:

0In Stock

MOSFETs N-MOS 40V 88A 2.4mOhms

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
Through Hole
TO-220CFM-3
N-Channel
1 Channel
40 V
88 A
2.4 mOhms
20 V
3 V
147.2 nC
- 55 C
+ 150 C
1.92 W
Enhancement
Tube
Datasheet
Mfr: XP4P016P
TTI: Not Assigned
YAGEO XSemi
Availability:

0In Stock

MOSFETs P-MOS -40V -45A 16mOhms

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
Through Hole
TO-220-3
P-Channel
1 Channel
40 V
45 A
16 mOhms
20 V
3 V
51.2 nC
- 55 C
+ 150 C
2 W
Enhancement
Tube
Datasheet
Mfr: XP65SL600DI
TTI: Not Assigned
YAGEO XSemi
Availability:

0In Stock

MOSFETs N-MOS 650V 7A 600mOhms

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
Through Hole
TO-220CFM-3
N-Channel
1 Channel
650 V
7 A
600 mOhms
20 V
5 V
35.2 nC
- 55 C
+ 150 C
1.92 W
Enhancement
Tube
Datasheet
Mfr: XP6N3R1LH
TTI: Not Assigned
YAGEO XSemi
Availability:

0In Stock

MOSFETs N-MOS 60V 100A 3.1mOhms

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
SMD/SMT
TO-252-3
N-Channel
1 Channel
60 V
100 A
3.1 mOhms
20 V
3 V
165 nC
- 55 C
+ 150 C
2 W
Enhancement
Reel
Datasheet
Mfr: XP6N3R5P
TTI: Not Assigned
YAGEO XSemi
Availability:

0In Stock

MOSFETs N-MOS 60V 130A 3.58mOhms

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
Through Hole
TO-220-3
N-Channel
1 Channel
60 V
130 A
3.58 mOhms
20 V
5 V
128 nC
- 55 C
+ 150 C
2 W
Enhancement
Tube
Datasheet
Mfr: XP3N4R0J
TTI: Not Assigned
YAGEO XSemi
Availability:

0In Stock

MOSFETs N-MOS 30V 75A 4mOhms

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
Through Hole
TO-251-3
N-Channel
1 Channel
30 V
75 A
4 mOhms
20 V
3 V
44.8 nC
- 55 C
+ 150 C
1.13 W
Enhancement
Tube
Datasheet
Mfr: XP60SC120DR
TTI: Not Assigned
YAGEO XSemi
Availability:

0In Stock

MOSFETs N-MOS 600V 27A 120mOhms

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
Through Hole
TO-262-3
N-Channel
1 Channel
600 V
27 A
120 mOhms
20 V
4.5 V
83 nC
- 55 C
+ 150 C
2 W
Enhancement
Tube
Datasheet
Mfr: XP60SC320DIT
TTI: Not Assigned
YAGEO XSemi
Availability:

0In Stock

MOSFETs N-MOS 600V 11.4A 320mOhms

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
Through Hole
TO-220CFM-3
N-Channel
1 Channel
600 V
11.4 A
320 mOhms
20 V
4.5 V
35.2 nC
- 55 C
+ 150 C
1.92 W
Enhancement
Tube
Datasheet
Mfr: XP65SA420DIN
TTI: Not Assigned
YAGEO XSemi
Availability:

0In Stock

MOSFETs N-MOS 650V 10A 420mOhms

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
Through Hole
TO-220CFM-3
N-Channel
1 Channel
650 V
10 A
420 mOhms
20 V
5 V
35.2 nC
- 55 C
+ 150 C
1.92 W
Enhancement
Tube
Datasheet
Mfr: XP65SC190DIT
TTI: Not Assigned
YAGEO XSemi
Availability:

0In Stock

MOSFETs N-MOS 650V 20A 190mOhms

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
Through Hole
TO-220CFM-3
N-Channel
1 Channel
650 V
20 A
190 mOhms
20 V
4.5 V
56 nC
- 55 C
+ 150 C
1.92 W
Enhancement
Tube
Datasheet
Mfr: XP65SC220DH
TTI: Not Assigned
YAGEO XSemi
Availability:

0In Stock

MOSFETs N-MOS 650V 15.8A 220mOhms

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
SMD/SMT
TO-252-3
N-Channel
1 Channel
650 V
15.8 A
220 mOhms
20 V
4.5 V
48 nC
- 55 C
+ 150 C
2 W
Enhancement
Reel
Datasheet
Mfr: XP65SC360DH
TTI: Not Assigned
YAGEO XSemi
Availability:

0In Stock

MOSFETs N-MOS 650V 10A 360mOhms

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
SMD/SMT
TO-252-3
N-Channel
1 Channel
650 V
10 A
360 mOhms
20 V
4.5 V
35.2 nC
- 55 C
+ 150 C
2 W
Enhancement
Reel
Datasheet
Mfr: XP65SL045AFWL
TTI: Not Assigned
YAGEO XSemi
Availability:

Not Available Online

MOSFETs N-MOS 650V 63.7A 45mOhms

Not Available Online

Call
or
View Details
Si
Through Hole
TO-247-3
N-Channel
1 Channel
650 V
63.7 A
45 mOhms
20 V
5 V
437 nC
- 55 C
+ 150 C
3.12 W
Enhancement
Tube
Datasheet
Mfr: XP6N6R5H
TTI: Not Assigned
YAGEO XSemi
Availability:

0In Stock

MOSFETs N-MOS 60V 68A 6.5mOhms

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
SMD/SMT
TO-252-3
N-Channel
1 Channel
60 V
68 A
6.5 mOhms
20 V
5 V
52.8 nC
- 55 C
+ 150 C
2 W
Enhancement
Reel
Datasheet
Mfr: XP6NA3R2CST
TTI: Not Assigned
YAGEO XSemi
Availability:

0In Stock

MOSFETs N-MOS 60V 29.6A 3.2mOhms

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
SMD/SMT
SPPAK-5
N-Channel
1 Channel
60 V
29.6 A
3.2 mOhms
20 V
4 V
88 nC
- 55 C
+ 150 C
5 W
Enhancement
Reel
Datasheet
Mfr: XP6P025S
TTI: Not Assigned
YAGEO XSemi
Availability:

0In Stock

MOSFETs P-MOS -60V -40A 25mOhms

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
SMD/SMT
TO-263-3
P-Channel
1 Channel
60 V
40 A
25 mOhms
20 V
3 V
59.2 nC
- 55 C
+ 150 C
3.12 W
Enhancement
Reel
Datasheet
Mfr: XP80SA400DI
TTI: Not Assigned
YAGEO XSemi
Availability:

0In Stock

MOSFETs N-MOS 800V 12A 400mOhms

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
Through Hole
TO-220CFM-3
N-Channel
1 Channel
800 V
12 A
400 mOhms
20 V
4 V
68.8 nC
- 55 C
+ 150 C
1.92 W
Enhancement
Tube
Datasheet
Mfr: XP4N2R6MT
TTI: Not Assigned
YAGEO XSemi
Availability:

0In Stock

MOSFETs N-MOS 40V 33.7A 2.6mOhms

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
SMD/SMT
PMPAK-8
N-Channel
1 Channel
40 V
33.7 A
2.6 mOhms
- 12 V, 20 V
2 V
86 nC
- 55 C
+ 150 C
5 W
Enhancement
Reel
Datasheet
Mfr: XP20NA010DS
TTI: Not Assigned
YAGEO XSemi
Availability:

0In Stock

MOSFETs N-MOS 200V 84A 10.9mOhms

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
SMD/SMT
TO-263-3
N-Channel
1 Channel
200 V
84 A
10.9 mOhms
20 V
4 V
136 nC
- 55 C
+ 150 C
3.12 W
Enhancement
Reel
  • ...
  • 10
  • 11
  • 12