• Transistors
  • MOSFETs

YAGEO - MOSFETs

660 Results
660 Results
Filtered By:SemiconductorsDiscrete SemiconductorsTransistors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Technology
Mounting Style
Package / Case
Transistor Polarity
Number of Channels
Vds - Drain-Source Breakdown Voltage
Id - Continuous Drain Current
Rds On - Drain-Source Resistance
Vgs - Gate-Source Voltage
Vgs th - Gate-Source Threshold Voltage
Qg - Gate Charge
Minimum Operating Temperature
Maximum Operating Temperature
Pd - Power Dissipation
Channel Mode
Qualification
Tradename
Packaging
Datasheet
Mfr: XP65SA190DP
TTI: Not Assigned
YAGEO XSemi
Availability:

0In Stock

MOSFETs N-MOS 650V 20A 190mOhms

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
Through Hole
TO-220-3
N-Channel
1 Channel
650 V
20 A
190 mOhms
20 V
5 V
68.8 nC
- 55 C
+ 150 C
2 W
Enhancement
Tube
Datasheet
Mfr: XP65SL099DI
TTI: Not Assigned
YAGEO XSemi
Availability:

0In Stock

MOSFETs N-MOS 650V 38A 99mOhms

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
Through Hole
TO-220CFM-3
N-Channel
1 Channel
650 V
38 A
99 mOhms
20 V
5 V
181 nC
- 55 C
+ 150 C
1.92 W
Enhancement
Tube
Datasheet
Mfr: XP65SL105AFWL
TTI: Not Assigned
YAGEO XSemi
Availability:

0In Stock

MOSFETs N-MOS 650V 30.8A 105mOhms

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
Through Hole
TO-247-3
N-Channel
1 Channel
650 V
30.8 A
105 mOhms
20 V
5 V
177.6 nC
- 55 C
+ 150 C
3.12 W
Enhancement
Tube
Datasheet
Mfr: XP65SL190DWL
TTI: Not Assigned
YAGEO XSemi
Availability:

0In Stock

MOSFETs N-MOS 650V 20A 190mOhms

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
Through Hole
TO-247-3
N-Channel
1 Channel
650 V
20 A
190 mOhms
20 V
5 V
92.8 nC
- 55 C
+ 150 C
3.12 W
Enhancement
Tube
Datasheet
Mfr: XP65SL600DH
TTI: Not Assigned
YAGEO XSemi
Availability:

0In Stock

MOSFETs N-MOS 650V 7A 600mOhms

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
SMD/SMT
TO-252-3
N-Channel
1 Channel
650 V
7 A
600 mOhms
20 V
5 V
35.2 nC
- 55 C
+ 150 C
2 W
Enhancement
Reel
Datasheet
Mfr: XP60SC320DH
TTI: Not Assigned
YAGEO XSemi
Availability:

0In Stock

MOSFETs N-MOS 600V 11.4A 320mOhms

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
SMD/SMT
TO-252-3
N-Channel
1 Channel
600 V
11.4 A
320 mOhms
20 V
4.5 V
35.2 nC
- 55 C
+ 150 C
2 W
Enhancement
Reel
Datasheet
Mfr: XP6N3R8H
TTI: Not Assigned
YAGEO XSemi
Availability:

0In Stock

MOSFETs N-MOS 60V 90A 3.8mOhms

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
SMD/SMT
TO-252-3
N-Channel
1 Channel
60 V
90 A
3.8 mOhms
20 V
5 V
123.2 nC
- 55 C
+ 150 C
2 W
Enhancement
Reel
Datasheet
Mfr: XP60SC180UDIT
TTI: Not Assigned
YAGEO XSemi
Availability:

0In Stock

MOSFETs N-MOS 600V 20A 180mOhms

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
Through Hole
TO-220CFM-3
N-Channel
1 Channel
600 V
20 A
180 mOhms
20 V
4.5 V
57.6 nC
- 55 C
+ 150 C
1.92 W
Enhancement
Tube
Datasheet
Mfr: XP60SC600DH
TTI: Not Assigned
YAGEO XSemi
Availability:

0In Stock

MOSFETs N-MOS 600V 6.5A 600mOhms

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
SMD/SMT
TO-252-3
N-Channel
1 Channel
600 V
6.5 A
600 mOhms
20 V
4.5 V
22.4 nC
- 55 C
+ 150 C
2 W
Enhancement
Reel
Datasheet
Mfr: XP60SE150DH
TTI: Not Assigned
YAGEO XSemi
Availability:

0In Stock

MOSFETs N-MOS 600V 22.1A 150mOhms

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
SMD/SMT
TO-252-3
N-Channel
1 Channel
600 V
22.1 A
150 mOhms
20 V
4.5 V
76.8 nC
- 55 C
+ 150 C
2 W
Enhancement
Reel
Datasheet
Mfr: XP4NA3R3IT
TTI: Not Assigned
YAGEO XSemi
Availability:

0In Stock

MOSFETs N-MOS 40V 75A 3.3mOhms

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
Through Hole
TO-220CFM-3
N-Channel
1 Channel
40 V
75 A
3.3 mOhms
20 V
3 V
136 nC
- 55 C
+ 150 C
1.92 W
Enhancement
Tube
Datasheet
Mfr: XP6N6R8ALH
TTI: Not Assigned
YAGEO XSemi
Availability:

0In Stock

MOSFETs N-MOS 60V 65A 6.8mOhms

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
SMD/SMT
TO-252-3
N-Channel
1 Channel
60 V
65 A
6.8 mOhms
20 V
3 V
75.2 nC
- 55 C
+ 150 C
2 W
Enhancement
Reel
Datasheet
Mfr: XP6NA2R3MT
TTI: Not Assigned
YAGEO XSemi
Availability:

0In Stock

MOSFETs N-MOS 60V 35.7A 2.3mOhms

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
SMD/SMT
PMPAK-8
N-Channel
1 Channel
60 V
35.7 A
2.3 mOhms
20 V
3.8 V
134 nC
- 55 C
+ 150 C
5 W
Enhancement
Reel
Datasheet
Mfr: XP6NA4R0MT
TTI: Not Assigned
YAGEO XSemi
Availability:

0In Stock

MOSFETs N-MOS 60V 27A 4mOhms

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
SMD/SMT
PMPAK-8
N-Channel
1 Channel
60 V
27 A
4 mOhms
20 V
4 V
75 nC
- 55 C
+ 150 C
5 W
Enhancement
Reel
Datasheet
Mfr: XP3N2R1CMT
TTI: Not Assigned
YAGEO XSemi
Availability:

0In Stock

MOSFETs N-MOS 30V 40A 2.1mOhms

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
SMD/SMT
PMPAK-8
N-Channel
1 Channel
30 V
40 A
2.1 mOhms
- 12 V, 20 V
3 V
54.4 nC
- 55 C
+ 150 C
52 W
Enhancement
Reel
Datasheet
Mfr: XP4N3R2MT
TTI: Not Assigned
YAGEO XSemi
Availability:

0In Stock

MOSFETs N-MOS 40V 30.4A 3.2mOhms

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
SMD/SMT
PMPAK-8
N-Channel
1 Channel
40 V
30.4 A
3.2 mOhms
20 V
5 V
142 nC
- 55 C
+ 150 C
5 W
Enhancement
Reel
Datasheet
Mfr: XP10N011LM
TTI: Not Assigned
YAGEO XSemi
Availability:

0In Stock

MOSFETs N-CH SINGLE 100V SO8

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
Reel
Datasheet
Mfr: XP60SC380DH
TTI: Not Assigned
YAGEO XSemi
Availability:

0In Stock

MOSFETs N-CH SINGLE 600V TO252

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
Tube
Datasheet
Mfr: XP10NA8R2LP
TTI: Not Assigned
YAGEO XSemi
Availability:

0In Stock

MOSFETs N-MOS 100V 66A 8.2mOhms

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
Through Hole
TO-220-3
N-Channel
1 Channel
100 V
66 A
8.2 mOhms
20 V
2.5 V
68.8 nC
- 55 C
+ 150 C
2 W
Enhancement
Tube
Datasheet
Mfr: XP60SA290DWL
TTI: Not Assigned
YAGEO XSemi
Availability:

0In Stock

MOSFETs N-MOS 600V 13.3A 290mOhms

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
Through Hole
TO-247-3
N-Channel
1 Channel
600 V
13.3 A
290 mOhms
20 V
5 V
48 nC
- 55 C
+ 150 C
3.12 W
Enhancement
Tube
Datasheet
Mfr: XP60SC085DDT8
TTI: Not Assigned
YAGEO XSemi
Availability:

0In Stock

MOSFETs N-MOS 600V 43A 85mOhms

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
SMD/SMT
PDFN-5
N-Channel
1 Channel
600 V
43 A
85 mOhms
20 V
4 V
144 nC
- 55 C
+ 150 C
2.5 W
Enhancement
Reel
Datasheet
Mfr: XP60SC095DIT
TTI: Not Assigned
YAGEO XSemi
Availability:

0In Stock

MOSFETs N-MOS 600V 31A 95mOhms

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
Through Hole
TO-220CFM-3
N-Channel
1 Channel
600 V
31 A
95 mOhms
20 V
4 V
112 nC
- 55 C
+ 150 C
1.92 W
Enhancement
Tube
Datasheet
Mfr: XP60SC095DP
TTI: Not Assigned
YAGEO XSemi
Availability:

0In Stock

MOSFETs N-MOS 600V 31A 95mOhms

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
Through Hole
TO-220-3
N-Channel
1 Channel
600 V
31 A
95 mOhms
20 V
4 V
112 nC
- 55 C
+ 150 C
2 W
Enhancement
Tube
Datasheet
Mfr: XP6NA3R8H
TTI: Not Assigned
YAGEO XSemi
Availability:

0In Stock

MOSFETs N-MOS 60V 75A 3.8mOhms

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
SMD/SMT
TO-252-3
N-Channel
1 Channel
60 V
110 A
3.8 mOhms
20 V
4 V
88 nC
- 55 C
+ 175 C
2.4 W
Enhancement
Reel
Datasheet
Mfr: XP8N8R0P
TTI: Not Assigned
YAGEO XSemi
Availability:

0In Stock

MOSFETs N-MOS 80V 60A 8mOhms

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
Through Hole
TO-220-3
N-Channel
1 Channel
80 V
60 A
8 mOhms
20 V
5 V
59.2 nC
- 55 C
+ 150 C
2 W
Enhancement
Tube
  • ...
  • 17
  • 18
  • 19