YAGEO - MOSFETs
660 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Si | SMD/SMT | TO-252-3 | N-Channel | 1 Channel | 20 V | 14.8 A | 50 mOhms | 12 V | 1.2 V | 19.2 nC | - 55 C | + 150 C | 2 W | Enhancement | Reel | |||||
Not Available Online | Si | SMD/SMT | SO-8 | N-Channel | 2 Channel | 30 V | 8.7 A | 18 mOhms | 20 V | 3 V | 16 nC | - 55 C | + 150 C | 2 W | Enhancement | ||||||
Not Available Online | Si | SMD/SMT | SO-8 | P-Channel | 1 Channel | 20 V | 7.8 A | 30 mOhms | 20 V | 1.5 V | 27 nC | - 55 C | + 150 C | 2.5 W | Enhancement | ||||||
Not Available Online | Si | SMD/SMT | SO-8 | N-Channel, P-Channel | 2 Channel | 60 V, 60 V | 4.2 A, 6 A | 36 mOhms, 72 mOhms | 20 V | 3 V, 3 V | 29 nC, 34 nC | - 55 C | + 150 C | 2 W | Enhancement | ||||||
Not Available Online | Si | SMD/SMT | TO-263-3 | N-Channel | 1 Channel | 40 V | 120 A | 1.7 mOhms | 20 V | 5 V | 272 nC | - 55 C | + 175 C | 3.75 W | Enhancement | ||||||
Not Available Online | Si | SMD/SMT | SO-8 | P-Channel | 2 Channel | 60 V | 3.4 A | 96 mOhms | 20 V | 3 V | 29.5 nC | - 55 C | + 150 C | 2 W | Enhancement | ||||||
Mfr: XP65SE180DIT TTI: Not Assigned YAGEO XSemi Availability: Not Available OnlineMOSFETs N-CH SINGLE 650V TO220CFM-T | Not Available Online | Si | Through Hole | TO-220CFM-3 | N-Channel | 1 Channel | 650 V | 18.7 A | 180 mOhms | 20 V | 4.5 V | 75.2 nC | - 55 C | + 150 C | 1.92 W | Enhancement | Tube | ||||
Not Available Online | Si | SMD/SMT | TO-252-3 | N-Channel | 1 Channel | 600 V | 3.3 A | 3.6 Ohms | 30 V | 4 V | 11.4 nC | - 55 C | + 150 C | 54.3 W | Enhancement | ||||||
Mfr: XP10A250MT TTI: Not Assigned YAGEO XSemi Availability: Not Available OnlineMOSFETs N-CH DUAL 100V PMPAK5X6 | Not Available Online | Si | SMD/SMT | PMPAK-8 | N-Channel | 2 Channel | 100 V | 2.5 A | 20 mOhms, 40 mOhms | 20 V | 3 V | 8.8 nC | - 55 C | + 150 C | 3.57 W | Enhancement | |||||
Not Available Online | Si | SMD/SMT | TO-252-3 | N-Channel | 1 Channel | 60 V | 60 A | 18 mOhms | 20 V | 3 V | 51 nC | - 55 C | + 150 C | 89.3 W | Enhancement | ||||||
Not Available Online | Si | SMD/SMT | TO-252-3 | N-Channel | 1 Channel | 60 V | 14 A | 80 mOhms | 20 V | 3 V | 13 nC | - 55 C | + 150 C | 27 W | Enhancement | ||||||
Not Available Online | Si | SMD/SMT | SO-8 | N-Channel | 2 Channel | 60 V | 7.6 A | 20.5 mOhms | 20 V | 3 V | 50 nC | - 55 C | + 150 C | 2 W | Enhancement | ||||||
Mfr: XP12A390YT TTI: Not Assigned YAGEO XSemi Availability: Not Available OnlineMOSFETs N-CH DUAL 120V PMPAK3X3 | Not Available Online | Si | SMD/SMT | PMPAK-8 | N-Channel | 2 Channel | 120 V | 1.7 A | 390 mOhms | 20 V | 3 V | 9.6 nC | - 55 C | + 150 C | 2.5 W | Enhancement | |||||
Mfr: XP1430GEU6 TTI: Not Assigned YAGEO XSemi Availability: Not Available OnlineMOSFETs N-CH DUAL 60V SOT363 | Not Available Online | Si | SMD/SMT | SOT-363-6 | N-Channel | 2 Channel | 60 V | 230 mA | 2.5 Ohms | 20 V | 2.5 V | 1.6 nC | - 55 C | + 150 C | 277 mW | Enhancement | |||||
Mfr: XP18P10AGH TTI: Not Assigned YAGEO XSemi Availability: Not Available OnlineMOSFETs P-CH SINGLE -100V TO252 | Not Available Online | Si | SMD/SMT | TO-252-3 | P-Channel | 1 Channel | 100 V | 12 A | 140 mOhms | 30 V | 4 V | 55 nC | - 55 C | + 150 C | 2 W | Enhancement | |||||
Not Available Online | Si | SMD/SMT | TO-252-3 | N-Channel | 1 Channel | 30 V | 24 A | 25 mOhms | 20 V | 3 V | 13.1 nC | - 55 C | + 150 C | 2 W | Enhancement | ||||||
Not Available Online | Si | SMD/SMT | SOT-26-6 | N-Channel, P-Channel | 2 Channel | 30 V | 2.3 A, 3.3 A | 72 mOhms, 150 mOhms | 20 V | 3 V | 2.8 nC, 2.5 nC | - 55 C | + 150 C | 1.136 W | Enhancement | Reel | |||||
Not Available Online | Si | SMD/SMT | TO-252-3/2 | P-Channel | 1 Channel | 40 V | 60 A | 12.3 mOhms | 20 V | 3 V | 44 nC | - 55 C | + 150 C | 69 W | Enhancement | Reel | |||||
Mfr: XP15TP1R0M TTI: Not Assigned YAGEO XSemi Availability: Not Available OnlineMOSFETs P-CH SINGLE -150V SO8 | Not Available Online | Si | SMD/SMT | SO-8 | P-Channel | 1 Channel | 150 V | 1.1 A | 1 Ohms | 25 V | 4 V | 19.2 nC | - 55 C | + 150 C | 2.5 W | Enhancement | |||||
Mfr: XP6NA3R3LMT TTI: Not Assigned YAGEO XSemi Availability: Not Available OnlineMOSFETs N-CH SINGLE 60V PMPAK5X6 | Not Available Online | Si | SMD/SMT | PMPAK-8 | N-Channel | 1 Channel | 60 V | 32 A | 3.3 mOhms | 20 V | 3 V | 109 nC | - 55 C | + 150 C | 6 W | Enhancement | Reel | ||||
Not Available Online | Si | SMD/SMT | SO-8 | N-Channel | 1 Channel | 150 V | 4 A | 70 mOhms | 20 V | 3 V | 42 nC | - 55 C | + 150 C | 2.5 W | Enhancement | ||||||
Not Available Online | Si | SMD/SMT | SOT-26-6 | N-Channel | 2 Channel | 50 V | 520 mA | 1.8 Ohms | 20 V | 3 V | 1.6 nC | - 55 C | + 150 C | 800 mW | Enhancement | ||||||
Mfr: XP10NA8R2LJV TTI: Not Assigned YAGEO XSemi Availability: Not Available OnlineMOSFETs N-CH SINGLE 100V TO251VS | Not Available Online | Si | Through Hole | TO-251VS-3 | N-Channel | 1 Channel | 100 V | 66 A | 8.2 mOhms | 20 V | 2.5 V | 68.8 nC | - 55 C | + 150 C | 1.13 W | Enhancement | Tube | ||||
Mfr: XP12NB7R0CMT TTI: Not Assigned YAGEO XSemi Availability: Not Available OnlineMOSFETs N-CH SINGLE 120V PMPAK5X6 | Not Available Online | Si | SMD/SMT | PMPAK-8 | N-Channel | 1 Channel | 120 V | 19.4 A | 7 mOhms | 20 V | 4 V | 107.2 nC | - 55 C | + 150 C | 5 W | Enhancement | Reel | ||||
Mfr: XP15NA011IT TTI: Not Assigned YAGEO XSemi Availability: Not Available OnlineMOSFETs N-CH SINGLE 150V TO220CFM-T | Not Available Online | Si | Through Hole | TO-220CFM-3 | N-Channel | 1 Channel | 150 V | 38.8 A | 11 mOhms | 20 V | 4 V | 107 nC | - 55 C | + 150 C | 1.92 W | Enhancement | Tube |