YAGEO - MOSFETs
660 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: XP65SC210DDT8 TTI: Not Assigned YAGEO XSemi Availability: Not Available OnlineMOSFETs N-CH SINGLE 650V PDFN8X8 HV | Not Available Online | Si | SMD/SMT | PDFN-5 | N-Channel | 1 Channel | 650 V | 19 A | 210 mOhms | 20 V | 4.5 V | 56 nC | - 55 C | + 150 C | 2.5 W | Enhancement | Reel | ||||
Not Available Online | Si | Through Hole | TO-220CFM-3 | N-Channel | 1 Channel | 900 V | 1.9 A | 7.2 Ohms | 30 V | 4 V | 20 nC | - 55 C | + 150 C | 34.7 W | Enhancement | ||||||
Not Available Online | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 40 V | 80 A | 4 mOhms | 20 V | 3 V | 40 nC | - 55 C | + 175 C | 187 W | Enhancement | ||||||
Not Available Online | Si | SMD/SMT | SO-8 | N-Channel | 2 Channel | 60 V | 5 A | 50 mOhms | 25 V | 3 V | 28 nC | - 55 C | + 150 C | 2 W | Enhancement | ||||||
Not Available Online | Si | Through Hole | TO-220CFM-3 | N-Channel | 1 Channel | 60 V | 23 A | 36 mOhms | 20 V | 3 V | 30 nC | - 55 C | + 150 C | 31.3 W | Enhancement | ||||||
Not Available Online | Si | SMD/SMT | SO-8 | N-Channel | 2 Channel | 60 V | 3.9 A | 80 mOhms | 20 V | 3 V | 13 nC | - 55 C | + 150 C | 2 W | Enhancement | ||||||
Not Available Online | Si | Through Hole | TO-251-3 | N-Channel | 1 Channel | 60 V | 68 A | 12 mOhms | 20 V | 3 V | 53 nC | - 55 C | + 150 C | 104 W | Enhancement | ||||||
Not Available Online | Si | SMD/SMT | SO-8 | N-Channel | 2 Channel | 60 V | 3.3 A | 100 mOhms | 25 V | 3 V | 10 nC | - 55 C | + 150 C | 2 W | Enhancement | ||||||
Mfr: XP65SL145AFI TTI: Not Assigned YAGEO XSemi Availability: Not Available OnlineMOSFETs N-CH SINGLE 650V TO220CFM | Not Available Online | Si | Through Hole | TO-220CFM-3 | N-Channel | 1 Channel | 650 V | 21 A | 145 mOhms | 20 V | 5 V | 140.8 nC | - 55 C | + 150 C | 1.92 W | Enhancement | Tube | ||||
Not Available Online | Si | Through Hole | TO-251-3 | N-Channel | 1 Channel | 30 V | 60 A | 9 mOhms | 20 V | 3 V | 27 nC | - 55 C | + 175 C | 53 W | Enhancement |