YAGEO - MOSFETs
660 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Si | Through Hole | TO-220CFM-3 | P-Channel | 1 Channel | 60 V | 19 A | 50 mOhms | 20 V | 3 V | 52.8 nC | - 55 C | + 150 C | 1.92 W | Enhancement | Tube | |||||
0In Stock | Si | SMD/SMT | SO-8 | N-Channel | 1 Channel | 100 V | 6.5 A | 30 mOhms | 20 V | 3 V | 23 nC | - 55 C | + 150 C | 2.5 W | Enhancement | Reel | |||||
0In Stock | Si | SMD/SMT | PMPAK-8 | P-Channel | 1 Channel | 20 V | 15.4 A | 8 mOhms | 12 V | 1.2 V | 96 nC | - 55 C | + 150 C | 3.12 W | Enhancement | Reel | |||||
0In Stock | Si | SMD/SMT | PMPAK-8 | N-Channel | 2 Channel | 30 V | 14.6 A | 10.5 mOhms | 20 V | 3 V | 25.6 nC | - 55 C | + 150 C | 3.57 W | Enhancement | Reel | |||||
Not Available Online | Si | SMD/SMT | TO-252-3/2 | N-Channel | 1 Channel | 100 V | 48.5 A | 11 mOhms | 20 V | 4 V | 35 nC | - 55 C | + 150 C | 2 W | Enhancement | Reel | |||||
0In Stock | Si | SMD/SMT | PMPAK-8 | N-Channel | 1 Channel | 150 V | 15.8 A | 59 mOhms | 20 V | 4 V | 16 nC | - 55 C | + 150 C | 5 W | Enhancement | Reel | |||||
0In Stock | Si | SMD/SMT | SO-8 | N-Channel, P-Channel | 2 Channel | 30 V | 5.5 A, 7.8 A | 20 mOhms, 45 mOhms | 20 V | 2.2 V | 5 nC, 5.8 nC | - 55 C | + 150 C | 2 W | Enhancement | Reel | |||||
0In Stock | Si | SMD/SMT | SOT-23S-3 | N-Channel | 1 Channel | 30 V | 4.5 A | 35 mOhms | 8 V | 1.2 V | 9 nC | - 55 C | + 150 C | 1.25 W | Enhancement | Reel | |||||
0In Stock | Si | SMD/SMT | TO-252-3/2 | N-Channel | 1 Channel | 30 V | 62 A | 5 mOhms | 20 V | 3 V | 23 nC | - 55 C | + 150 C | 2 W | Enhancement | Reel | |||||
0In Stock | Si | SMD/SMT | SO-8 | P-Channel | 1 Channel | 30 V | 13.3 A | 10 mOhms | 20 V | 3 V | 34 nC | - 55 C | + 150 C | 2.5 W | Enhancement | Reel | |||||
Mfr: XP4NAR95CMT-A TTI: Not Assigned YAGEO XSemi Availability: Not Available OnlineMOSFETs N-CH 45V 58A PMPAK-5x6 | Not Available Online | Si | SMD/SMT | PMPAK-8 | N-Channel | 1 Channel | 45 V | 264 A | 950 uOhms | 20 V | 2.5 V | 56 nC | - 55 C | + 150 C | 5 W | Enhancement | Reel | ||||
Mfr: XP65SL380DH TTI: Not Assigned YAGEO XSemi Availability: Not Available OnlineMOSFETs N-CH 650V 10A TO-252 | Not Available Online | Si | SMD/SMT | TO-252-3/2 | N-Channel | 1 Channel | 650 V | 10 A | 380 mOhms | 20 V | 5 V | 33 nC | - 55 C | + 150 C | 2 W | Enhancement | Reel | ||||
0In Stock | Si | Reel | |||||||||||||||||||
0In Stock | Si | SMD/SMT | N-Channel | 2 Channel | 30 V | 6.5 A | 20 mOhms | 20 V | 2.5 V | 8 nC | - 55 C | + 150 C | 1.38 W | Enhancement | Reel | ||||||
0In Stock | Si | SMD/SMT | TO-252-3 | N-Channel | 1 Channel | 30 V | 63 A | 5 mOhms | 20 V | 3 V | 64 nC | - 55 C | + 150 C | 2 W | Enhancement | Reel | |||||
0In Stock | Si | SMD/SMT | PMPAK-8 | N-Channel | 1 Channel | 30 V | 15 A | 9.5 mOhms | 20 V | 3 V | 38.4 nC | - 55 C | + 150 C | 3.57 W | Enhancement | Reel | |||||
0In Stock | Si | SMD/SMT | PMPAK-8 | N-Channel | 1 Channel | 30 V | 29 A | 3.4 mOhms | 20 V | 2.3 V | 60.8 nC | - 55 C | + 150 C | 5 W | Enhancement | Reel | |||||
0In Stock | Si | SMD/SMT | TO-252-3 | P-Channel | 1 Channel | 30 V | 30 A | 20 mOhms | 20 V | 3 V | 19.2 nC | - 55 C | + 150 C | 2 W | Enhancement | Reel | |||||
0In Stock | Si | SMD/SMT | PMPAK-8 | N-Channel | 2 Channel | 30 V | 11 A | 13 mOhms | 20 V | 2.3 V | 28.8 nC | - 55 C | + 150 C | 2.5 W | Enhancement | Reel | |||||
0In Stock | Si | SMD/SMT | SOT-23S-3 | N-Channel | 1 Channel | 20 V | 5.3 A | 30 mOhms | 12 V | 1.25 V | 10.4 nC | - 55 C | + 150 C | 1.25 W | Enhancement | Reel | |||||
0In Stock | Si | SMD/SMT | PMPAK-8 | N-Channel | 1 Channel | 30 V | 18.6 A | 9 mOhms | 20 V | 2.5 V | 19.2 nC | - 55 C | + 150 C | 5 W | Enhancement | Reel | |||||
0In Stock | Si | SMD/SMT | PMPAK-6 | N-Channel, P-Channel | 2 Channel | 30 V | 6.1 A, 8.7 A | 20 mOhms, 45 mOhms | 20 V | 2.5 V | 5 nC, 6 nC | - 55 C | + 150 C | Enhancement | Reel | ||||||
0In Stock | Si | SMD/SMT | PMPAK-8 | P-Channel | 1 Channel | 30 V | 14.6 A | 10 mOhms | 20 V | 3 V | 34 nC | - 55 C | + 150 C | 3.12 W | Enhancement | Reel | |||||
0In Stock | Si | SMD/SMT | SOT-23S-3 | P-Channel | 1 Channel | 30 V | 3.2 A | 60 mOhms | 12 V | 1.2 V | 8.5 nC | - 55 C | + 150 C | 1.25 W | Enhancement | Reel | |||||
0In Stock | Si | Reel |