YAGEO - MOSFETs
660 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Si | SMD/SMT | PMPAK-8 | N-Channel | 1 Channel | 30 V | 20 A | 7.2 mOhms | 20 V | 2.5 V | 28.8 nC | - 55 C | + 150 C | 5 W | Enhancement | Reel | |||||
0In Stock | Si | SMD/SMT | TO-252-3 | P-Channel | 1 Channel | 30 V | 15.6 A | 50 mOhms | 20 V | 3 V | 22.4 nC | - 55 C | + 150 C | 2 W | Enhancement | Reel | |||||
0In Stock | Si | SMD/SMT | SO-8 | N-Channel | 2 Channel | 40 V | 9.6 A | 21 mOhms | 20 V | 3 V | 24 nC | - 55 C | + 175 C | 2 W | Enhancement | Reel | |||||
0In Stock | Si | SMD/SMT | TO-252-3 | N-Channel | 1 Channel | 40 V | 33 A | 13.5 mOhms | 20 V | 3 V | 25.6 nC | - 55 C | + 150 C | 2 W | Enhancement | Reel | |||||
Mfr: XP10P135YT TTI: Not Assigned YAGEO XSemi Availability: 0In StockMOSFETs P-CH SINGLE -100V PMPAK3X3 | 0In Stock | Si | Reel | ||||||||||||||||||
0In Stock | Si | Reel | |||||||||||||||||||
0In Stock | Si | SMD/SMT | SO-8 | N-Channel | 1 Channel | 60 V | 4 A | 90 mOhms | 20 V | 3 V | 16 nC | - 55 C | + 150 C | 2.5 W | Enhancement | Reel | |||||
0In Stock | Si | SMD/SMT | SOT-26-6 | N-Channel | 1 Channel | 60 V | 3.5 A | 90 mOhms | 20 V | 3 V | 6 nC | - 55 C | + 150 C | 2 W | Enhancement | Reel | |||||
0In Stock | Si | SMD/SMT | SO-8 | N-Channel | 1 Channel | 60 V | 15 A | 6.5 mOhms | 20 V | 3.6 V | 52.8 nC | - 55 C | + 150 C | 2.5 W | Enhancement | Reel | |||||
0In Stock | Si | SMD/SMT | SO-8 | P-Channel | 1 Channel | 60 V | 7.3 A | 25 mOhms | 20 V | 3 V | 54.4 nC | - 55 C | + 150 C | 2.5 W | Enhancement | Reel | |||||
0In Stock | Si | SMD/SMT | SOT-223-4 | P-Channel | 1 Channel | 60 V | 2.4 A | 250 mOhms | 20 V | 3 V | 8 nC | - 55 C | + 150 C | 2.78 W | Enhancement | Reel | |||||
0In Stock | Si | SMD/SMT | TO-252-3 | N-Channel | 1 Channel | 30 V | 41 A | 9 mOhms | 20 V | 3 V | 26.4 nC | - 55 C | + 150 C | 2 W | Enhancement | Reel | |||||
0In Stock | Si | SMD/SMT | PMPAK-8 | P-Channel | 1 Channel | 30 V | 17 A | 7.2 mOhms | 25 V | 3 V | 100.8 nC | - 55 C | + 150 C | 3.12 W | Enhancement | Reel | |||||
Mfr: XP10C1K8EU6 TTI: Not Assigned YAGEO XSemi Availability: 0In StockMOSFETs N+P MOS 100V 0.27/-0.2A 1800/3600mOhms | 0In Stock | Si | SMD/SMT | SOT-363-6 | N-Channel, P-Channel | 2 Channel | 100 V, 100 V | 200 mA, 270 mA | 1.8 Ohms, 3.6 Ohms | 20 V | 3 V, 3 V | 3.7 nC, 4.2 nC | - 55 C | + 150 C | 277 mW | Enhancement | Reel | ||||
0In Stock | Si | SMD/SMT | PMPAK-8 | N-Channel | 1 Channel | 100 V | 10.8 A | 14 mOhms | 20 V | 4 V | 44.8 nC | - 55 C | + 150 C | 3.12 W | Enhancement | Reel | |||||
0In Stock | Si | SMD/SMT | PMPAK-8 | N-Channel | 1 Channel | 30 V | 10 A | 20 mOhms | 20 V | 3 V | 5.3 nC | - 55 C | + 150 C | 3.12 W | Enhancement | Reel | |||||
0In Stock | Si | SMD/SMT | SOT-23S-3 | N-Channel | 1 Channel | 30 V | 5.4 A | 28 mOhms | 20 V | 3 V | 7.2 nC | - 55 C | + 150 C | 1.25 W | Enhancement | Reel | |||||
Not Available Online | Si | SMD/SMT | PMPAK-8 | N-Channel | 1 Channel | 30 V | 245 A | 1.05 mOhms | 20 V | 900 mV | 75 nC | - 55 C | + 150 C | 104 W | Enhancement | Reel | |||||
0In Stock | Si | SMD/SMT | PMPAK-8 | N-Channel | 1 Channel | 30 V | 58 A | 4.5 mOhms | 20 V | 3 V | 19 nC | - 55 C | + 150 C | 5 W | Enhancement | Reel | |||||
0In Stock | Si | SMD/SMT | TO-252-3/2 | N-Channel | 1 Channel | 40 V | 83 A | 4.2 mOhms | 20 V | 3 V | 28 nC | - 55 C | + 150 C | 2 W | Enhancement | Reel | |||||
Mfr: XP6NA1R4CXT TTI: Not Assigned YAGEO XSemi Availability: Not Available OnlineMOSFETs N-CH 60V 44.6 A PMPAK-5x6X | Not Available Online | Si | SMD/SMT | PMPAK-8 | N-Channel | 1 Channel | 60 V | 210 A | 1.45 mOhms | 20 V | 4 V | 122 nC | - 55 C | + 150 C | 5 W | Enhancement | Reel | ||||
Not Available Online | Si | SMD/SMT | PMPAK-8 | N-Channel | 1 Channel | 100 V | 2.1 A | 250 mOhms | 20 V | 3 V | 5.5 nC | - 55 C | + 150 C | 2.5 W | Enhancement | Reel | |||||
Not Available Online | Si | SMD/SMT | PMPAK-8 | N-Channel | 1 Channel | 30 V | 31 A | 3.3 mOhms | 20 V | 3 V | 13.3 nC | - 55 C | + 150 C | 5 W | Enhancement | Reel | |||||
0In Stock | Si | Through Hole | TO-220CFM-3 | N-Channel | 1 Channel | 60 V | 93 A | 2.4 mOhms | 20 V | 4 V | 120 nC | - 55 C | + 150 C | 1.92 W | Enhancement | Tube | |||||
0In Stock | Si | SMD/SMT | TO-252-3/2 | N-Channel | 1 Channel | 600 V | 13.3 A | 290 mOhms | 20 V | 5 V | 30 nC | - 55 C | + 150 C | 2 W | Enhancement | Reel |