• Transistors
  • MOSFETs

zeners - MOSFETs

1 Results
1 Results
Filtered By:SemiconductorsDiscrete SemiconductorsTransistors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Technology
Mounting Style
Package / Case
Transistor Polarity
Number of Channels
Vds - Drain-Source Breakdown Voltage
Id - Continuous Drain Current
Rds On - Drain-Source Resistance
Vgs - Gate-Source Voltage
Vgs th - Gate-Source Threshold Voltage
Qg - Gate Charge
Minimum Operating Temperature
Maximum Operating Temperature
Pd - Power Dissipation
Channel Mode
Qualification
Tradename
Packaging
Datasheet
Mfr: SSM6N357R,LF
TTI: Not Assigned
Toshiba
Availability:

0In Stock

MOSFETs LowON Res MOSFET ID=.65A VDSS=60V

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
TSOP-6
N-Channel
2 Channel
60 V
650 mA
1.8 Ohms
12 V
1.3 V
1.5 nC
- 55 C
+ 150 C
1 W
Enhancement
AEC-Q101
MOSV
Reel