Murata - Transient Voltage Suppression Diodes - TVS
51 ResultsPart | Availability | Purchasing | RoHS/Lead | Polarity | Number of Channels | Working Voltage | Termination Style | Clamping Voltage | Breakdown Voltage | Package / Case | Ipp - Peak Pulse Current | Pppm - Peak Pulse Power Dissipation | Cd - Diode Capacitance | Vesd - Voltage ESD Contact | Vesd - Voltage ESD Air Gap | Product Type | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: LXES4XBAA6-027 TTI: Not Assigned Murata Electronics Availability: Not Available OnlineESD Protection Diodes / TVS Diodes 0.25pF 6V 6ch EMI Suppression Fltr | Not Available Online | Bidirectional | 6 Channel | 5.5 V | SMD/SMT | 6 V | MSOP-8 | 0.25 pF | 8 kV | 5 kV | - 40 C | + 85 C | LXESxxB | Reel |