LXESxxA - Murata - Transient Voltage Suppression Diodes - TVS
8 ResultsPart | Availability | Purchasing | RoHS/Lead | Polarity | Number of Channels | Working Voltage | Termination Style | Clamping Voltage | Breakdown Voltage | Package / Case | Ipp - Peak Pulse Current | Pppm - Peak Pulse Power Dissipation | Cd - Diode Capacitance | Vesd - Voltage ESD Contact | Vesd - Voltage ESD Air Gap | Product Type | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: LXES03AAA1-154 TTI: Not Assigned Murata Electronics Availability: Not Available OnlineESD Protection Diodes / TVS Diodes | Not Available Online | Bidirectional | 1 Channel | 15 V | SMD/SMT | 0201 (0603 metric) | 0.05 pF | 15 kV | 15 kV | - 40 C | + 85 C | LXESxxA | Reel | ||||||||
Mfr: LXES15AAA1-117 TTI: Not Assigned Murata Electronics Availability: Not Available OnlineESD Protection Diodes / TVS Diodes RECOMMENDED ALT 81-LXES15AAA1-133 | Not Available Online | Bidirectional | 1 Channel | 15 V | SMD/SMT | 40 V | 15 V | 0402 (1005 metric) | 0.05 pF | 8 kV | 5 kV | - 40 C | + 85 C | LXESxxA | Reel | ||||||
Mfr: LXES03AAA1-098 TTI: Not Assigned Murata Electronics Availability: Not Available OnlineESD Protection Diodes / TVS Diodes 0.05pF 15volts 1MHz | Not Available Online | Bidirectional | 1 Channel | 15 V | SMD/SMT | 15 V | 0201 (0603 metric) | 0.05 pF | 8 kV | 5 kV | - 40 C | + 85 C | LXESxxA | Reel | |||||||
Mfr: LXES15AAA1-017 TTI: Not Assigned Murata Electronics Availability: Not Available OnlineESD Protection Diodes / TVS Diodes RECOMMENDED ALT 81-LXES15AAA1-133 | Not Available Online | Bidirectional | 1 Channel | 15 V | SMD/SMT | 40 V | 15 V | 0402 (1005 metric) | 0.05 pF | 15 kV | 15 kV | - 40 C | + 85 C | LXESxxA | Reel | ||||||
Mfr: LXES15AAA1-100 TTI: Not Assigned Murata Electronics Availability: Not Available OnlineESD Protection Diodes / TVS Diodes RECOMMENDED ALT 81-LXES15AAA1-133 | Not Available Online | Bidirectional | 1 Channel | 15 V | SMD/SMT | 40 V | 15 V | 0402 (1005 metric) | 0.05 pF | 8 kV | 5 kV | - 40 C | + 85 C | LXESxxA | Reel | ||||||
Mfr: LXES15AAA1-153 TTI: Not Assigned Murata Electronics Availability: Not Available OnlineESD Protection Diodes / TVS Diodes ESD Protection Device | Not Available Online | Bidirectional | 1 Channel | 4 V | SMD/SMT | 0402 (1005 metric) | 0.05 pF | 15 kV | 15 kV | - 40 C | + 85 C | LXESxxA | Reel | ||||||||
Mfr: LXES15AAA1-133 TTI: Not Assigned Murata Electronics Availability: Not Available OnlineESD Protection Diodes / TVS Diodes VDC .05PF | Not Available Online | Bidirectional | 1 Channel | 15 V | SMD/SMT | 0402 (1005 metric) | 0.5 pF | 15 kV | 15 kV | - 40 C | + 85 C | LXESxxA | Reel | ||||||||
Mfr: LXES03AAA1-134 TTI: Not Assigned Murata Electronics Availability: Not Available OnlineESD Protection Diodes / TVS Diodes ESD SUPPRESSOR BIDIRECTIONAL | Not Available Online | Bidirectional | 1 Channel | 15 V | SMD/SMT | 0201 (0603 metric) | 0.035 pF | 8 kV | 5 kV | - 40 C | + 85 C | LXESxxA | Reel |