TC62D722 - LED Lighting Driver ICs
6 ResultsPart | Availability | Purchasing | RoHS/Lead | Number of Outputs | Topology | Output Current | Package / Case | Supply Voltage - Max | Supply Voltage - Min | Operating Frequency | Output Voltage | Series | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TC62D722CFNG,C,EL TTI: Not Assigned Toshiba Availability: Not Available OnlineLED Lighting Driver ICs 16-Channel 90mA 26V LED Driver | Not Available Online | 16 Output | Boost | 90 mA | HTSSOP-24 | 5.5 V | 3 V | 33 MHz | 17 V | TC62D722 | - 40 C | + 85 C | Reel | |||
Mfr: TC62D722FG(O,EL) TTI: Not Assigned Toshiba Availability: Not Available OnlineLED Lighting Driver ICs 16 Bit PWM 8-Bit 90mA 17V Vo 16V VDD | Not Available Online | 16 Output | 90 mA | 5.5 V | 3 V | 30 MHz | 17 V | TC62D722 | Reel | |||||||
Mfr: TC62D722CFNG(EL,H) TTI: Not Assigned Toshiba Availability: Not Available OnlineLED Lighting Driver ICs 16-Outpur LED Driver VDD 3.3V 5.0V 8-Bit | Not Available Online | 16 Output | 1.5 mA to 90 mA | HTSSOP-24 | 5.5 V | 3 V | 33 MHz | 17 V | TC62D722 | - 40 C | + 85 C | Reel | ||||
Mfr: TC62D722CFNGCELBH TTI: Not Assigned Toshiba Availability: Not Available OnlineLED Lighting Driver ICs | Not Available Online | 16 Output | 1.5 mA to 90 mA | HTSSOP-24 | 5.5 V | 3 V | 33 MHz | TC62D722 | - 40 C | + 85 C | ||||||
Mfr: TC62D722CFNG(EL,BH TTI: Not Assigned Toshiba Availability: Not Available OnlineLED Lighting Driver ICs 16Output LED Driver 810 bit PWM in IC | Not Available Online | 16 Output | 1.5 mA to 90 mA | HTSSOP-24 | 5.5 V | 3 V | 33 MHz | 17 V | TC62D722 | - 40 C | + 85 C | Reel | ||||
Mfr: TC62D722CFG(EL,M) TTI: Not Assigned Toshiba Availability: Not Available OnlineLED Lighting Driver ICs 16-output constant current LED Drvr 17V | Not Available Online | 16 Output | 1.5 mA to 90 mA | SSOP-24 | 5.5 V | 3 V | 33 MHz | 17 V | TC62D722 | - 40 C | + 85 C | Reel |