32-bit Microcontrollers - MCU
10 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Package / Case | Core | Program Memory Size | Data RAM Size | Data Bus Width | ADC Resolution | Maximum Clock Frequency | Number of I/Os | Supply Voltage - Min | Supply Voltage - Max | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TMPM330FYFG(B) TTI: Not Assigned Toshiba Availability: 0In Stock32-bit Microcontrollers - MCU 32b MCU Cortex M3 CEC 256kB ROM | 0In Stock | TMPM330FYFG | Tray | ||||||||||||||||
0In Stock | 32 bit | ||||||||||||||||||
0In Stock | Bulk | ||||||||||||||||||
Mfr: TMP92CF29AFG TTI: Not Assigned Toshiba Availability: Not Available Online32-bit Microcontrollers - MCU TLCS-900/H1 ROMLESS 144KB RAM | Not Available Online | TMP92CF29AFG | SMD/SMT | LQFP | TLCS-900 | 0 B | 144 kB | 32 bit | 10 bit | 80 MHz | 98 I/O | 1.4 V, 3 V | 1.6 V, 3.6 V | 0 C | + 70 C | Tube | |||
Mfr: TMP92CH21FG(B,ZO) TTI: Not Assigned Toshiba Availability: Not Available Online32-bit Microcontrollers - MCU | Not Available Online | TMP92CH21FG | TLCS-900 | 32 bit | |||||||||||||||
Mfr: TMP92CM27FG(ZO) TTI: Not Assigned Toshiba Availability: Not Available Online32-bit Microcontrollers - MCU | Not Available Online | TMP92CM27FG | TLCS-900 | 32 bit | |||||||||||||||
Mfr: TMP92FD23AFG TTI: Not Assigned Toshiba Availability: Not Available Online32-bit Microcontrollers - MCU | Not Available Online | ||||||||||||||||||
Mfr: TMP92CF29AFG-7770 TTI: Not Assigned Toshiba Availability: Not Available Online32-bit Microcontrollers - MCU 32-Bit MCU 8 Timers 144Kb RAM 16Mb | Not Available Online | TMP92CF29AFG | SMD/SMT | LQFP-176 | TLCS-900 | 144 kB | 32 bit | 80 MHz | 1.5 V | 1.5 V | 0 C | + 70 C | Tray | ||||||
Mfr: TMP92CF26AXBG TTI: Not Assigned Toshiba Availability: Not Available Online32-bit Microcontrollers - MCU TLCS-900/H1 ROMLESS 144KB RAM | Not Available Online | TMP92CF26AXBG | SMD/SMT | FBGA-228 | TLCS-900 | 8 kB | 144 kB | 32 bit | 10 bit | 80 MHz | 136 I/O | 3 V | 3.6 V | 0 C | + 50 C | Tray | |||
Mfr: TMP92FD54AIFG TTI: Not Assigned Toshiba Availability: Not Available Online32-bit Microcontrollers - MCU TLCS/900H1 512K Flash MCU | Not Available Online | TMP92FD54AIFG | SMD/SMT | LQFP | TLCS-900 | 512 kB | 32 kB | 32 bit | 10 bit | 20 MHz | 68 I/O | 4.5 V | 5.25 V | - 40 C | + 85 C | Tray |