ARM Microcontrollers - MCU
159 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Package / Case | Core | Program Memory Size | Data Bus Width | ADC Resolution | Maximum Clock Frequency | Number of I/Os | Data RAM Size | Supply Voltage - Min | Supply Voltage - Max | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TMPM4MLFYAUG TTI: Not Assigned Toshiba Availability: 0In StockARM Microcontrollers - MCU MCU, Motor Control, ARM Cortex M4 with FPU, Vector Engine Motor Control MCU, 160MHz, 256kB Flash, 32kB Data Flash, 24kB RAM, 3units 14ch ADC, 51 I/O, 3 UART, 2 I2C, 2 SPI, CAN Bus, 3 PMD, 1 ENC, LQFP64-10x10, -40 to +105C | 0In Stock | Tray | |||||||||||||||||
Mfr: TMPM3HPF10BFG TTI: Not Assigned Toshiba Availability: Not Available OnlineARM Microcontrollers - MCU MCU,M3,120MHz,1MBMem/130kBRAM,QFP128 | Not Available Online | SMD/SMT | LQFP-128 | ARM Cortex M3 | 32 bit | 12 bit | 120 MHz | 118 I/O | 130 kB | 2.7 V | 5.5 V | - 40 C | + 105 C | Tray | |||||
Mfr: TMPM366FYXBG TTI: Not Assigned Toshiba Availability: Not Available OnlineARM Microcontrollers - MCU MCU Nano Flash USB 32kB 512 Flash | Not Available Online | TMPM366FYXBG | SMD/SMT | TFBGA-109 | ARM Cortex M3 | 256 kB | 32 bit | 12 bit | 48 MHz | 48 kB | 2.7 V | 3.6 V | - 40 C | + 85 C | Tray | ||||
Mfr: TMPM3HQFDFG TTI: Not Assigned Toshiba Availability: Not Available OnlineARM Microcontrollers - MCU 32-bit ARM Cortex-M3 512KB ROM, 64KB RAM | Not Available Online | TMPM3HQFDFG | SMD/SMT | LQFP-144 | ARM Cortex M3 | 512 kB | 32 bit | 12 bit | 80 MHz | 134 I/O | 64 kB | 2.7 V | 5.5 V | - 40 C | + 85 C | Tray | |||
Mfr: TMPM462F15FG(BDBB) TTI: Not Assigned Toshiba Availability: 0In StockARM Microcontrollers - MCU 32bit ARM Cortex-M4F 1536KB ROM 193KB RAM | 0In Stock | TX04 | SMD/SMT | LQFP-176 | ARM Cortex M4F | 1.5 MB | 32 bit | 12 bit | 120 MHz | 139 I/O | 193 kB | 2.7 V | 3.6 V | - 40 C | + 85 C | Tray | |||
Mfr: TMPM4NQF10XBG TTI: Not Assigned Toshiba Availability: Not Available OnlineARM Microcontrollers - MCU MCU, Data Processing, ARM Cortex M4 with FPU, 200MHz, 1024kB Flash, 32kB Data Flash, 4kB User Flash, 256kB RAM, 24ch ADC, 2 DAC, 127 I/O, 7 UART, 5 I2C, 8 SPI, USB2.0 FS OTG, 10/100 EtherMAC, CAN Bus, PMD, VFBGA145-12x12, -40 to +105C | Not Available Online | Tray | |||||||||||||||||
Mfr: TMPM3HNFDADFG TTI: Not Assigned Toshiba Availability: 0In StockARM Microcontrollers - MCU MCU,M3,120MHz,512kBMem/66kBRAM,QFP100 | 0In Stock | SMD/SMT | LQFP-100 | ARM Cortex M3 | 32 bit | 12 bit | 120 MHz | 93 I/O | 66 kB | 2.7 V | 5.5 V | - 40 C | + 105 C | Tray | |||||
Mfr: TMPM390FWFG TTI: Not Assigned Toshiba Availability: Not Available OnlineARM Microcontrollers - MCU 32b ARM Cortex-M3 128kB Flash 8kB RAM | Not Available Online | TMPM390FWFG | SMD/SMT | LQFP-100 | ARM Cortex M3 | 32 bit | 10 bit | 20 MHz | 8 kB | 1.7 V | 3.6 V | Tube | |||||||
Mfr: TMPM3HMFDAFG TTI: Not Assigned Toshiba Availability: 0In StockARM Microcontrollers - MCU MCU,M3,120MHz,512kBMem/66kBRAM,QFP80 | 0In Stock | SMD/SMT | LQFP-80 | ARM Cortex M3 | 32 bit | 12 bit | 120 MHz | 73 I/O | 66 kB | 2.7 V | 5.5 V | - 40 C | + 105 C | Tray | |||||
Mfr: TMPM364F10FG TTI: Not Assigned Toshiba Availability: Not Available OnlineARM Microcontrollers - MCU 64kB ARM Cortex M3 1024kB ROM 1-Ch | Not Available Online | TMPM364F10FG | SMD/SMT | LQFP-144 | ARM Cortex M3 | 1 MB | 32 bit | 10 bit | 64 MHz | 118 I/O | 64 kB | 2.7 V | 3.6 V | - 40 C | + 85 C | Tray | |||
Mfr: TMPM4NRF10FG TTI: Not Assigned Toshiba Availability: 0In StockARM Microcontrollers - MCU MCU, Data Processing, ARM Cortex M4 with FPU, 200MHz, 1024kB Flash, 32kB Data Flash, 4kB User Flash, 256kB RAM, 24ch ADC, DAC, 155 I/O, 8 UART, 5 I2C, 9 SPI, USB2.0 FS OTG, 10/100 EtherMAC, CAN Bus, PMD, LQFP176-20x20, -40 to +105C | 0In Stock | Tray | |||||||||||||||||
Mfr: TMPM365FYXBG(HJ) TTI: Not Assigned Toshiba Availability: 0In StockARM Microcontrollers - MCU 32-bit ARM Cortex-M3 256KB ROM, 24KB RAM | 0In Stock | TMPM365FYXBG | SMD/SMT | LFBGA-105 | ARM Cortex M3 | 256 kB | 32 bit | 12 bit | 48 MHz | 74 I/O | 24 kB | 2.7 V | 3.6 V | - 40 C | + 85 C | Tray | |||
Mfr: TMPM383FWUG(JZ) TTI: Not Assigned Toshiba Availability: 0In StockARM Microcontrollers - MCU 32-bit ARM Cortex-M3 128KB ROM, 10KB RAM | 0In Stock | TMPM383FWUG | SMD/SMT | LQFP-64 | ARM Cortex M3 | 128 kB | 32 bit | 12 bit | 40 MHz | 47 I/O | 10 kB | 3.9 V | 5.5 V | - 40 C | + 85 C | Tray | |||
Mfr: TMPM4KLFYAFG TTI: Not Assigned Toshiba Availability: 0In StockARM Microcontrollers - MCU MCU, Motor Control, ARM Cortex M4 with FPU, Vector Engine Motor Control MCU, 160MHz, 256kB Flash, 32kB Data Flash, 24kB RAM, 3units 14ch ADC, 51 I/O, 3 UART, 2 I2C, 2 SPI, 3 PMD, 1 ENC, LQFP64-14x14, -40 to +105C | 0In Stock | SMD/SMT | LQFP-64 | ARM Cortex M4 | 256 kB | 32 bit | 12 bit | 160 MHz | 51 I/O | 24 KB | 2.7 V | 5.5 V | - 40 C | + 105 C | Tray | ||||
Mfr: TMPM3H6FWFG TTI: Not Assigned Toshiba Availability: 0In StockARM Microcontrollers - MCU 32-bit ARM Cortex-M3 128KB ROM, 18KB RAM | 0In Stock | TMPM3H6FWFG | SMD/SMT | LQFP-100 | ARM Cortex M3 | 128 kB | 32 bit | 12 bit | 40 MHz | 87 I/O | 18 kB | 2.7 V | 5.5 V | - 40 C | + 85 C | Tray | |||
Mfr: TMPM366FDXBG TTI: Not Assigned Toshiba Availability: Not Available OnlineARM Microcontrollers - MCU MCU Nano Flash USB 32kB 512 Flash | Not Available Online | TMPM366FDXBG | SMD/SMT | LQFP-100 | ARM Cortex M3 | 32 bit | 12 bit | 48 MHz | 64 kB | 2.7 V | 3.6 V | Tray | |||||||
Mfr: TMPM4KNFYADFG TTI: Not Assigned Toshiba Availability: 0In StockARM Microcontrollers - MCU MCU, Motor Control, ARM Cortex M4 with FPU, Vector Engine Motor Control MCU, 160MHz, 256kB Flash, 32kB Data Flash, 24kB RAM, 3units 22ch ADC, 87 I/O, 4 UART, 2 I2C, 2 SPI, 3 PMD, 3 ENC, QFP100-14x20, -40 to +105C | 0In Stock | SMD/SMT | LQFP-100 | ARM Cortex M4 | 256 kB | 32 bit | 12 bit | 160 MHz | 87 I/O | 24 KB | 2.7 V | 5.5 V | - 40 C | + 105 C | Tray | ||||
Mfr: TMPM4KNFYAFG TTI: Not Assigned Toshiba Availability: 0In StockARM Microcontrollers - MCU MCU, Motor Control, ARM Cortex M4 with FPU, Vector Engine Motor Control MCU, 160MHz, 256kB Flash, 32kB Data Flash, 24kB RAM, 3units 22ch ADC, 87 I/O, 4 UART, 2 I2C, 2 SPI, 3 PMD, 3 ENC, LQFP100-14x14, -40 to +105C | 0In Stock | SMD/SMT | LQFP-100 | ARM Cortex M4 | 256 kB | 32 bit | 12 bit | 160 MHz | 87 I/O | 24 KB | 2.7 V | 5.5 V | - 40 C | + 105 C | Tray | ||||
Mfr: TMPM3HNFDAFG TTI: Not Assigned Toshiba Availability: 0In StockARM Microcontrollers - MCU MCU,M3,120MHz,512kBMem/66kBRAM,QFP100 | 0In Stock | SMD/SMT | LQFP-100 | ARM Cortex M3 | 32 bit | 12 bit | 120 MHz | 93 I/O | 66 kB | 2.7 V | 5.5 V | - 40 C | + 105 C | Tray | |||||
Mfr: TMPA913CHXBG TTI: Not Assigned Toshiba Availability: Not Available OnlineARM Microcontrollers - MCU Hi-perf 32b RISC MCU w/ USB cntrlr 16kB | Not Available Online | TMPA913CHXBG | SMD/SMT | FBGA-361 | ARM926EJ-S | 32 bit | 10 bit | 200 MHz | 16 kB | 1.4 V | 1.6 V | Tray | |||||||
Mfr: TMPM061FWFG(C,OHZ) TTI: Not Assigned Toshiba Availability: 0In StockARM Microcontrollers - MCU 32b ARM Cortex-M0 M060 128kB Nano | 0In Stock | TMPM061FWFG | SMD/SMT | LQFP-100 | ARM Cortex M0 | 32 bit | 10 bit | 16 MHz | 64 I/O | 8 kB | 1.8 V | 3.6 V | - 40 C | + 85 C | Tray | ||||
Mfr: TMPM4GQF10FG TTI: Not Assigned Toshiba Availability: 0In StockARM Microcontrollers - MCU MCU, Data Processing, ARM Cortex M4 with FPU, 200MHz, 1024kB Flash, 32kB Data Flash, 4kB User Flash, 256kB RAM, 24ch ADC, 2 DAC, 127 I/O, 7 UART, 5 I2C, 8 SPI, PMD, LQFP144-20x20, -40 to +105C | 0In Stock | Tray | |||||||||||||||||
Mfr: TMPM367FDFG TTI: TMPM367FDFG Toshiba Availability: Not Available OnlineARM Microcontrollers - MCU 32-BIT RISC CONTR LQFP100 | Not Available Online | Tray | |||||||||||||||||
Mfr: TMPM3HQFDAFG(ADBB) TTI: TMPM3HQFDAFG(ADBB) Toshiba Availability: 0In StockARM Microcontrollers - MCU MICROCONTROLLER P-LQFP144 | 0In Stock | Tray | |||||||||||||||||
Mfr: TMPM4KLFYAUG(DBB) TTI: TMPM4KLFYAUG(DBB) Toshiba Availability: 0In StockARM Microcontrollers - MCU MICROCONTROLLER P-LQFP64 | 0In Stock | Tray |