Microcontrollers - MCU
219 ResultsCategories of Microcontrollers - MCU
Part | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Core | Program Memory Size | Data Bus Width | ADC Resolution | Maximum Clock Frequency | Number of I/Os | Data RAM Size | Supply Voltage - Min | Supply Voltage - Max | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TMPM036FWFG(KY,JZ) TTI: TMPM036FWFG(KY,JZ) Toshiba Availability: 0In StockARM Microcontrollers - MCU 32-bit ARM Cortex-M0 128KB ROM, 16KB RAM | 0In Stock | SMD/SMT | LQFP-100 | ARM Cortex M0 | 128 kB | 32 bit | 10 bit | 20 MHz | 86 I/O | 16 kB | 2.3 V | 3.6 V | - 40 C | + 85 C | Tray | |||
Mfr: TMPM36BF10FG(DBB) TTI: TMPM36BF10FG(DBB) Toshiba Availability: Not Available OnlineARM Microcontrollers - MCU 32-bit ARM Cortex-M3 1024KB ROM 258KB RAM | Not Available Online | SMD/SMT | LQFP-100 | ARM Cortex M3 | 1 MB | 32 bit | 12 bit | 64 MHz | 72 I/O | 258 kB | 2.7 V | 3.6 V | - 40 C | + 85 C | Tray | |||
Mfr: TMPM037FWUG(KY,JZ) TTI: TMPM037FWUG(KY,JZ) Toshiba Availability: 0In StockARM Microcontrollers - MCU 32-bit ARM Cortex-M0 128KB ROM, 16KB RAM | 0In Stock | SMD/SMT | LQFP-64 | ARM Cortex M0 | 128 kB | 32 bit | 10 bit | 20 MHz | 52 I/O | 16 kB | 2.3 V | 3.6 V | - 40 C | + 85 C | Tray | |||
Mfr: TMPM36BFYFG(DBB) TTI: TMPM36BFYFG(DBB) Toshiba Availability: 0In StockARM Microcontrollers - MCU 32-bit ARM Cortex-M3 256KB ROM, 66KB RAM | 0In Stock | SMD/SMT | LQFP-100 | ARM Cortex M3 | 256 kB | 32 bit | 12 bit | 80 MHz | 72 I/O | 66 kB | 2.7 V | 3.6 V | - 40 C | + 85 C | Tray | |||
Mfr: TMPM330FDFG(C) TTI: TMPM330FDFG(C) Toshiba Availability: 0In StockARM Microcontrollers - MCU 32b MCU Cortex M3 CEC 512kB ROM | 0In Stock | SMD/SMT | LQFP-100 | ARM Cortex M3 | 512 kB | 32 bit | No ADC | 40 MHz | 32 kB | 3.3 V | 3.3 V | - 20 C | + 85 C | Tray | ||||
Mfr: TMP95C061BFG(OA) TTI: Not Assigned Toshiba Availability: Not Available Online16-bit Microcontrollers - MCU 16 BIT TLCS-900 ROMLESS 25MHZ | Not Available Online | SMD/SMT | PQFP-100 | TLCS-900/L1 | 0 B | 16 bit | 10 bit | 25 MHz | 56 I/O | 5 V | 5 V | - 20 C | + 70 C | Tube | ||||
Mfr: TMPM361F10FG(C,J) TTI: Not Assigned Toshiba Availability: Not Available OnlineARM Microcontrollers - MCU 32bit MCU | Not Available Online | SMD/SMT | LQFP-100 | ARM Cortex M3 | 32 bit | 10 bit | 64 MHz | 64 kB | 2.7 V | 3.6 V | Tray | |||||||
Mfr: TMPM4KLFYAUG TTI: Not Assigned Toshiba Availability: 0In StockARM Microcontrollers - MCU MCU, Motor Control, ARM Cortex M4 with FPU, Vector Engine Motor Control MCU, 160MHz, 256kB Flash, 32kB Data Flash, 24kB RAM, 3units 14ch ADC, 51 I/O, 3 UART, 2 I2C, 2 SPI, 3 PMD, 1 ENC, LQFP64-10x10, -40 to +105C | 0In Stock | SMD/SMT | LQFP-64 | ARM Cortex M4 | 256 kB | 32 bit | 12 bit | 160 MHz | 51 I/O | 24 KB | 2.7 V | 5.5 V | - 40 C | + 105 C | Tray | |||
Mfr: TMPM4GQF10XBG TTI: Not Assigned Toshiba Availability: 0In StockARM Microcontrollers - MCU MCU, Data Processing, ARM Cortex M4 with FPU, 200MHz, 1024kB Flash, 32kB Data Flash, 4kB User Flash, 256kB RAM, 24ch ADC, 2 DAC, 127 I/O, 7 UART, 5 I2C, 8 SPI, PMD, VFBGA145-12x12, -40 to +105C | 0In Stock | Tray | ||||||||||||||||
Mfr: TMPM380FYFG(C) TTI: Not Assigned Toshiba Availability: 0In StockARM Microcontrollers - MCU 32bit MCU | 0In Stock | SMD/SMT | LQFP-100 | ARM Cortex M3 | 256 kB | 32 bit | 12 bit | 40 MHz | 83 I/O | 16 kB | 4 V | 5.5 V | - 40 C | + 85 C | Tray | |||
Mfr: TMP86CH06NG TTI: Not Assigned Toshiba Availability: Not Available Online8-bit Microcontrollers - MCU 16K ROM 1.8V LED MCU | Not Available Online | Through Hole | SDIP-42 | 870/C | 16 kB | 8 bit | No ADC | 16 MHz | 35 I/O | 512 B | 4.5 V | 5.5 V | - 40 C | + 85 C | Tray | |||
Mfr: TMPM4GQF10FG TTI: Not Assigned Toshiba Availability: 0In StockARM Microcontrollers - MCU MCU, Data Processing, ARM Cortex M4 with FPU, 200MHz, 1024kB Flash, 32kB Data Flash, 4kB User Flash, 256kB RAM, 24ch ADC, 2 DAC, 127 I/O, 7 UART, 5 I2C, 8 SPI, PMD, LQFP144-20x20, -40 to +105C | 0In Stock | Tray | ||||||||||||||||
Mfr: TMP96C141BFG TTI: Not Assigned Toshiba Availability: Not Available Online16-bit Microcontrollers - MCU 900 Romless MCU 1K RAM | Not Available Online | SMD/SMT | PQFP-80 | TLCS-900/L1 | 0 B | 16 bit | 10 bit | 20 MHz | 1 kB | 5 V | 5 V | - 40 C | + 85 C | Tray | ||||
Mfr: TMPA913CHXBG TTI: Not Assigned Toshiba Availability: Not Available OnlineARM Microcontrollers - MCU Hi-perf 32b RISC MCU w/ USB cntrlr 16kB | Not Available Online | SMD/SMT | FBGA-361 | ARM926EJ-S | 32 bit | 10 bit | 200 MHz | 16 kB | 1.4 V | 1.6 V | Tray | |||||||
Mfr: TMP89FS60UG(JZ) TTI: Not Assigned Toshiba Availability: Not Available Online8-bit Microcontrollers - MCU TLCS870/C1 60K Flash | Not Available Online | |||||||||||||||||
Mfr: TMP95CW65FG(JZ) TTI: Not Assigned Toshiba Availability: Not Available Online16-bit Microcontrollers - MCU TLCS 900/H ROMless | Not Available Online | TLCS-900/L1 | 16 bit | Tray | ||||||||||||||
Mfr: MN101EFA5AXW TTI: Not Assigned Panasonic Industry Availability: Not Available Online8-bit Microcontrollers - MCU SC, MCU touch key ROM 32KB, RAM 1KB, | Not Available Online | |||||||||||||||||
Mfr: TMPM3HNFDADFG TTI: Not Assigned Toshiba Availability: 0In StockARM Microcontrollers - MCU MCU,M3,120MHz,512kBMem/66kBRAM,QFP100 | 0In Stock | SMD/SMT | LQFP-100 | ARM Cortex M3 | 32 bit | 12 bit | 120 MHz | 93 I/O | 66 kB | 2.7 V | 5.5 V | - 40 C | + 105 C | Tray | ||||
Mfr: TMPM4NQF10XBG TTI: Not Assigned Toshiba Availability: Not Available OnlineARM Microcontrollers - MCU MCU, Data Processing, ARM Cortex M4 with FPU, 200MHz, 1024kB Flash, 32kB Data Flash, 4kB User Flash, 256kB RAM, 24ch ADC, 2 DAC, 127 I/O, 7 UART, 5 I2C, 8 SPI, USB2.0 FS OTG, 10/100 EtherMAC, CAN Bus, PMD, VFBGA145-12x12, -40 to +105C | Not Available Online | Tray | ||||||||||||||||
Mfr: TMPM3HMFDAFG TTI: Not Assigned Toshiba Availability: 0In StockARM Microcontrollers - MCU MCU,M3,120MHz,512kBMem/66kBRAM,QFP80 | 0In Stock | SMD/SMT | LQFP-80 | ARM Cortex M3 | 32 bit | 12 bit | 120 MHz | 73 I/O | 66 kB | 2.7 V | 5.5 V | - 40 C | + 105 C | Tray | ||||
Mfr: TMPM462F15FG(BDBB) TTI: Not Assigned Toshiba Availability: 0In StockARM Microcontrollers - MCU 32bit ARM Cortex-M4F 1536KB ROM 193KB RAM | 0In Stock | SMD/SMT | LQFP-176 | ARM Cortex M4F | 1.5 MB | 32 bit | 12 bit | 120 MHz | 139 I/O | 193 kB | 2.7 V | 3.6 V | - 40 C | + 85 C | Tray | |||
Mfr: TMPM3HQFDFG TTI: Not Assigned Toshiba Availability: Not Available OnlineARM Microcontrollers - MCU 32-bit ARM Cortex-M3 512KB ROM, 64KB RAM | Not Available Online | SMD/SMT | LQFP-144 | ARM Cortex M3 | 512 kB | 32 bit | 12 bit | 80 MHz | 134 I/O | 64 kB | 2.7 V | 5.5 V | - 40 C | + 85 C | Tray | |||
Mfr: TMPM390FWFG TTI: Not Assigned Toshiba Availability: Not Available OnlineARM Microcontrollers - MCU 32b ARM Cortex-M3 128kB Flash 8kB RAM | Not Available Online | SMD/SMT | LQFP-100 | ARM Cortex M3 | 32 bit | 10 bit | 20 MHz | 8 kB | 1.7 V | 3.6 V | Tube | |||||||
Mfr: TMPM360F20FG TTI: Not Assigned Toshiba Availability: Not Available OnlineARM Microcontrollers - MCU MCU w/ ARM Cortex-M3 2MBFLASH, 128K SRAM | Not Available Online | SMD/SMT | ARM Cortex M3 | 32 bit | 10 bit | 64 MHz | 128 kB | 2.7 V | 3.6 V | |||||||||
Mfr: TMPA910CRAXBG TTI: Not Assigned Toshiba Availability: Not Available OnlineARM Microcontrollers - MCU ARM926EJ-S Core ROMLESS 56KB RAM | Not Available Online | SMD/SMT | FBGA-361 | ARM926EJ-S | 56 kB | 32 bit | 10 bit | 200 MHz | 114 I/O | 56 kB | 3 V | 3.6 V | 0 C | + 70 C | Tray |