TC75W58 - Analog Comparators
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Number of Channels | Output Type | Response Time | Type | Supply Voltage - Min | Supply Voltage - Max | Operating Supply Current | Output Current per Channel | Vos - Input Offset Voltage | Ib - Input Bias Current | Minimum Operating Temperature | Maximum Operating Temperature | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TC75W58FU,LF TTI: Not Assigned Toshiba Availability: Not Available OnlineAnalog Comparators CMOS Comparator | Not Available Online | SMD/SMT | SSOP-P-0.65-8 | 2 Channel | Open Drain | 190 ns | General Purpose | 1.8 V | 7 V | 22 uA | 25 mA | 7 mV | 1 pA | - 40 C | + 85 C | TC75W58 | Reel | ||
0In Stock | SMD/SMT | SSOP-P-0.50A-8 | 2 Channel | Open Drain | 190 ns | General Purpose | 1.8 V | 7 V | 22 uA | 1 mV | 1 pA | - 40 C | + 85 C | TC75W58 | Reel |