E2CA - Special Purpose Amplifiers
8 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Amplifier Type | Number of Channels | GBP - Gain Bandwidth Product | SR - Slew Rate | CMRR - Common Mode Rejection Ratio | Output Current per Channel | Ib - Input Bias Current | Vos - Input Offset Voltage | Supply Voltage - Max | Supply Voltage - Min | Operating Supply Current | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Package / Case | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | E2CA | 30 VDC | 10 VDC | - 10 C | + 55 C | E2CAAL4D | ||||||||||||||||
Not Available Online | E2CA | 30 VDC | 10 VDC | - 10 C | + 55 C | E2CAAL4E | ||||||||||||||||
Not Available Online | E2CA | 30 VDC | 10 VDC | - 10 C | + 55 C | E2CAAL4F | ||||||||||||||||
Not Available Online | E2CA | 264 VAC | 90 VAC | - 10 C | + 55 C | E2CAAN4D | ||||||||||||||||
Not Available Online | E2CA | 264 VAC | 90 VAC | - 10 C | + 55 C | E2CAAN4E | ||||||||||||||||
Not Available Online | E2CA | 264 VAC | 90 VAC | - 10 C | + 55 C | E2CAAN4F | ||||||||||||||||
Not Available Online | E2CA | 30 VDC | 10 VDC | - 10 C | + 55 C | E2CAAL4C | ||||||||||||||||
Not Available Online | E2CA | 264 VAC | 90 VAC | - 10 C | + 55 C | E2CAAN4C |