Digital Isolators
70 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Package / Case | Number of Channels | Polarity | Data Rate | Isolation Voltage | Isolation Type | Supply Voltage - Max | Supply Voltage - Min | Operating Supply Current | Propagation Delay Time | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: DCL542H01(T,E(O TTI: DCL542H01(T,E(O Toshiba Availability: 0In StockDigital Isolators HSP 4-CH DIG ISOLATOR SOIC16W | 0In Stock | SMD/SMT | WSOIC-16 | 4 Channel | Unidirectional | 150 Mb/s | 5000 Vrms | Magnetic Coupling | 5.5 V | 2.25 V | 13.4 mA | 10.9 ns | - 40 C | + 110 C | Reel | ||||
Mfr: DCL541L01(T,E(O TTI: DCL541L01(T,E(O Toshiba Availability: 0In StockDigital Isolators HSP 4-CH DIG ISOLATOR SOIC16W | 0In Stock | SMD/SMT | WSOIC-16 | 4 Channel | Unidirectional | 150 Mb/s | 5000 Vrms | Magnetic Coupling | 5.5 V | 2.25 V | 3 mA | 10.9 ns | - 40 C | + 110 C | Reel | ||||
Mfr: DCL541H01(T,E(O TTI: DCL541H01(T,E(O Toshiba Availability: 0In StockDigital Isolators HSP 4-CH DIG ISOLATOR SOIC16W | 0In Stock | SMD/SMT | WSOIC-16 | 4 Channel | Unidirectional | 150 Mb/s | 5000 Vrms | Magnetic Coupling | 5.5 V | 2.25 V | 16.6 mA | 10.9 ns | - 40 C | + 110 C | Reel | ||||
Mfr: DCL542L01(T,E(O TTI: DCL542L01(T,E(O Toshiba Availability: 0In StockDigital Isolators HSP 4-CH DIG ISOLATOR SOIC16W | 0In Stock | SMD/SMT | WSOIC-16 | 4 Channel | Unidirectional | 150 Mb/s | 5000 Vrms | Magnetic Coupling | 5.5 V | 2.25 V | 3.8 mA | 10.9 ns | - 40 C | + 110 C | Reel | ||||
0In Stock | SMD/SMT | SOIC-16 | 4 Channel | Bidirectional | 150 Mb/s | 5000 Vrms | Magnetic Coupling | 5.5 V | 2.25 V | 13.4 mA | 10.9 ns | - 40 C | + 125 C | Reel | |||||
Mfr: DCL520C00(T,E(S TTI: Not Assigned Toshiba Availability: 0In StockDigital Isolators 2-ch (2:0) High Speed Digital Isolator; 150Mbps, 8pin, SOIC8-N. Default Output LOW | 0In Stock | SMD/SMT | SOIC-8-N | 2 Channel | Unidirectional | 150 Mb/s | 4.243 kV | 5.5 V | 2.25 V | 10.5 mA | 10.9 ns | - 40 C | + 125 C | Reel | |||||
0In Stock | SMD/SMT | SOIC-8 | 2 Channel | 50 Mb/s | 3000 Vrms | 5.5 V | 3 V | 7.2 mA | 10.9 ns | - 40 C | + 125 C | AEC-Q100 | Reel | ||||||
Mfr: DCL342L0B(T,E(S TTI: Not Assigned Toshiba Availability: 0In StockDigital Isolators 4-Channel, Up to 25 Mbps, Low Power Digital Isolator | 0In Stock | SMD/SMT | SSOP-16 | 4 Channel | 25 Mb/s | 3000 Vrms | 5.5 V | 2.25 V | 340 uA | 63 ns | - 40 C | + 125 C | Reel | ||||||
0In Stock | SMD/SMT | SOIC-16 | 4 Channel | Unidirectional | 150 Mb/s | 5000 Vrms | Magnetic Coupling | 5.5 V | 2.25 V | 19.6 mA | 10.9 ns | - 40 C | + 125 C | Reel | |||||
0In Stock | SMD/SMT | SOIC-16 | 4 Channel | 50 Mb/s | 5000 Vrms | Magnetic Coupling | 5.5 V | 3.3 V | 16.6 mA | 10.9 ns | - 40 C | + 125 C | AEC-Q100 | ||||||
Mfr: DCL340H0B(T,E(S TTI: Not Assigned Toshiba Availability: 0In StockDigital Isolators 4-Channel, Up to 25 Mbps, High Power Digital Isolator | 0In Stock | SMD/SMT | SSOP-16 | 4 Channel | 25 Mb/s | 3000 Vrms | 5.5 V | 2.25 V | 340 uA | 63 ns | - 40 C | + 125 C | Reel | ||||||
0In Stock | SMD/SMT | SOIC-8 | 2 Channel | 50 Mb/s | 3000 Vrms | 5.5 V | 3 V | 10.5 mA | 10.9 ns | - 40 C | + 125 C | AEC-Q100 | Reel | ||||||
0In Stock | SMD/SMT | SOIC-16 | 4 Channel | 50 Mb/s | 5000 Vrms | Magnetic Coupling | 5.5 V | 3.3 V | 16.6 mA | 10.9 ns | - 40 C | + 125 C | AEC-Q100 | ||||||
Mfr: DCL340L0B(T,E(S TTI: Not Assigned Toshiba Availability: 0In StockDigital Isolators 4-Channel, Up to 25 Mbps, Low Power Digital Isolator | 0In Stock | SMD/SMT | SSOP-16 | 4 Channel | 25 Mb/s | 3000 Vrms | 5.5 V | 2.25 V | 340 uA | 63 ns | - 40 C | + 125 C | Reel | ||||||
0In Stock | SMD/SMT | SOIC-16 | 4 Channel | Unidirectional | 150 Mb/s | 5000 Vrms | Magnetic Coupling | 5.5 V | 2.25 V | 19.6 mA | 10.9 ns | - 40 C | + 125 C | Reel | |||||
0In Stock | SMD/SMT | SOIC-16 | 4 Channel | Unidirectional | 150 Mb/s | 5000 Vrms | Magnetic Coupling | 5.5 V | 2.25 V | 19.6 mA | 10.9 ns | - 40 C | + 125 C | Reel | |||||
0In Stock | SMD/SMT | SOIC-16 | 4 Channel | Bidirectional | 150 Mb/s | 5000 Vrms | Magnetic Coupling | 5.5 V | 2.25 V | 16.6 mA | 10.9 ns | - 40 C | + 125 C | Reel | |||||
0In Stock | SMD/SMT | SOIC-16 | 4 Channel | Bidirectional | 150 Mb/s | 5000 Vrms | Magnetic Coupling | 5.5 V | 2.25 V | 16.6 mA | 10.9 ns | - 40 C | + 125 C | Reel | |||||
Mfr: DCL341H0B(T,E(S TTI: Not Assigned Toshiba Availability: 0In StockDigital Isolators 4-Channel, Up to 25 Mbps, High Power Digital Isolator | 0In Stock | SMD/SMT | SSOP-16 | 4 Channel | 25 Mb/s | 3000 Vrms | 5.5 V | 2.2 V | 46 ns | - 40 C | + 125 C | Reel | |||||||
Mfr: DCL342H0B(T,E(S TTI: Not Assigned Toshiba Availability: 0In StockDigital Isolators 4-Channel, Up to 25 Mbps, High Power Digital Isolator | 0In Stock | SMD/SMT | SSOP-16 | 4 Channel | 25 Mb/s | 3000 Vrms | 5.5 V | 2.25 V | 340 uA | 63 ns | - 40 C | + 125 C | Reel | ||||||
Mfr: DCL321C00(T,E(S TTI: Not Assigned Toshiba Availability: 0In StockDigital Isolators 2-Ch Low Power Digital Isolator; 25 Mbps; 1:1; Default Output Low | 0In Stock | SMD/SMT | SOIC-8 | 2 Channel | 25 Mb/s | 3000 Vrms | 5.5 V | 2.25 V | 180 uA | 33 ns | - 40 C | + 125 C | Reel | ||||||
0In Stock | SMD/SMT | SOIC-16 | 4 Channel | Bidirectional | 150 Mb/s | 5000 Vrms | Magnetic Coupling | 5.5 V | 2.25 V | 13.4 mA | 10.9 ns | - 40 C | + 125 C | Reel | |||||
0In Stock | SMD/SMT | SOIC-16 | 4 Channel | 50 Mb/s | 5000 Vrms | Magnetic Coupling | 5.5 V | 3.3 V | 19.6 mA | 10.9 ns | - 40 C | + 125 C | AEC-Q100 | ||||||
0In Stock | SMD/SMT | SOIC-16 | 4 Channel | 50 Mb/s | 5000 Vrms | Magnetic Coupling | 5.5 V | 3.3 V | 16.6 mA | 10.9 ns | - 40 C | + 125 C | AEC-Q100 | ||||||
0In Stock | SMD/SMT | SOIC-8 | 2 Channel | 50 Mb/s | 3000 Vrms | 5.5 V | 3 V | 10.5 mA | 10.9 ns | - 40 C | + 125 C | AEC-Q100 | Reel |