Sensor Interface
59 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Interface Type | Supply Voltage - Max | Supply Voltage - Min | Operating Supply Current | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Package / Case | ESD Protection | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: VCNL4030X01-GS08 TTI: VCNL4030X01-GS08 Vishay Semiconductors Availability: 19.800In StockSensor Interface Ambient Light Sensor AEC-Q101 Qualified | 19.800In Stock | 3.6 V | 2.5 V | - 40 C | + 105 C | SMD/SMT | AEC-Q101 | Reel | ||||||||
Mfr: VCNL3030X01-GS08 TTI: VCNL3030X01-GS08 Vishay Semiconductors Availability: 6.600In StockSensor Interface PROXIMITY SOR | 6.600In Stock | 3.6 V | 2.5 V | 200 uA | - 40 C | + 105 C | SMD/SMT | AEC-Q101 | Reel | |||||||
Mfr: VCNL4035X01-GS08 TTI: VCNL4035X01-GS08 Vishay Semiconductors Availability: 1.800In StockSensor Interface PS, ALS, Muxx, Drvr AEC-Q101 Qualified | 1.800In Stock | 3.6 V | 2.5 V | 300 uA | - 40 C | + 105 C | SMD/SMT | AEC-Q101 | Reel | |||||||
Mfr: VCNL36825T TTI: VCNL36825T Vishay Semiconductors Availability: 4.500In StockSensor Interface PROXIMITY SOR I2C SMD | 4.500In Stock | 3.6 V | 2.64 V | 200 uA | - 40 C | + 85 C | SMD/SMT | Reel | ||||||||
Mfr: VCNL4200-X TTI: VCNL4200-X Vishay Availability: 10In StockCut Tape Sensor Interface ALS & PROX SOR SAMPLES | 10In Stock | Cut Tape | ||||||||||||||
Mfr: VCNL4040M3OE TTI: VCNL4040M3OE Vishay Semiconductors Availability: 0In Stock360.000 On Order Expected Sensor Interface Amb Lt Snsr w/IR Emt w/I2C Intf 16bit | 0In Stock360.000 On Order Expected | - 40 C | + 85 C | SMD/SMT | Reel | CM36686 | ||||||||||
0In Stock2.500 On Order Expected 19-Nov-26 | 3.6 V | 2.5 V | 350 uA | - 40 C | + 85 C | SMD/SMT | Reel | |||||||||
Mfr: VCNL40301X01-GS08 TTI: VCNL40301X01-GS08 Vishay Semiconductors Availability: 0In Stock16.500 On Order Expected Sensor Interface Prox, ALS w/IR, I2C 7-bit Slave 0x51 | 0In Stock16.500 On Order Expected | 3.6 V | 2.5 V | 300 uA | - 40 C | + 105 C | SMD/SMT | 4 mm x 2.36 mm x 0.75 mm | AEC-Q101 | Reel | ||||||
Mfr: VCNL40303X01-GS08 TTI: VCNL40303X01-GS08 Vishay Semiconductors Availability: 0In StockSensor Interface Prox, ALS w/IR, I2C 7-bit Slave 0x41 | 0In Stock | 3.6 V | 2.5 V | 300 uA | - 40 C | + 105 C | SMD/SMT | 4 mm x 2.36 mm x 0.75 mm | AEC-Q101 | Reel | ||||||
Mfr: VCNL40302X01-GS08 TTI: VCNL40302X01-GS08 Vishay Semiconductors Availability: 0In StockSensor Interface Prox, ALS w/IR, I2C 7-bit Slave 0x40 | 0In Stock | 3.6 V | 2.5 V | 300 uA | - 40 C | + 105 C | SMD/SMT | 4 mm x 2.36 mm x 0.75 mm | AEC-Q101 | Reel | ||||||
Mfr: VCNL3030X01-GS18 TTI: VCNL3030X01-GS18 Vishay Semiconductors Availability: 0In StockSensor Interface PROXIMITY SOR | 0In Stock | 3.6 V | 2.5 V | 200 uA | - 40 C | + 105 C | SMD/SMT | AEC-Q101 | Reel | |||||||
Mfr: VCNL40352X01-GS08 TTI: VCNL40352X01-GS08 Vishay Semiconductors Availability: 0In StockSensor Interface ALS PROXIMITY SOR | 0In Stock | Reel | ||||||||||||||
Mfr: VCNL3036X01-GS08 TTI: VCNL3036X01-GS08 Vishay Semiconductors Availability: 0In StockSensor Interface DIG PROX SOR I2C SMD | 0In Stock | 3.6 V | 2.5 V | 300 mA | - 40 C | + 105 C | SMD/SMT | AEC-Q101 | Reel | |||||||
Mfr: VCNL36828P TTI: VCNL36828P Vishay Semiconductors Availability: 0In StockSensor Interface PROX SENS INTER VCSEL I2C-E4, IC SENSORS | 0In Stock | 2 V | 1.65 V | 330 uA | - 40 C | + 85 C | SMD/SMT | Reel | ||||||||
Mfr: VCNL4040M3OE-H5 TTI: VCNL4040M3OE-H5 Vishay Semiconductors Sensor Interface Amb Lt Snsr w/IR Emt w/I2C Intf 16bit | 0In Stock | - 25 C | + 85 C | SMD/SMT | Reel | CM36686 | ||||||||||
0In Stock | Reel | |||||||||||||||
Mfr: VCNL40303X01-GS18 TTI: VCNL40303X01-GS18 Vishay Semiconductors Availability: 0In StockSensor Interface Prox, ALS w/IR, I2C 7-bit Slave 0x41 | 0In Stock | 3.6 V | 2.5 V | 300 uA | - 40 C | + 105 C | SMD/SMT | 4 mm x 2.36 mm x 0.75 mm | AEC-Q101 | Reel | ||||||
Mfr: VCNL40353X01-GS08 TTI: VCNL40353X01-GS08 Vishay Semiconductors Availability: 0In StockSensor Interface ALS PROXIMITY SOR | 0In Stock | Reel | ||||||||||||||
Mfr: VCNL40351X01-GS18 TTI: VCNL40351X01-GS18 Vishay Availability: 0In StockSensor Interface ALS PROXIMITY SOR | 0In Stock | 3.6 V | 2.5 V | - 40 C | + 105 C | SMD/SMT | VQFN-8 | Reel | ||||||||
Mfr: VCNL3036X01-GS18 TTI: VCNL3036X01-GS18 Vishay Semiconductors Availability: 0In StockSensor Interface DIG PROX SOR I2C SMD | 0In Stock | 3.6 V | 2.5 V | 300 mA | - 40 C | + 105 C | SMD/SMT | AEC-Q101 | Reel | |||||||
Mfr: VCNL4030X01-GS18 TTI: VCNL4030X01-GS18 Vishay Semiconductors Availability: 0In StockSensor Interface Ambient Light Sensor AEC-Q101 Qualified | 0In Stock | 3.6 V | 2.5 V | - 40 C | + 105 C | AEC-Q101 | Reel | |||||||||
Mfr: VCNL40301X01-GS18 TTI: VCNL40301X01-GS18 Vishay Semiconductors Availability: 0In StockSensor Interface Prox, ALS w/IR, I2C 7-bit Slave 0x51 | 0In Stock | 3.6 V | 2.5 V | 300 uA | - 40 C | + 105 C | SMD/SMT | 4 mm x 2.36 mm x 0.75 mm | AEC-Q101 | Reel | ||||||
Mfr: VCNL40352X01-GS18 TTI: VCNL40352X01-GS18 Vishay Availability: 0In StockSensor Interface ALS PROXIMITY SOR | 0In Stock | 3.6 V | 2.5 V | - 40 C | + 105 C | SMD/SMT | VQFN-8 | Reel | ||||||||
Mfr: VCNL4035X01-GS18 TTI: VCNL4035X01-GS18 Vishay Semiconductors Availability: 0In StockSensor Interface PS, ALS, Muxx, Drvr AEC-Q101 Qualified | 0In Stock | 3.6 V | 2.5 V | 300 uA | - 40 C | + 105 C | SMD/SMT | QFN-8 | AEC-Q101 | Reel | ||||||
Mfr: VCNL40302X01-GS18 TTI: VCNL40302X01-GS18 Vishay Semiconductors Availability: 0In StockSensor Interface Prox, ALS w/IR, I2C 7-bit Slave 0x40 | 0In Stock | 3.6 V | 2.5 V | 300 uA | - 40 C | + 105 C | SMD/SMT | 4 mm x 2.36 mm x 0.75 mm | AEC-Q101 | Reel |