Buffers & Line Drivers
399 ResultsPart | Availability | Purchasing | RoHS/Lead | Logic Family | Number of Input Lines | Number of Output Lines | Polarity | Package / Case | High Level Output Current | Low Level Output Current | Quiescent Current | Supply Voltage - Min | Supply Voltage - Max | Operating Supply Current | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TC7SZ125FU(T5L,JFT TTI: Not Assigned Toshiba Availability: Not Available OnlineBuffers & Line Drivers CMOS 3-State 2.1ns Buffer5.5V 1.8V 32mA | Not Available Online | SZ | ||||||||||||||||||
Mfr: TC7WT241FUTE12LF TTI: Not Assigned Toshiba Availability: Not Available OnlineBuffers & Line Drivers x34 FLIP-FLOP | Not Available Online | WT | 2 Input | 2 Output | Non-Inverting | SSOP-8 | - 6 mA | 6 mA | 2 uA | 4.5 V | 5.5 V | 20 uA | - 40 C | + 85 C | SMD/SMT | Reel | ||||
Mfr: 74LCX240FT(AJ) TTI: Not Assigned Toshiba Availability: Not Available OnlineBuffers & Line Drivers 74LCX LOW V CMOSLOGIC TSSOP20B | Not Available Online | LCX | ||||||||||||||||||
Not Available Online | SET | AEC-Q100 | ||||||||||||||||||
Mfr: TC7SG17FU(T5L,F,T) TTI: Not Assigned Toshiba Availability: Not Available OnlineBuffers & Line Drivers Schmitt Buffer 8mA 3V 3.7ns 3.3V 15pF | Not Available Online | SG | Reel | |||||||||||||||||
Not Available Online | ACT | |||||||||||||||||||
Mfr: 74LCX244FT(TB,AJ) TTI: Not Assigned Toshiba Availability: Not Available OnlineBuffers & Line Drivers | Not Available Online | LCX | ||||||||||||||||||
Mfr: TC7W34FU(TE12L,F) TTI: Not Assigned Toshiba Availability: Not Available OnlineBuffers & Line Drivers Tripple Buffer 5.2mA 6ns 2V to 6V 3 Gate | Not Available Online | W | 3 Input | 3 Output | Non-Inverting | SM-8 | - 5.2 mA | 5.2 mA | 2 V | 6 V | 1 uA | - 40 C | + 85 C | SMD/SMT | Reel | |||||
Mfr: TC7SET126FU,LJ TTI: Not Assigned Toshiba Availability: Not Available OnlineBuffers & Line Drivers USV L-MOS(VHS) | Not Available Online | SET | SSOP-5 | 4.5 V | 5.5 V | 1.5 mA | - 40 C | + 85 C | SMD/SMT | AEC-Q100 | Reel | |||||||||
Mfr: TC74VHC541FT TTI: Not Assigned Toshiba Availability: Not Available OnlineBuffers & Line Drivers Lo-Volt Buffer | Not Available Online | VHC | 8 Input | 8 Output | Non-Inverting | TSSOP-20 | - 8 mA | 8 mA | 2 V | 5.5 V | - 40 C | + 85 C | SMD/SMT | |||||||
Mfr: 74VHCT244AFT(BJ) TTI: Not Assigned Toshiba Availability: Not Available OnlineBuffers & Line Drivers 74VHC CMOS LOGIC IC TSSOP20B | Not Available Online | VHCT | ||||||||||||||||||
Mfr: TC7SH125FSTPL3 TTI: Not Assigned Toshiba Availability: Not Available OnlineBuffers & Line Drivers L-MOS 3-State Buffer x 1 | Not Available Online | SH | 1 Input | 1 Output | Non-Inverting | SON | - 8 mA | 8 mA | 2 uA | 2 V | 5.5 V | 2 uA | - 40 C | + 85 C | SMD/SMT | Reel | ||||
Mfr: TC7W241FUTE12LF TTI: Not Assigned Toshiba Availability: Not Available OnlineBuffers & Line Drivers x34 3 STATE BUFFER | Not Available Online | W | 2 Input | 2 Output | Non-Inverting | SSOP-8 | - 7.8 mA | 7.8 mA | 2 uA | 2 V | 6 V | 20 uA | - 40 C | + 85 C | SMD/SMT | Reel | ||||
Mfr: TC7WH125FKTE85LF TTI: Not Assigned Toshiba Availability: Not Available OnlineBuffers & Line Drivers x34 3-STATE BUFFER | Not Available Online | WH | 2 Input | 2 Output | Non-Inverting | SSOP-8 | - 8 mA | 8 mA | 2 uA | 2 V | 5.5 V | 2 uA | - 40 C | + 85 C | SMD/SMT | Reel | ||||
Mfr: TC74LCX125FT(EK2,M TTI: Not Assigned Toshiba Availability: Not Available OnlineBuffers & Line Drivers Lo-Volt Buffer | Not Available Online | LCX | 4 Input | 4 Output | Non-Inverting | TSSOP-14 | - 24 mA | 24 mA | 10 uA | - 500 mV | 7 V | 10 uA | - 40 C | + 85 C | SMD/SMT | Reel | ||||
Mfr: TC7WPN3125FK(T5L,F TTI: Not Assigned Toshiba Availability: Not Available OnlineBuffers & Line Drivers Dual-Sply LevelShftr 200mW 3mA 2.7ns | Not Available Online | WPN | SOT-765 | 1.1 V | 3.6 V | - 40 C | + 85 C | SMD/SMT | Reel | |||||||||||
Not Available Online | LCX | |||||||||||||||||||
Not Available Online | VHC | |||||||||||||||||||
Not Available Online | WT | |||||||||||||||||||
Mfr: 74VHCT540AFT(TB,BJ TTI: Not Assigned Toshiba Availability: Not Available OnlineBuffers & Line Drivers | Not Available Online | VHCT | AEC-Q100 | |||||||||||||||||
Mfr: 74LCX125FT(TB,AJ) TTI: Not Assigned Toshiba Availability: Not Available OnlineBuffers & Line Drivers | Not Available Online | LCX | ||||||||||||||||||
Mfr: 74VHC125FT(BE) TTI: Not Assigned Toshiba Availability: Not Available OnlineBuffers & Line Drivers 74VHC CMOS LOGIC IC TSSOP14B | Not Available Online | VHC | ||||||||||||||||||
Mfr: TC7WH17FKLJ(CT TTI: Not Assigned Toshiba Availability: Not Available OnlineBuffers & Line Drivers L-MOS VHS SM8 | Not Available Online | WH | ||||||||||||||||||
Mfr: 74HCT540D(BJ) TTI: Not Assigned Toshiba Availability: Not Available OnlineBuffers & Line Drivers 74HC CMOS logic IC series 5.5V 20 pins | Not Available Online | HCT | 8 Input | 8 Output | Inverting | SOIC-20 | - 6 mA | 6 mA | 4.5 V | 5.5 V | 4 uA | - 40 C | + 85 C | SMD/SMT | Reel | 74HCT540D | ||||
Mfr: TC74HCT244AF(EL,F) TTI: Not Assigned Toshiba Availability: Not Available OnlineBuffers & Line Drivers | Not Available Online | HCT |