Bus Transceivers
103 ResultsPart | Availability | Purchasing | RoHS/Lead | Output Type | Logic Family | Number of Circuits | Propagation Delay Time | Package / Case | Input Level | Output Level | Low Level Output Current | High Level Output Current | Supply Voltage - Min | Supply Voltage - Max | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | 3-State | 2 Circuit | 5 ns | SOT-765-8 | 32 mA | 32 mA | 1.65 V | 5.5 V | - 40 C | + 125 C | Reel | ||||||||
0In Stock | LCX | Reel | |||||||||||||||||
Mfr: 74AVCH4T245FT TTI: Not Assigned Toshiba Availability: 0In StockBus Transceivers 2-Bit x 2 Dual-Supply Bus Transceiver with Bushold and Configurable Power Supply | 0In Stock | 3-State | AVCH | 4 Circuit | TSSOP-16 | CMOS | 12 mA | - 12 mA | 800 mV | 3.6 V | - 40 C | + 125 C | Reel | ||||||
Not Available Online | HC | SOIC-14 | Reel | 74HC245D(BJ) | |||||||||||||||
Mfr: 74AVC4T245FT TTI: Not Assigned Toshiba Availability: 0In StockBus Transceivers 2-Bit x 2 Dual-Supply Bus Transceiver with Configurable Power Supply | 0In Stock | 3-State | AVC | 4 Circuit | 8.2 ns | TSSOP-16 | CMOS | 12 mA | - 12 mA | 800 mV | 36 V | - 40 C | + 125 C | Reel | |||||
Mfr: 74AVC1T45NX,ELF TTI: Not Assigned Toshiba Availability: 0In StockBus Transceivers 1-Bit Dual-Supply Bus Transceiver with Configurable Power Supply | 0In Stock | 3-State | 74AVC | 1 Circuit | 15.5 ns | XSON-6 | 12 mA | - 12 mA | 700 mV | 3.6 V | - 40 C | + 125 C | Reel | ||||||
0In Stock | 3-State | HCT | 8 Circuit | 11 ns | SOIC-14 | TTL | TTL | 6 mA | - 6 mA | 4.5 V | 5.5 V | - 40 C | + 85 C | Reel | 74HCT245D(BJ) | ||||
Mfr: TC7WPB9307FK(T5L,F TTI: Not Assigned Toshiba Availability: Not Available OnlineBus Transceivers LV 2-Bit Dual Supply 5.0 Ohm 5.5V | Not Available Online | WPB | 10 ns | SSOP-8 | - 500 mV | 7 V | + 85 C | Reel | |||||||||||
Mfr: TC7MB3125CFK-EL(M) TTI: Not Assigned Toshiba Availability: Not Available OnlineBus Transceivers Low Voltage CMOS 7pF 4.0V to 5.5V VCC | Not Available Online | MB | 10 ns | TSSOP-14 | 4 V | 5.5 V | + 85 C | Reel | |||||||||||
Mfr: TC7MPN3125FTGEB TTI: Not Assigned Toshiba Availability: Not Available OnlineBus Transceivers Bus Transceiver | Not Available Online | 3-State | MPN | 2 Circuit | 60 ns | VQON-16 | 1.1 V | 3.6 V | - 40 C | + 85 C | Reel | ||||||||
Mfr: TC7WPB9306FC(TE85L TTI: Not Assigned Toshiba Availability: Not Available OnlineBus Transceivers LV 2-Bit Dual Supply 5.0 Ohm 5.5V | Not Available Online | WPB | 10 ns | CST-8 | - 500 mV | 7 V | + 85 C | Reel | |||||||||||
Mfr: TC74VHC245FTELKM TTI: Not Assigned Toshiba Availability: Not Available OnlineBus Transceivers Transceiver | Not Available Online | 3-State | VHC | 8 Circuit | 11.9 ns | TSSOP-20 | CMOS | CMOS | 8 mA | - 8 mA | 2 V | 5.5 V | - 40 C | + 85 C | Reel | ||||
Mfr: TC7MB3125CFT-EL(M) TTI: Not Assigned Toshiba Availability: Not Available OnlineBus Transceivers Low Voltage CMOS 7pF 4.0V to 5.5V VCC | Not Available Online | MB | 10 ns | VSSOP-14 | 4 V | 5.5 V | + 85 C | Reel | |||||||||||
Mfr: TC74LCX245FTELKM TTI: Not Assigned Toshiba Availability: Not Available OnlineBus Transceivers Lo-Volt Transceiver | Not Available Online | 3-State | LCX | 8 Circuit | 8 ns | TSSOP-20 | LVTTL, TTL | LVCMOS | 24 mA | - 24 mA | 1.65 V | 3.6 V | - 40 C | + 85 C | Reel | ||||
Mfr: TC7MPH3245FTG TTI: Not Assigned Toshiba Availability: Not Available OnlineBus Transceivers Bus Trancvr Bushold 8-Bit Bidrectional | Not Available Online | 3-State | MPH | 2 Circuit | 9.5 ns | VQON-24 | 12 mA | - 12 mA | 1.1 V, 1.65 V | 2.7 V, 3.6 V | - 40 C | + 85 C | Reel | ||||||
Mfr: TC7QPB9306FT-EL(M) TTI: Not Assigned Toshiba Availability: Not Available OnlineBus Transceivers Low Voltage LP 4-Bit Dual Supply Switch | Not Available Online | QPB | 0.3 ns | VSSOP-14 | - 500 mV | 7 V | + 85 C | Reel | |||||||||||
Mfr: TC7MP3245FTG TTI: Not Assigned Toshiba Availability: Not Available OnlineBus Transceivers Bus Transceiver | Not Available Online | 3-State | MP | 2 Circuit | 9.5 ns | VQON-24 | 12 mA | - 12 mA | 1.1 V, 1.65 V | 2.7 V, 3.6 V | - 40 C | + 85 C | Reel | ||||||
Mfr: TC74LCX245F TTI: Not Assigned Toshiba Availability: Not Available OnlineBus Transceivers Lo-Volt Transceiver | Not Available Online | 3-State | LCX | 1 Circuit | 8 ns | SOP-20 | LVTTL, TTL | LVCMOS | 24 mA | - 24 mA | 1.65 V | 3.6 V | - 40 C | + 85 C | Reel | ||||
Mfr: TC7SB3157CFU(T5L,F TTI: Not Assigned Toshiba Availability: Not Available OnlineBus Transceivers CMOS Digital IC 15pF 5.0V VCC 1.65 to 5.5 | Not Available Online | SB | 10 ns | SSOP-6 | 1.65 V | 5.5 V | + 85 C | Reel | |||||||||||
Mfr: TC7MP3125FTGEB TTI: Not Assigned Toshiba Availability: Not Available OnlineBus Transceivers Bus Transceiver | Not Available Online | 3-State | MP | 2 Circuit | 9.5 ns | VQON-24 | 12 mA | - 12 mA | 1.1 V, 1.65 V | 2.7 V, 3.6 V | - 40 C | + 85 C | Reel | ||||||
Mfr: TC74AC640F(EL,F) TTI: Not Assigned Toshiba Availability: 0In StockBus Transceivers CMOS Logic IC 3.9ns 24mA 2.0 to 5.5V | 0In Stock | AC | Reel | ||||||||||||||||
Mfr: TC7MPH3125FK(EL) TTI: Not Assigned Toshiba Availability: Not Available OnlineBus Transceivers Bus Transceiver | Not Available Online | 3-State | MPH | 2 Circuit | 9.5 ns | VSSOP-16 | 12 mA | - 12 mA | 1.1 V, 1.65 V | 2.7 V, 3.6 V | - 40 C | + 85 C | Reel | ||||||
Mfr: TC7WPB9307FC(TE85L TTI: Not Assigned Toshiba Availability: Not Available OnlineBus Transceivers LV 2-Bit Dual Supply 5.0 Ohm 5.5V | Not Available Online | WPB | 10 ns | CST-8 | - 500 mV | 7 V | + 85 C | Reel | |||||||||||
Mfr: TC74LCX245FK TTI: Not Assigned Toshiba Availability: Not Available OnlineBus Transceivers Lo-Volt Octal BUS Transceiver | Not Available Online | 3-State | LCX | 8 Circuit | 8 ns | VSSOP-20 | LVTTL, TTL | LVCMOS | 24 mA | - 24 mA | 1.65 V | 3.6 V | - 40 C | + 85 C | Reel | ||||
Mfr: TC74VHC245FK TTI: Not Assigned Toshiba Availability: Not Available OnlineBus Transceivers Octal BUS Transceiver | Not Available Online | 3-State | VHC | 8 Circuit | 11.9 ns | VSSOP-20 | CMOS | CMOS | 8 mA | - 8 mA | 2 V | 5.5 V | - 40 C | + 85 C | Reel |