Bus Transceivers
103 ResultsPart | Availability | Purchasing | RoHS/Lead | Output Type | Logic Family | Number of Circuits | Propagation Delay Time | Package / Case | Input Level | Output Level | Low Level Output Current | High Level Output Current | Supply Voltage - Min | Supply Voltage - Max | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TC74VHC245FTELKM TTI: Not Assigned Toshiba Availability: Not Available OnlineBus Transceivers Transceiver | Not Available Online | 3-State | VHC | 8 Circuit | 11.9 ns | TSSOP-20 | CMOS | CMOS | 8 mA | - 8 mA | 2 V | 5.5 V | - 40 C | + 85 C | Reel | ||||
Mfr: TC7MB3125CFT-EL(M) TTI: Not Assigned Toshiba Availability: Not Available OnlineBus Transceivers Low Voltage CMOS 7pF 4.0V to 5.5V VCC | Not Available Online | MB | 10 ns | VSSOP-14 | 4 V | 5.5 V | + 85 C | Reel | |||||||||||
Mfr: TC7MPN3245FTG TTI: Not Assigned Toshiba Availability: Not Available OnlineBus Transceivers Bus Trancvr Lo-Noise 8-Bit Bidirectional | Not Available Online | 3-State | MPN | 2 Circuit | 18.5 ns | VQON-24 | 9 mA | - 9 mA | 1.1 V, 1.65 V | 2.7 V, 3.6 V | - 40 C | + 85 C | Reel | ||||||
Mfr: TC7MB3245CFK-EL(M) TTI: Not Assigned Toshiba Availability: Not Available OnlineBus Transceivers Low Cap Octal 7pF 4.0V to 5.5V VCC | Not Available Online | MB | 10 ns | TSSOP-20 | 4 V | 5.5 V | + 85 C | Reel | |||||||||||
Mfr: TC7MB3257CFK-EL(M) TTI: Not Assigned Toshiba Availability: Not Available OnlineBus Transceivers Low Cap Quad 8.5pF 4.0V to 5.5V VCC | Not Available Online | MB | 10 ns | TSSOP-16 | 4 V | 5.5 V | + 85 C | Reel | |||||||||||
Mfr: TC7MB3257CFT-EL(M) TTI: Not Assigned Toshiba Availability: Not Available OnlineBus Transceivers Low Cap Quad 8.5pF 4.0V to 5.5V VCC | Not Available Online | MB | 10 ns | VSSOP-16 | 4 V | 5.5 V | + 85 C | Reel | |||||||||||
Mfr: 74HCT245D(BJ) TTI: 74HCT245D(BJ) Toshiba Availability: 0In StockBus Transceivers 74HC CMOS logic IC series 5.5V 20 pins | 0In Stock | 3-State | HCT | 1 Circuit | 11 ns at 5.5 V | SOIC-20 | CMOS, NMOS, TTL | 6 mA | - 6 mA | 4.5 V | 5.5 V | - 40 C | + 125 C | Reel | 74HCT245D | ||||
Not Available Online | MPS | ||||||||||||||||||
Not Available Online | QPB | ||||||||||||||||||
Mfr: TC7MPS3125FTG(EB) TTI: Not Assigned Toshiba Availability: Not Available OnlineBus Transceivers Bus Transceiver | Not Available Online | 3-State | MPS | 2 Circuit | 9.5 ns | VQON-16 | 12 mA | - 12 mA | 1.1 V, 1.65 V | 2.7 V, 3.6 V | - 40 C | + 85 C | Reel | ||||||
Not Available Online | MPH | ||||||||||||||||||
Not Available Online | VCX | ||||||||||||||||||
Not Available Online | |||||||||||||||||||
Not Available Online | VCXH | ||||||||||||||||||
Mfr: TC7MP245FTG(EB2) TTI: Not Assigned Toshiba Availability: Not Available OnlineBus Transceivers Lo-Volt/Low Power XCVR w/Bus-hold | Not Available Online | 3-State | MP | 1 Circuit | 10 ns | VQON-24 | 24 mA | - 24 mA | 1.65 V | 3.6 V | - 40 C | + 85 C | Reel | ||||||
Mfr: SI9243AEY-T1 TTI: Not Assigned Vishay / Siliconix Availability: Not Available OnlineBus Transceivers Single Ended Bus Transceiver | Not Available Online | SOIC-8 Narrow | 4.5 V | 36 V | - 40 C | + 125 C | Reel | ||||||||||||
Not Available Online | VHC | AEC-Q100 | |||||||||||||||||
Mfr: TC7MPH3125FTG(EB) TTI: Not Assigned Toshiba Availability: Not Available OnlineBus Transceivers Bus Transceiver | Not Available Online | 3-State | MPH | 2 Circuit | 9.5 ns | VQON-16 | 12 mA | - 12 mA | 1.1 V, 1.65 V | 2.7 V, 3.6 V | - 40 C | + 85 C | Reel | ||||||
Not Available Online | LCX | ||||||||||||||||||
Not Available Online | VHCT | ||||||||||||||||||
Not Available Online | VHCT | AEC-Q100 | |||||||||||||||||
Not Available Online | MP | ||||||||||||||||||
Mfr: 74VHC245FT(BJK) TTI: Not Assigned Toshiba Availability: Not Available OnlineBus Transceivers 74VHC CMOS LOGIC IC TSSOP20B | Not Available Online | VHC | |||||||||||||||||
Mfr: TC7MP3125FK TTI: Not Assigned Toshiba Availability: Not Available OnlineBus Transceivers Bus Transceiver | Not Available Online | MP | |||||||||||||||||
Not Available Online | HC |