Bus Transceivers
103 ResultsPart | Availability | Purchasing | RoHS/Lead | Output Type | Logic Family | Number of Circuits | Propagation Delay Time | Package / Case | Input Level | Output Level | Low Level Output Current | High Level Output Current | Supply Voltage - Min | Supply Voltage - Max | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 74HC245D(BJ) TTI: Not Assigned Toshiba Availability: Not Available OnlineBus Transceivers CMOS logic IC series | Not Available Online | 3-State | HC | 1 Circuit | 10 ns | SOIC-20 | 7.8 mA | - 7.8 mA | 2 V | 6 V | - 40 C | + 125 C | Reel | 74HC245D | |||||
Not Available Online | SOIC-8 | 6 V | 36 V | - 40 C | + 125 C | ||||||||||||||
Not Available Online | ACT |