Flip Flops
105 ResultsPart | Availability | Purchasing | RoHS/Lead | Logic Type | Logic Family | Number of Circuits | Output Type | Package / Case | Input Type | Polarity | Propagation Delay Time | High Level Output Current | Low Level Output Current | Supply Voltage - Min | Supply Voltage - Max | Mounting Style | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | AC | ||||||||||||||||||||
Not Available Online | HC | SOIC-14 | Reel | 74HC74D(BJ) | |||||||||||||||||
Mfr: 74VHC74FT(BE) TTI: Not Assigned Toshiba Availability: Not Available OnlineFlip Flops 74VHC CMOS LOGIC IC TSSOP14B | Not Available Online | VHC | |||||||||||||||||||
Not Available Online | CMOS | HC | 8 Circuit | 3-State | SOIC-20 | - 7.8 mA | 7.8 mA | 2 V | 6 V | SMD/SMT | - 40 C | + 125 C | Reel | 74HC574D(BJ) | |||||||
Not Available Online | HC | SOIC-20 | Reel | ||||||||||||||||||
Not Available Online | LCX | ||||||||||||||||||||
Not Available Online | CMOS | VHC | 2 Circuit | Differential | SOL | Single-Ended | Inverting/Non-Inverting | 15.4 ns | - 8 mA | 8 mA | 2 V | 5.5 V | SMD/SMT | - 40 C | + 85 C | ||||||
Mfr: TC7WH74FUTE12LF TTI: Not Assigned Toshiba Availability: Not Available OnlineFlip Flops D-Type Flip-Flop 8Pin | Not Available Online | D-Type Flip-Flop | WH | 1 Circuit | Differential | SSOP-8 | Single-Ended | Inverting/Non-Inverting | 15.4 ns | - 8 mA | 8 mA | 2 V | 5.5 V | SMD/SMT | - 40 C | + 85 C | Reel | ||||
Not Available Online | WH | AEC-Q100 | |||||||||||||||||||
Not Available Online | HC | ||||||||||||||||||||
Mfr: 74HC165D(BJ) TTI: Not Assigned Toshiba Availability: Not Available OnlineFlip Flops 74HC CMOS logic IC series 6V 16 pins | Not Available Online | CMOS | HC | 1 Circuit | Push-Pull | SOIC-20 | Parallel/Serial | 15 ns | - 5.2 mA | 5.2 mA | 2 V | 6 V | SMD/SMT | - 40 C | + 85 C | Reel | 74HC165D | ||||
Not Available Online | WH | AEC-Q100 | |||||||||||||||||||
Not Available Online | WH | ||||||||||||||||||||
Not Available Online | WZ | AEC-Q100 | |||||||||||||||||||
Not Available Online | HC | ||||||||||||||||||||
Not Available Online | VHC | AEC-Q100 | |||||||||||||||||||
Mfr: TC7WZ74FKTE85LF TTI: Not Assigned Toshiba Availability: Not Available OnlineFlip Flops x34 Dual LMOS | Not Available Online | CMOS | WZ | 1 Circuit | Differential | Single-Ended | Inverting/Non-Inverting | 5.7 ns | - 32 mA | 32 mA | 1.65 V | 5.5 V | SMD/SMT | - 40 C | + 85 C | Reel | |||||
Mfr: 74HC273D(BJ) TTI: Not Assigned Toshiba Availability: Not Available OnlineFlip Flops 74HC CMOS logic IC series 6V 20 pins | Not Available Online | CMOS | HC | 1 Circuit | SOIC-20 | 16 ns at 5 V | - 5.2 mA | 5.2 mA | 2 V | 6 V | SMD/SMT | - 40 C | + 125 C | Reel | 74HC273D | ||||||
Mfr: TC74VHC74FN(ELF,M) TTI: Not Assigned Toshiba Availability: Not Available OnlineFlip Flops Dual Flip-Flop | Not Available Online | CMOS | VHC | 2 Circuit | Differential | SOP-14 | Single-Ended | Inverting/Non-Inverting | 15.4 ns | - 8 mA | 8 mA | 2 V | 5.5 V | SMD/SMT | - 40 C | + 85 C | |||||
Mfr: 74HC174D(BJ) TTI: Not Assigned Toshiba Availability: Not Available OnlineFlip Flops 74HC CMOS logic IC series 6V 16 pins | Not Available Online | CMOS | HC | 1 Circuit | SOIC-16 | 15 ns at 5 V | - 5.2 mA | 5.2 mA | 2 V | 6 V | SMD/SMT | - 40 C | + 85 C | Reel | 74HC174D | ||||||
Not Available Online | LCX | ||||||||||||||||||||
Not Available Online | ACT | ||||||||||||||||||||
Not Available Online | LCX | ||||||||||||||||||||
Not Available Online | W | ||||||||||||||||||||
Not Available Online | HC |