Logic Gates
492 ResultsPart | Availability | Purchasing | RoHS/Lead | Logic Function | Number of Gates | Logic Family | Number of Input Lines | Package / Case | Number of Output Lines | Low Level Output Current | High Level Output Current | Propagation Delay Time | Supply Voltage - Min | Supply Voltage - Max | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TC7SH08FU,LJ TTI: Not Assigned Toshiba Availability: Not Available OnlineLogic Gates USV L-MOS(VHS) | Not Available Online | AND | 1 Gate | SH | 2 Input | SSOP-5 | 4.3 ns | 2 V | 5.5 V | - 40 C | + 85 C | SMD/SMT | AEC-Q100 | Reel | |||||
Mfr: TC7SZ08F,LJ TTI: Not Assigned Toshiba Availability: Not Available OnlineLogic Gates SMV L-MOS LOGIC (SHS | Not Available Online | AND | 1 Gate | SZ | 2 Input | SSOP-5 | 2.7 ns | 1.8 V | 5.5 V | - 40 C | + 85 C | SMD/SMT | AEC-Q100 | Reel | |||||
Mfr: TC7SH00FUT5LJFT TTI: Not Assigned Toshiba Availability: Not Available OnlineLogic Gates x34 VHC-NAND | Not Available Online | NAND | 1 Gate | SH | 2 Input | SSOP-5 | 1 Output | 8 mA | - 8 mA | 3.7 ns | 2 V | 5.5 V | - 40 C | + 85 C | SMD/SMT | Reel | |||
Mfr: TC7SET00F,LJ TTI: Not Assigned Toshiba Availability: Not Available OnlineLogic Gates 2-Input NAND Gate 8mA 4.7ns 5.5V | Not Available Online | SET | AEC-Q100 | Reel | |||||||||||||||
Not Available Online | SZ | AEC-Q100 | |||||||||||||||||
Not Available Online | W | ||||||||||||||||||
Mfr: TC7S32FT5LFT TTI: Not Assigned Toshiba Availability: Not Available OnlineLogic Gates 2-Input OR Gate 5Pin High Speed | Not Available Online | OR | 1 Gate | S | 2 Input | SSOP-5 | 1 Output | 2.6 mA | - 2.6 mA | 7 ns | 2 V | 6 V | - 40 C | + 85 C | SMD/SMT | Reel | |||
Mfr: TC7MP97FT(EL) TTI: Not Assigned Toshiba Availability: Not Available OnlineLogic Gates Multi-Function 1.2V-3.6V | Not Available Online | 3 Gate | MP | 9 Input | TSSOP-14 | 3 Output | 8 mA | - 8 mA | 8.5 ns | 1.2 V | 3.6 V | - 40 C | + 85 C | SMD/SMT | Reel | ||||
Mfr: TC7SL00FUTE85LF TTI: Not Assigned Toshiba Availability: Not Available OnlineLogic Gates x34 1 VOLT-NAND | Not Available Online | 1 Gate | SL | 2 Input | SSOP-5 | 1 Output | 2.6 mA | - 2.6 mA | 45 ns | 1 V | 3.6 V | - 40 C | + 85 C | SMD/SMT | Reel | ||||
Not Available Online | NAND | 1 Gate | SZ | 2 Input | ESV-5 | 1 Output | 32 mA | - 32 mA | 5 ns | 1.8 V | 5.5 V | - 40 C | + 85 C | SMD/SMT | |||||
Not Available Online | 1 Gate | SZ | 2 Input | USV-5 | 1 Output | 32 mA | - 32 mA | 4.3 ns | 1.8 V | 5.5 V | - 40 C | + 85 C | SMD/SMT | Reel | |||||
Mfr: TC74HC08AFN(ELF,M) TTI: Not Assigned Toshiba Availability: Not Available OnlineLogic Gates Quad 2-Input | Not Available Online | AND | 4 Gate | HC | 8 Input | SOP-14 | 4 Output | 4 mA | 4 mA | 6 ns | 2 V | 6 V | - 40 C | + 85 C | SMD/SMT | Reel | |||
Not Available Online | NAND | 4 Gate | VHC | 2 Input | TSSOP-14 | 1 Output | 8 mA | - 8 mA | 11.4 ns | 2 V | 5.5 V | - 40 C | + 85 C | SMD/SMT | |||||
Not Available Online | NAND | 1 Gate | S | 2 Input | SSOP-5 | 1 Output | 2.6 mA | - 2.6 mA | 100 ns | 2 V | 6 V | - 40 C | + 85 C | SMD/SMT | |||||
Mfr: TC74LCX08FN-ELFM TTI: Not Assigned Toshiba Availability: Not Available OnlineLogic Gates LV Quad 2-Input AND Gate VCC 2.0 to 3.6V | Not Available Online | AND | 4 Gate | LCX | 8 Input | SSOP-8 | 4 Output | 24 mA | - 24 mA | 5.5 ns | 2 V | 3.6 V | - 40 C | + 85 C | SMD/SMT | Reel | |||
Mfr: TC74VHC00FT(EK2,M) TTI: Not Assigned Toshiba Availability: Not Available OnlineLogic Gates Quad 2-Input | Not Available Online | NAND | 4 Gate | VHC | 2 Input | TSSOP-14 | 1 Output | 8 mA | - 8 mA | 7.5 ns | 2 V | 5.5 V | - 40 C | + 85 C | SMD/SMT | Reel | |||
Not Available Online | W | ||||||||||||||||||
Not Available Online | LCXR | ||||||||||||||||||
Not Available Online | SG | ||||||||||||||||||
Not Available Online | VCX | ||||||||||||||||||
Not Available Online | 4000 | ||||||||||||||||||
Mfr: TC7SZ08AFS(TPL3) TTI: Not Assigned Toshiba Availability: Not Available OnlineLogic Gates Single 2-Input AND 32mA 1.9ns1.65 5.5V | Not Available Online | AND | 1 Gate | SZ | 2 Input | ESV-5 | 1 Output | 8 mA | - 8 mA | 4.3 ns | 2 V | 5.5 V | - 40 C | + 85 C | SMD/SMT | Reel | |||
Mfr: TC7SZ08FE,LM TTI: Not Assigned Toshiba Availability: Not Available OnlineLogic Gates Single 2-Input AND 32mA 1.9ns1.65 5.5V | Not Available Online | AND | 1 Gate | SZ | 2 Input | ESV-5 | 1 Output | 32 mA | - 32 mA | 1.9 ns | 1.65 V | 5.5 V | - 40 C | + 85 C | SMD/SMT | Reel | |||
Mfr: TC7S08FT5LFT TTI: Not Assigned Toshiba Availability: Not Available OnlineLogic Gates 2-Input AND Gate 7ns VCC=5V 1uA | Not Available Online | 1 Gate | S | 2 Input | SSOP-5 | 1 Output | 2.6 mA | - 2.6 mA | 7 ns | 2 V | 6 V | - 40 C | + 85 C | SMD/SMT | Reel | ||||
Mfr: TC7SZ08FLJ(CT TTI: Not Assigned Toshiba Availability: Not Available OnlineLogic Gates L-MOS SHS USV | Not Available Online | SZ |