Logic Gates
492 ResultsPart | Availability | Purchasing | RoHS/Lead | Logic Function | Number of Gates | Logic Family | Number of Input Lines | Package / Case | Number of Output Lines | Low Level Output Current | High Level Output Current | Propagation Delay Time | Supply Voltage - Min | Supply Voltage - Max | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | AND | 2 Gate | WZ | 4 Input | 2 Output | 32 mA | - 32 mA | 2.5 ns | 1.65 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | ||||||
0In Stock | WH | Reel | ||||||||||||||||||
0In Stock | OR | 1 Gate | SH | 2 Input | SSOP5-P-0.95 | 1 Output | 8 mA | - 8 mA | 3.8 ns | 2 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | |||||
0In Stock | NOR | 2 Gate | SH | SSOP5-P-0.95 | 13 ns | 2 V | 5.5 V | - 40 C | + 85 C | SMD/SMT | Reel | |||||||||
0In Stock | NAND | 1 Gate | SH | 2 Input | SSOP5-P-0.65A | 1 Output | 8 mA | - 8 mA | 3.7 ns | 2 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | |||||
Not Available Online | AND | 1 Gate | LVP | 2 Input | SOT-353-5 | 1 Output | 8 mA | - 8 mA | 2.5 ns | 900 mV | 3.6 V | - 40 C | + 85 C | SMD/SMT | Reel | |||||
0In Stock | NAND | 1 Gate | 7UL1G | 2 Input | XSON-6 | 1 Output | 8 mA | - 8 mA | 31.8 ns | 900 mV | 3.6 V | - 40 C | + 125 C | SMD/SMT | Reel | |||||
Mfr: 7UL1G02FS,LF TTI: Not Assigned Toshiba Availability: 0In StockLogic Gates L-MOS Vcc=0.9-3.6V 2-Input NOR Gate | 0In Stock | NOR | 1 Gate | LVP | 2 Input | SOT-953-5 | 1 Output | 8 mA | - 8 mA | 2.5 ns | 900 mV | 3.6 V | - 40 C | + 85 C | SMD/SMT | Reel | ||||
Mfr: 74VHC02FT(BJ) TTI: Not Assigned Toshiba Availability: Not Available OnlineLogic Gates 74VHC CMOS Digital Integrated Circuit | Not Available Online | NOR | 4 Gate | VHC | 8 Input | TSSOP-14 | 4 Output | 8 mA | - 8 mA | 3.6 ns | 2 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 74VHC02FT | |||
Mfr: 7UL2T02FK,LF TTI: Not Assigned Toshiba Availability: 0In StockLogic Gates L-MOS LVP IC Vcc: 2.3V-3.6V, SOT-953(fSV) | 0In Stock | Reel | ||||||||||||||||||
Mfr: 7UL2T08FK,LF TTI: Not Assigned Toshiba Availability: 0In StockLogic Gates L-MOS LVP IC Vcc: 2.3V-3.6V, SOT-953(fSV) | 0In Stock | Reel | ||||||||||||||||||
0In Stock | OR | 1 Gate | LVP | 2 Input | SOT-353-5 | 1 Output | 8 mA | - 8 mA | 3.2 ns | 2.3 V | 3.6 V | - 40 C | + 125 C | SMD/SMT | Reel | |||||
Not Available Online | OR | 4 Gate | VHC | 8 Input | TSSOP-14 | 4 Output | 8 mA | - 8 mA | 4.8 ns | 2 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | AEC-Q100 | Reel | ||||
Mfr: TC74ACT32P(F) TTI: Not Assigned Toshiba Availability: 0In StockLogic Gates CMOS Logic IC 4.5ns 24mA 4.5 to 5.5V | 0In Stock | OR | 4 Gate | ACT | 8 Input | 4 Output | 24 mA | - 24 mA | 4.5 ns | 4.5 V | 5.5 V | - 40 C | + 125 C | Through Hole | Tube | |||||
0In Stock | NOR | 1 Gate | SZ | 2 Input | SOT-553-5 | 1 Output | 32 mA | - 32 mA | 2.4 ns | 1.65 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | |||||
0In Stock | XOR | 1 Gate | SH | 2 Input | SSOP5-P-0.65A | 1 Output | 8 mA | - 8 mA | 4.8 ns | 2 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | |||||
0In Stock | NAND | 4 Gate | VHC | 8 Input | TSSOP-14 | 4 Output | 8 mA | - 8 mA | 3.7 ns | 2 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | AEC-Q100 | Reel | ||||
0In Stock | AND | 1 Gate | 7UL1T | 2 Input | XSON-6 | 1 Output | 8 mA | - 8 mA | 4.4 ns | 2.3 V | 3.6 V | - 40 C | + 125 C | SMD/SMT | Reel | |||||
0In Stock | NOR | 1 Gate | 7UL1G | 2 Input | XSON-6 | 1 Output | 8 mA | - 8 mA | 31.8 ns | 900 mV | 3.6 V | - 40 C | + 125 C | SMD/SMT | Reel | |||||
0In Stock | NAND | 1 Gate | SH | 2 Input | SSOP5-P-0.95 | 1 Output | 8 mA | - 8 mA | 3.7 ns | 2 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | |||||
Mfr: TC74HC32AF(EL,F) TTI: Not Assigned Toshiba Availability: 0In StockLogic Gates CMOS Logic IC 6ns 4mA 2.0 to 6.0V | 0In Stock | OR | 4 Gate | HC | 8 Input | 4 Output | 5.2 mA | - 5.2 mA | 6 ns | 2 V | 6 V | - 40 C | + 85 C | SMD/SMT | Reel | |||||
Mfr: 7UL3G04FK,LF TTI: Not Assigned Toshiba Availability: 0In StockLogic Gates L-MOS LVP IC SOT-765(US8) Vcc:0.9V-3.6V | 0In Stock | Reel | ||||||||||||||||||
Mfr: 7UL3T04FK,LF TTI: Not Assigned Toshiba Availability: 0In StockLogic Gates L-MOS LVP IC SOT-765(US8) Vcc:0.9V-3.6V | 0In Stock | Reel | ||||||||||||||||||
Mfr: 7UL3T34FK,LF TTI: Not Assigned Toshiba Availability: 0In StockLogic Gates L-MOS LVP IC SOT-765(US8) Vcc:2.3V-3.6V | 0In Stock | Reel | ||||||||||||||||||
Mfr: 7UL1T32FU,LF TTI: Not Assigned Toshiba Availability: 0In StockLogic Gates L-MOS Vcc=2.3-3.6V 2-Input OR Gate | 0In Stock | OR | 1 Gate | LVP | 2 Input | SOT-353-5 | 1 Output | 8 mA | - 8 mA | 3.2 ns | 2.3 V | 3.6 V | - 40 C | + 85 C | SMD/SMT | Reel |