TT Electronics - High Speed Optocouplers
18 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Number of Channels | Data Rate | Isolation Voltage | Output Type | Current Transfer Ratio | If - Forward Current | Vf - Forward Voltage | Rise Time | Fall Time | Vr - Reverse Voltage | Output Current | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1.000In Stock | Through Hole | 1 Channel | 2 Mb/s | 16000 Vrms | Open Collector | 25 mA | 1.5 V | 3 V | 25 mA | 100 mW | - 40 C | + 100 C | Tube | |||||||||
0In Stock1.050 On Order Expected 03-Mar-27 | Through Hole | 1 Channel | 500 kb/s | 16000 Vrms | Open Collector | 25 mA | 1.5 V | 2 V | 13.5 mA | 100 mW | - 40 C | + 70 C | Tube | |||||||||
0In Stock | Through Hole | 1 Channel | 5 Mb/s | 50000 Vrms | Photodarlington | 80 % | 25 mA | 1.5 V | 3 V | 25 mA | 250 mW | - 40 C | + 85 C | Bulk | ||||||||
0In Stock | Through Hole | 1 Channel | 5 Mb/s | 50000 Vrms | Photodarlington | 10 % | 25 mA | 1.5 V | 3 V | 25 mA | 250 mW | - 40 C | + 85 C | Bulk | ||||||||
0In Stock | Through Hole | 1 Channel | 250 kb/s | 15000 Vrms | Open Collector | 25 mA | 1.5 V | 100 ns | 100 ns | 2 V | 100 uA | 200 mW | - 55 C | + 100 C | Bulk | |||||||
0In Stock | Through Hole | 1 Channel | 2 Mb/s | 20000 Vrms | Open Collector | 25 mA | 1.5 V | 100 ns | 100 ns | 3 V | 25 mA | 100 mW | - 50 C | + 100 C | Tube | |||||||
Not Available Online | Through Hole | 1 Channel | 250 kb/s | 15000 Vrms | Open Collector, Inverter | 25 mA | 1.5 V | 100 ns | 100 ns | 2 V | 13 mA | 200 mW | - 55 C | + 100 C | Bulk | |||||||
0In Stock | 5 Mb/s | Photodarlington | 25 mA | 1.5 V | Bulk | |||||||||||||||||
Mfr: OPI127-032 TTI: Not Assigned Optek / TT Electronics Availability: 0In StockHigh Speed Optocouplers Optoisolator | 0In Stock | Through Hole | 1 Channel | 250 kb/s | 15000 Vrms | Totem Pole, Inverter | 25 mA | 1.5 V | 100 ns | 100 ns | 2 V | 13 mA | 200 mW | - 55 C | + 100 C | Bulk | ||||||
Mfr: OPIA801DTUE TTI: Not Assigned Optek / TT Electronics Availability: Not Available OnlineHigh Speed Optocouplers 60mA 500CRT% | Not Available Online | Through Hole | DIP-8 | 1 Channel | 2500 Vrms | Photodarlington | 1600 % | 20 mA | 1.7 V | 5 V | 100 mW | 0 C | + 125 C | Tube | ||||||||
Not Available Online | 1 Channel | 250 kb/s | 15000 Vrms | Totem Pole, Inverter | 25 mA | 1.5 V | 100 ns | 100 ns | 2 V | 200 mW | - 55 C | + 100 C | Bulk | |||||||||
Not Available Online | 1 Channel | 250 kb/s | 15000 Vrms | Totem Pole | 25 mA | 1.5 V | 100 ns | 100 ns | 2 V | 200 mW | - 55 C | + 100 C | Bulk | |||||||||
Mfr: OPIA500BTUE TTI: Not Assigned Optek / TT Electronics Availability: Not Available OnlineHigh Speed Optocouplers 8mA 20CRT% | Not Available Online | SMD/SMT | SOP-5 | 1 Channel | 3750 Vrms | Photodarlington | 50 % | 25 mA | 1.7 V | 5 V | 100 mW | - 55 C | + 85 C | Tube | ||||||||
Mfr: OPID804DTUE TTI: Not Assigned Optek / TT Electronics Availability: Not Available OnlineHigh Speed Optocouplers 50mA 2500Vrms | Not Available Online | Through Hole | DIP-8 | 1 Channel | 5000 Vrms | Photo IC | 20 mA | 1.6 V | 5 V | 85 mW | 0 C | + 85 C | Tube | |||||||||
Mfr: OPIA500BTRE TTI: Not Assigned Optek / TT Electronics Availability: Not Available OnlineHigh Speed Optocouplers 8mA 20CRT% | Not Available Online | SMD/SMT | SOP-5 | 1 Channel | 3750 Vrms | Photodarlington | 50 % | 25 mA | 1.7 V | 5 V | 100 mW | - 55 C | + 85 C | Reel | ||||||||
Mfr: OPIA802DTUE TTI: Not Assigned Optek / TT Electronics Availability: Not Available OnlineHigh Speed Optocouplers 8mA 19CRT% | Not Available Online | Through Hole | DIP-8 | 1 Channel | 2500 Vrms | Photodarlington | 43 % | 25 mA | 1.7 V | 5 V | 100 mW | - 55 C | + 115 C | Tube | ||||||||
Mfr: OPIA800DTUE TTI: Not Assigned Optek / TT Electronics Availability: Not Available OnlineHigh Speed Optocouplers 60mA 300CRT% | Not Available Online | Through Hole | DIP-8 | 1 Channel | 2500 Vrms | Photodarlington | 1600 % | 20 mA | 1.7 V | 5 V | 100 mW | - 40 C | + 115 C | Tube | ||||||||
Mfr: OPIA803DTUE TTI: Not Assigned Optek / TT Electronics Availability: Not Available OnlineHigh Speed Optocouplers 8mA 7CRT% | Not Available Online | Through Hole | DIP-8 | 1 Channel | 5000 Vrms | Photodarlington | 43 % | 25 mA | 1.7 V | 5 V | 100 mW | - 55 C | + 100 C | Tube |