High Speed Optocouplers
1.303 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Number of Channels | Data Rate | Isolation Voltage | Output Type | Current Transfer Ratio | If - Forward Current | Vf - Forward Voltage | Rise Time | Fall Time | Vr - Reverse Voltage | Output Current | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TLP2530(TP1F) TTI: Not Assigned Toshiba Availability: Not Available OnlineHigh Speed Optocouplers DUAL CH 8DIP TTL COUPLER | Not Available Online | PDIP-8 | 2 Channel | 1 Mb/s | 2500 Vrms | Open Collector | 7 % to 30 % | 16 mA | 1.65 V | 5 V | 8 mA | 45 mW | - 55 C | + 100 C | TLP2530 | Reel | ||||||
Mfr: TLP2110(TP,F) TTI: Not Assigned Toshiba Availability: 0In StockHigh Speed Optocouplers Photo-IC 5Mbps I-Temp | 0In Stock | 5 Mb/s | Reel | |||||||||||||||||||
Mfr: TLP2161(TP,F) TTI: TLP2161(TPF) Toshiba Availability: Not Available OnlineHigh Speed Optocouplers OPTOCPRL 15MBP 2CH SO8 | Not Available Online | 2 mA | 1.5 V | Reel | ||||||||||||||||||
0In Stock | SMD/SMT | 1 Channel | 5 Mb/s | 3750 Vrms | Totem Pole | 8 mA | 1.9 V | 2.2 ns | 1.6 ns | 5 V | 8 mA | 40 mW | - 40 C | + 125 C | Reel | |||||||
Mfr: VOH263A-X316 TTI: Not Assigned Vishay Availability: 0In StockHigh Speed Optocouplers 10 MBd Optocoupler - Dual Channel in 8-pin DIP Package | 0In Stock | Through Hole | DIP-8 | 2 Channel | 10 Mb/s | 5000 Vrms | Open Drain | 20 mA | 1.38 V | 11 ns | 2.3 ns | 5 V | 50 mA | 85 mW | - 40 C | + 110 C | Tube | |||||
Mfr: TLP2630(TP1F) TTI: Not Assigned Toshiba Availability: Not Available OnlineHigh Speed Optocouplers DUAL CH 8DIP TTL COUPLER | Not Available Online | PDIP-8 | 2 Channel | 10 Mb/s | 2500 Vrms | Open Collector | 10 mA | 1.65 V | 30 ns | 30 ns | 5 V | 16 mA | 40 mW | - 40 C | + 85 C | Reel | ||||||
Mfr: TLP2066(TPRF) TTI: Not Assigned Toshiba Availability: Not Available OnlineHigh Speed Optocouplers 3.3V SUPPLY TOTEM OUTPUT COUPL | Not Available Online | 4 ns | TLP206 | Reel | ||||||||||||||||||
Mfr: 6N137(TP1F) TTI: Not Assigned Toshiba Availability: Not Available OnlineHigh Speed Optocouplers HIGH SPEED JEDEC OPTOCPLR/SOLID STATE | Not Available Online | Through Hole | DIP-8 | 1 Channel | 10 Mb/s | 2500 Vrms | Open Collector | 1000 % | 10 mA | 1.65 V | 75 ns | 75 ns | 5 V | 85 mW | - 40 C | + 85 C | 6N137 | Reel | ||||
Mfr: 6N136(TP1F) TTI: Not Assigned Toshiba Availability: Not Available OnlineHigh Speed Optocouplers HIGH SPEED JEDEC OPTOCPLR/SOLID STATE | Not Available Online | Through Hole | DIP-8 | 1 Channel | 1 Mb/s | 2500 Vrms | Photodarlington | 24 % | 16 mA | 800 ns | 800 ns | 5 V | 100 mW | - 55 C | + 100 C | 6N136 | Reel | |||||
Mfr: 6N138(TP1,F) TTI: Not Assigned Toshiba Availability: Not Available OnlineHigh Speed Optocouplers IC cplr 300Kbps CTR=300%min | Not Available Online | Through Hole | DIP-8 | 1 Channel | 300 kb/s | 2500 Vrms | Photodarlington | 600 % | 1.6 mA | 1.65 V | 35 us | 10 us | 5 V | 60 mA | 100 mW | 0 C | + 70 C | 6N138 | Reel | |||
Mfr: CPC5002GTR TTI: Not Assigned IXYS Integrated Circuits Availability: 0In StockHigh Speed Optocouplers Dual High-Speed Open Drain Optocoupler | 0In Stock | 10 Mb/s | 3750 Vrms | CPC5002 | Reel | |||||||||||||||||
Mfr: TLP2309(TPR,E TTI: Not Assigned Toshiba Availability: 0In StockHigh Speed Optocouplers 30mA Photocoupler 30V .001mA 3750Vrms | 0In Stock | 10 mA | 1.55 V | TLP2309 | Reel | |||||||||||||||||
Mfr: TLP2160(F) TTI: Not Assigned Toshiba Availability: Not Available OnlineHigh Speed Optocouplers Photo-IC 2.7 to 5.5V 2500 Vrms 5mA 20MBd | Not Available Online | 20 Mb/s | 10 mA | 1.55 V | Tube | |||||||||||||||||
Mfr: TLP2403(F) TTI: Not Assigned Toshiba Availability: Not Available OnlineHigh Speed Optocouplers Photo-IC 50mA 80V 3750 Vrms Ext Temp | Not Available Online | 300 kb/s | 1.6 mA | 1.45 V | TLP2403 | Tube | ||||||||||||||||
0In Stock | Reel | |||||||||||||||||||||
Mfr: VOH263A-X317T TTI: Not Assigned Vishay Availability: 0In StockHigh Speed Optocouplers 10 MBd Optocoupler - Dual Channel in 8-pin SMD Package | 0In Stock | Through Hole | SMD-8 | 2 Channel | 10 Mb/s | 5000 Vrms | Open Drain | 20 mA | 1.38 V | 11 ns | 2.3 ns | 5 V | 50 mA | 85 mW | - 40 C | + 110 C | Reel | |||||
Mfr: VOH263A-X336 TTI: Not Assigned Vishay Availability: 0In StockHigh Speed Optocouplers 10 MBd Optocoupler - Dual Channel in 8-pin DIP Package | 0In Stock | Through Hole | DIP-8 | 2 Channel | 10 Mb/s | 5000 Vrms | Open Drain | 20 mA | 1.38 V | 11 ns | 2.3 ns | 5 V | 50 mA | 85 mW | - 40 C | + 110 C | Tube | |||||
Mfr: VOH263A-X337T TTI: Not Assigned Vishay Availability: 0In StockHigh Speed Optocouplers 10 MBd Optocoupler - Dual Channel in 8-pin SMD Package | 0In Stock | Through Hole | SMD-8 | 2 Channel | 10 Mb/s | 5000 Vrms | Open Drain | 20 mA | 1.38 V | 11 ns | 2.3 ns | 5 V | 50 mA | 85 mW | - 40 C | + 110 C | Reel | |||||
0In Stock | SMD/SMT | SO-6 | 1 Channel | 15 Mb/s | 3750 Vrms | Photo IC | 25 mA | 1.5 V | 23 ns | 7 ns | 5 V | 25 mA | 100 mW | - 40 C | + 105 C | Reel | ||||||
0In Stock | SMD/SMT | SO-6 | 1 Channel | 15 Mb/s | 3750 Vrms | Photo IC | 25 mA | 1.5 V | 23 ns | 7 ns | 5 V | 25 mA | 100 mW | - 40 C | + 105 C | Reel | ||||||
0In Stock | Reel | |||||||||||||||||||||
Mfr: TLP118(TPR,E(T TTI: TLP118(TPR,E(T Toshiba Availability: Not Available OnlineHigh Speed Optocouplers PHOTOCPLR 20MBIT SO6 | Not Available Online | Reel | ||||||||||||||||||||
Mfr: TLP2601(LF1,F) TTI: Not Assigned Toshiba Availability: Not Available OnlineHigh Speed Optocouplers IC HI SPEED (10Mbps) | Not Available Online | Through Hole | DIP-8 | 1 Channel | 10 Mb/s | 2500 Vrms | Open Collector | 10 mA | 1.65 V | 30 ns | 30 ns | 5 V | 25 mA | 40 mW | 0 C | + 70 C | Tube | |||||
0In Stock | Reel | |||||||||||||||||||||
Mfr: TLP2745(TP,E(T TTI: TLP2745(TPE(T Toshiba Availability: 0In StockHigh Speed Optocouplers CPLR 5MBPS SO6L | 0In Stock | 1 Channel | 10 Mb/s | 5000 Vrms | Totem Pole, Buffer | - 40 C | + 110 C | Reel |