High Speed Optocouplers
1.303 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Number of Channels | Data Rate | Isolation Voltage | Output Type | Current Transfer Ratio | If - Forward Current | Vf - Forward Voltage | Rise Time | Fall Time | Vr - Reverse Voltage | Output Current | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TLP2261(D4-TP4,E(O TTI: TLP2261(D4-TP4E(O Toshiba Availability: 0In StockHigh Speed Optocouplers OPTOCPLR HSPEED 15MBBD SO8L | 0In Stock | Reel | ||||||||||||||||||||
Mfr: TLP2368(TPL,E(T TTI: TLP2368(TPLE(T Toshiba Availability: 0In StockHigh Speed Optocouplers CPLR 20MBPS SO6 | 0In Stock | 10 mA | 1.55 V | TLP2368 | Reel | |||||||||||||||||
Mfr: TLP2160(TP,F) TTI: TLP2160(TPF) Toshiba Availability: Not Available OnlineHigh Speed Optocouplers OPTOCPRL 20MBS 2CH SO8 | Not Available Online | 10 mA | 1.55 V | Reel | ||||||||||||||||||
Mfr: TLP2261(TP4,E(O TTI: TLP2261(TP4,E(O Toshiba Availability: 0In StockHigh Speed Optocouplers OPTOCPLR HSPEED 15MBBD SO8L | 0In Stock | Reel | ||||||||||||||||||||
Mfr: TLP2368(TPL,E(T TTI: TLP2368(TPL,E(T Toshiba Availability: 0In StockHigh Speed Optocouplers CPLR 20MBPS SO6 | 0In Stock | Reel | ||||||||||||||||||||
Mfr: TLP2366(V4-TPL,E(T TTI: TLP2366(V4-TPLE(T Toshiba Availability: 0In StockHigh Speed Optocouplers CPLR 20MBPS SO6 | 0In Stock | TLP2366 | Reel | |||||||||||||||||||
Mfr: TLP2745(TP,E(T TTI: TLP2745(TPE(T Toshiba Availability: 0In StockHigh Speed Optocouplers CPLR 5MBPS SO6L | 0In Stock | 1 Channel | 10 Mb/s | 5000 Vrms | Totem Pole, Buffer | - 40 C | + 110 C | Reel | ||||||||||||||
Mfr: TLP2361(V4-TPL,E(T TTI: TLP2361(V4-TPL,E(T Toshiba Availability: 0In StockHigh Speed Optocouplers CPLR 15MBPS SO6 | 0In Stock | Reel | ||||||||||||||||||||
Mfr: TLP2710(D4-TP,E(T TTI: TLP2710(D4-TP,E(T Toshiba Availability: 0In StockHigh Speed Optocouplers CPLR 5MBPS SO6L | 0In Stock | Reel | ||||||||||||||||||||
Mfr: TLP2745(TP,E(T TTI: TLP2745(TP,E(T Toshiba Availability: 0In StockHigh Speed Optocouplers CPLR 5MBPS SO6L | 0In Stock | Reel | ||||||||||||||||||||
Mfr: TLP2355(TPL,E(T TTI: TLP2355(TPLE(T Toshiba Availability: 0In StockHigh Speed Optocouplers CPLR 5MBPS SO6 | 0In Stock | 10 mA | 1.55 V | TLP2355 | Reel | |||||||||||||||||
Mfr: TLP2368(TPR,E(T TTI: TLP2368(TPRE(T Toshiba Availability: 0In StockHigh Speed Optocouplers CPLR 20MBPS SO6 | 0In Stock | 10 mA | 1.55 V | TLP2368 | Reel | |||||||||||||||||
Mfr: TLP2361(V4-TPL,E(T TTI: TLP2361(V4-TPLE(T Toshiba Availability: 0In StockHigh Speed Optocouplers CPLR 15MBPS SO6 | 0In Stock | TLP2361 | Reel | |||||||||||||||||||
Mfr: TLP2391(TPL,E(T TTI: TLP2391(TPLE(T Toshiba Availability: 0In StockHigh Speed Optocouplers CPLR 20MBPS SO6 | 0In Stock | TLP2391 | Reel | |||||||||||||||||||
Mfr: TLP2261(D4-TP4,E(O TTI: TLP2261(D4-TP4,E(O Toshiba Availability: 0In StockHigh Speed Optocouplers OPTOCPLR HSPEED 15MBBD SO8L | 0In Stock | Reel | ||||||||||||||||||||
Mfr: TLP2368(TPR,E(T TTI: TLP2368(TPR,E(T Toshiba Availability: 0In StockHigh Speed Optocouplers CPLR 20MBPS SO6 | 0In Stock | Reel | ||||||||||||||||||||
Mfr: TLP2261(TP4,E(O TTI: TLP2261(TP4E(O Toshiba Availability: 0In StockHigh Speed Optocouplers OPTOCPLR HSPEED 15MBBD SO8L | 0In Stock | Reel | ||||||||||||||||||||
Mfr: TLP2710(D4-TP,E(T TTI: TLP2710(D4-TPE(T Toshiba Availability: 0In StockHigh Speed Optocouplers CPLR 5MBPS SO6L | 0In Stock | TLP2710 | Reel | |||||||||||||||||||
Mfr: TLP2761(TP4,E(T TTI: TLP2761(TP4,E(T Toshiba Availability: 0In StockHigh Speed Optocouplers CPLR 20MBPS SO6L | 0In Stock | Reel | ||||||||||||||||||||
Mfr: TLP2355(TPL,E(T TTI: TLP2355(TPL,E(T Toshiba Availability: 0In StockHigh Speed Optocouplers CPLR 5MBPS SO6 | 0In Stock | Reel | ||||||||||||||||||||
Mfr: TLP2366(V4-TPL,E(T TTI: TLP2366(V4-TPL,E(T Toshiba Availability: 0In StockHigh Speed Optocouplers CPLR 20MBPS SO6 | 0In Stock | Reel | ||||||||||||||||||||
Mfr: TLP2761(TP4,E(T TTI: TLP2761(TP4E(T Toshiba Availability: 0In StockHigh Speed Optocouplers CPLR 20MBPS SO6L | 0In Stock | Reel | ||||||||||||||||||||
Mfr: TLP2768A(TP,E(T TTI: TLP2768A(TPE(T Toshiba Availability: 0In StockHigh Speed Optocouplers CPLR 20MBPS SO6L | 0In Stock | SMD/SMT | SO-6 Stretched | 1 Channel | 20 Mb/s | 5000 Vrms | Open Collector | 10 mA | 1.55 V | 30 ns | 30 ns | 5 V | 25 mA | 60 mW | - 40 C | + 125 C | TLP2768A | Reel | ||||
Mfr: TLP2703(TP,E(T TTI: TLP2703(TPE(T Toshiba Availability: 0In StockHigh Speed Optocouplers CPLR 100KBPS SO6L | 0In Stock | 100 kb/s | Reel | |||||||||||||||||||
Mfr: TLP2761(D4,E(T TTI: TLP2761(D4E(T Toshiba Availability: 0In StockHigh Speed Optocouplers CPLR 20MBPS SO6L | 0In Stock | 1 Channel | 20 Mb/s | 5000 Vrms | Totem Pole | - 40 C | + 125 C | Tube |