• Integrated Circuits - ICs
  • Optocouplers / Photocouplers
  • High Speed Optocouplers

High Speed Optocouplers

1.303 Results
1.303 Results
Filtered By:SemiconductorsIntegrated Circuits - ICsOptocouplers / Photocouplers
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
Package / Case
Number of Channels
Data Rate
Isolation Voltage
Output Type
Current Transfer Ratio
If - Forward Current
Vf - Forward Voltage
Rise Time
Fall Time
Vr - Reverse Voltage
Output Current
Pd - Power Dissipation
Minimum Operating Temperature
Maximum Operating Temperature
Series
Qualification
Packaging
TLP2358(TPR,E(T Toshiba
Datasheet
Mfr: TLP2358(TPR,E(T
TTI: TLP2358(TPRE(T
Toshiba
Availability:

0In Stock

High Speed Optocouplers CPLR 5MBPS SO6

0In Stock

Please adjust quantity to Min / Mult value
10 mA
1.55 V
TLP2358
Reel
TLP2398(V4-TPL,E(T Toshiba
Datasheet
Mfr: TLP2398(V4-TPL,E(T
TTI: TLP2398(V4-TPL,E(T
Toshiba
Availability:

0In Stock

High Speed Optocouplers CPLR 5MBPS AC INPT SO6

0In Stock

Please adjust quantity to Min / Mult value
25 mA
Reel
TLP2748(D4-TP4,E(T Toshiba
Datasheet
Mfr: TLP2748(D4-TP4,E(T
TTI: TLP2748(D4-TP4E(T
Toshiba
Availability:

0In Stock

High Speed Optocouplers CPLR 5MBPS SO6L

0In Stock

Please adjust quantity to Min / Mult value
Reel
TLP2768A(TP,E(T Toshiba
Datasheet
Mfr: TLP2768A(TP,E(T
TTI: TLP2768A(TPE(T
Toshiba
Availability:

0In Stock

High Speed Optocouplers CPLR 20MBPS SO6L

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
SO-6 Stretched
1 Channel
20 Mb/s
5000 Vrms
Open Collector
10 mA
1.55 V
30 ns
30 ns
5 V
25 mA
60 mW
- 40 C
+ 125 C
TLP2768A
Reel
TLP2703(TP,E(T Toshiba
Datasheet
Mfr: TLP2703(TP,E(T
TTI: TLP2703(TPE(T
Toshiba
Availability:

0In Stock

High Speed Optocouplers CPLR 100KBPS SO6L

0In Stock

Please adjust quantity to Min / Mult value
100 kb/s
Reel
TLP2761(D4,E(T Toshiba
Datasheet
Mfr: TLP2761(D4,E(T
TTI: TLP2761(D4E(T
Toshiba
Availability:

0In Stock

High Speed Optocouplers CPLR 20MBPS SO6L

0In Stock

Please adjust quantity to Min / Mult value
1 Channel
20 Mb/s
5000 Vrms
Totem Pole
- 40 C
+ 125 C
Tube
Datasheet
Mfr: 6N139-X007T
TTI: 6N139-X007T
Vishay Semiconductors
Availability:

0In Stock

High Speed Optocouplers H. Speed 100MBd CTR>300%

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
SMD-8
1 Channel
100 kb/s
5300 Vrms
Photodarlington
2000 %
1.6 mA
1.4 V
5 V
60 mA
100 mW
- 55 C
+ 100 C
Reel
TLP2301(TPR,E(T Toshiba
Datasheet
Mfr: TLP2301(TPR,E(T
TTI: TLP2301(TPRE(T
Toshiba
Availability:

0In Stock

High Speed Optocouplers PHOTOCPLR MSPEED 20KBPS SO6

0In Stock

Please adjust quantity to Min / Mult value
10 mA
1.25 V
TLP2301
Reel
TLP2309(TPR,E(T Toshiba
Datasheet
Mfr: TLP2309(TPR,E(T
TTI: TLP2309(TPRE(T
Toshiba
Availability:

0In Stock

High Speed Optocouplers CPLR 1MBPS SO6

0In Stock

Please adjust quantity to Min / Mult value
10 mA
1.55 V
TLP2309
Reel
TLP2361(V4-TPR,E(T Toshiba
Datasheet
Mfr: TLP2361(V4-TPR,E(T
TTI: TLP2361(V4-TPR,E(T
Toshiba
Availability:

0In Stock

High Speed Optocouplers CPLR 15MBPS SO6

0In Stock

Please adjust quantity to Min / Mult value
Reel
TLP2358(TPL,E(T Toshiba
Datasheet
Mfr: TLP2358(TPL,E(T
TTI: TLP2358(TPL,E(T
Toshiba
Availability:

0In Stock

High Speed Optocouplers CPLR 5MBPS SO6

0In Stock

Please adjust quantity to Min / Mult value
Reel
TLP2768A(D4-TP,E(T Toshiba
Datasheet
Mfr: TLP2768A(D4-TP,E(T
TTI: TLP2768A(D4-TP,E(T
Toshiba
Availability:

0In Stock

High Speed Optocouplers CPLR 20MBPS SO6L

0In Stock

Please adjust quantity to Min / Mult value
Reel
TLP2303(TPL,E(T Toshiba
Datasheet
Mfr: TLP2303(TPL,E(T
TTI: TLP2303(TPL,E(T
Toshiba
Availability:

0In Stock

High Speed Optocouplers CPLR 100KBPS SO6

0In Stock

Please adjust quantity to Min / Mult value
Reel
TLP2303(TPR,E(T Toshiba
Datasheet
Mfr: TLP2303(TPR,E(T
TTI: TLP2303(TPR,E(T
Toshiba
Availability:

0In Stock

High Speed Optocouplers CPLR 100KBPS SO6

0In Stock

Please adjust quantity to Min / Mult value
Reel
TLP109(IGM-TPL,E(T Toshiba
Datasheet
Mfr: TLP109(IGM-TPL,E(T
TTI: TLP109(IGM-TPL,E(T
Toshiba
Availability:

0In Stock

High Speed Optocouplers PHOTOCPLR 1MBIT SO6 CTR 20%

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
SOIC-6
1 Channel
1 Mb/s
3750 Vrms
Photo IC
20 %
16 mA
1.64 V
800 ns
800 ns
5 V
8 mA
140 mW
- 55 C
+ 125 C
Reel
TLP2312(TPL,E(T Toshiba
Datasheet
Mfr: TLP2312(TPL,E(T
TTI: TLP2312(TPLE(T
Toshiba
Availability:

0In Stock

High Speed Optocouplers IC CPLR 5MBPS SO6

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
1 Channel
5 Mb/s
3750 Vrms
Totem Pole
8 mA
1.9 V
2.2 ns
1.6 ns
5 V
8 mA
40 mW
- 40 C
+ 125 C
Reel
TLP2766A(E(T Toshiba
Datasheet
Mfr: TLP2766A(E(T
TTI: TLP2766A(E(T
Toshiba
Availability:

0In Stock

High Speed Optocouplers CPLR 20MBPS SO6L

0In Stock

Please adjust quantity to Min / Mult value
Tube
TLP2767(D4-TP,E(T Toshiba
Datasheet
Mfr: TLP2767(D4-TP,E(T
TTI: TLP2767(D4-TPE(T
Toshiba
Availability:

0In Stock

High Speed Optocouplers CPLR 50MBPS SO6L

0In Stock

Please adjust quantity to Min / Mult value
Reel
TLP2363(TPL,E(T Toshiba
Datasheet
Mfr: TLP2363(TPL,E(T
TTI: TLP2363(TPLE(T
Toshiba
Availability:

0In Stock

High Speed Optocouplers CPLR 10MBPS SO6

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
SO-6
1 Channel
15 Mb/s
3750 Vrms
Photo IC
25 mA
1.5 V
23 ns
7 ns
5 V
25 mA
100 mW
- 40 C
+ 105 C
Reel
TLP2762B(D4TP4,E(T Toshiba
Datasheet
Mfr: TLP2762B(D4TP4,E(T
TTI: TLP2762B(D4TP4E(T
Toshiba
Availability:

0In Stock

High Speed Optocouplers CPLR 10MBPS SO6L

0In Stock

Please adjust quantity to Min / Mult value
Reel
TLP2704(D4-TP,E(T Toshiba
Datasheet
Mfr: TLP2704(D4-TP,E(T
TTI: TLP2704(D4-TPE(T
Toshiba
Availability:

0In Stock

High Speed Optocouplers CPLR 20MBPS SO6L

0In Stock

Please adjust quantity to Min / Mult value
Reel
TLP2745(D4-TP,E(T Toshiba
Datasheet
Mfr: TLP2745(D4-TP,E(T
TTI: TLP2745(D4-TPE(T
Toshiba
Availability:

0In Stock

High Speed Optocouplers CPLR 5MBPS SO6L

0In Stock

Please adjust quantity to Min / Mult value
Reel
TLP2748(D4-TP,E(T Toshiba
Datasheet
Mfr: TLP2748(D4-TP,E(T
TTI: TLP2748(D4-TPE(T
Toshiba
Availability:

0In Stock

High Speed Optocouplers CPLR 5MBPS SO6L

0In Stock

Please adjust quantity to Min / Mult value
Reel
TLP2312(TPR,E(T Toshiba
Datasheet
Mfr: TLP2312(TPR,E(T
TTI: TLP2312(TPR,E(T
Toshiba
Availability:

0In Stock

High Speed Optocouplers IC CPLR 5MBPS SO6

0In Stock

Please adjust quantity to Min / Mult value
Reel
TLP2312(V4-TPL,E(T Toshiba
Datasheet
Mfr: TLP2312(V4-TPL,E(T
TTI: TLP2312(V4-TPL,E(T
Toshiba
Availability:

0In Stock

High Speed Optocouplers IC CPLR 5MBPS SO6

0In Stock

Please adjust quantity to Min / Mult value
Reel
  • ...
  • 14
  • 15
  • 16