High Speed Optocouplers
1.303 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Number of Channels | Data Rate | Isolation Voltage | Output Type | Current Transfer Ratio | If - Forward Current | Vf - Forward Voltage | Rise Time | Fall Time | Vr - Reverse Voltage | Output Current | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TLP2398(V4-TPL,E(T TTI: TLP2398(V4-TPL,E(T Toshiba Availability: 0In StockHigh Speed Optocouplers CPLR 5MBPS AC INPT SO6 | 0In Stock | 25 mA | Reel | |||||||||||||||||||
Mfr: TLP2748(D4-TP4,E(T TTI: TLP2748(D4-TP4E(T Toshiba Availability: 0In StockHigh Speed Optocouplers CPLR 5MBPS SO6L | 0In Stock | Reel | ||||||||||||||||||||
Mfr: TLP2310(TPR,E(T TTI: TLP2310(TPRE(T Toshiba Availability: 0In StockHigh Speed Optocouplers CPLR 5MBPS SO6 | 0In Stock | TLP2310 | Reel | |||||||||||||||||||
Mfr: TLP2368(V4-TPR,E(T TTI: TLP2368(V4-TPRE(T Toshiba Availability: 0In StockHigh Speed Optocouplers CPLR 20MBPS SO6 | 0In Stock | Reel | ||||||||||||||||||||
Mfr: TLP2303(V4-TPL,E(T TTI: TLP2303(V4-TPLE(T Toshiba Availability: 0In StockHigh Speed Optocouplers CPLR 100KBPS SO6 | 0In Stock | TLP2303 | Reel | |||||||||||||||||||
Mfr: VO2611-X017T TTI: VO2611-X017T Vishay Semiconductors Availability: 0In StockHigh Speed Optocouplers Optocoupler SMD-8 | 0In Stock | SMD/SMT | SMD-8 | 1 Channel | 10 Mb/s | 5300 Vrms | Open Collector | 10 mA | 1.4 V | 23 ns | 7 ns | 5 V | 50 mA | 85 mW | - 40 C | + 100 C | Reel | |||||
Mfr: TLP2355(V4-TPR,E(T TTI: TLP2355(V4-TPR,E(T Toshiba Availability: 0In StockHigh Speed Optocouplers CPLR 5MBPS SO6 | 0In Stock | Reel | ||||||||||||||||||||
Mfr: TLP2701(TPL,E(T TTI: TLP2701(TPL,E(T Toshiba Availability: 0In StockHigh Speed Optocouplers CPLR 20KBPS SO6L | 0In Stock | Reel | ||||||||||||||||||||
Mfr: TLP2703(TP,E(T TTI: TLP2703(TP,E(T Toshiba Availability: 0In StockHigh Speed Optocouplers CPLR 100KBPS SO6L | 0In Stock | Reel | ||||||||||||||||||||
Mfr: TLP2704(TP,E(T TTI: TLP2704(TP,E(T Toshiba Availability: 0In StockHigh Speed Optocouplers CPLR 20MBPS SO6L | 0In Stock | Reel | ||||||||||||||||||||
Mfr: TLP2301(TPL,E(T TTI: TLP2301(TPL,E(T Toshiba Availability: 0In StockHigh Speed Optocouplers PHOTOCPLR MSPEED 20KBPS SO6 | 0In Stock | Reel | ||||||||||||||||||||
Mfr: TLP2301(TPR,E(T TTI: TLP2301(TPR,E(T Toshiba Availability: 0In StockHigh Speed Optocouplers PHOTOCPLR MSPEED 20KBPS SO6 | 0In Stock | Reel | ||||||||||||||||||||
Mfr: TLP2761(D4-TP,E(T TTI: TLP2761(D4-TP,E(T Toshiba Availability: 0In StockHigh Speed Optocouplers CPLR 20MBPS SO6L | 0In Stock | Reel | ||||||||||||||||||||
Mfr: TLP2309(V4-TPL,E(T TTI: TLP2309(V4-TPLE(T Toshiba Availability: 0In StockHigh Speed Optocouplers CPLR 1MBPS SO6 | 0In Stock | 10 mA | 1.55 V | TLP2309 | Reel | |||||||||||||||||
Mfr: TLP2312(TPL,E(T TTI: TLP2312(TPL,E(T Toshiba Availability: 0In StockHigh Speed Optocouplers IC CPLR 5MBPS SO6 | 0In Stock | Reel | ||||||||||||||||||||
Mfr: TLP2363(TPL,E(T TTI: TLP2363(TPL,E(T Toshiba Availability: 0In StockHigh Speed Optocouplers CPLR 10MBPS SO6 | 0In Stock | Reel | ||||||||||||||||||||
Mfr: TLP2372(TPL,E(T TTI: TLP2372(TPL,E(T Toshiba Availability: 0In StockHigh Speed Optocouplers IC CPLR 20MBPS SO6 | 0In Stock | Reel | ||||||||||||||||||||
Mfr: TLP2312(TPR,E(T TTI: TLP2312(TPRE(T Toshiba Availability: 0In StockHigh Speed Optocouplers IC CPLR 5MBPS SO6 | 0In Stock | SMD/SMT | 1 Channel | 5 Mb/s | 3750 Vrms | Totem Pole | 8 mA | 1.9 V | 2.2 ns | 1.6 ns | 5 V | 8 mA | 40 mW | - 40 C | + 125 C | Reel | ||||||
Mfr: TLP2710(E(T TTI: TLP2710(E(T Toshiba Availability: 0In StockHigh Speed Optocouplers CPLR 5MBPS SO6L | 0In Stock | 1 Channel | 5 Mb/s | 5000 Vrms | Totem Pole, Buffer | - 40 C | + 125 C | TLP2710 | Tube | |||||||||||||
Mfr: TLP2358(V4-TPL,E(T TTI: TLP2358(V4-TPLE(T Toshiba Availability: 0In StockHigh Speed Optocouplers CPLR 5MBPS SO6 | 0In Stock | TLP2358 | Reel | |||||||||||||||||||
Mfr: TLP2312(V4-TPL,E(T TTI: TLP2312(V4-TPLE(T Toshiba Availability: 0In StockHigh Speed Optocouplers IC CPLR 5MBPS SO6 | 0In Stock | SMD/SMT | 1 Channel | 5 Mb/s | 3750 Vrms | Totem Pole | 8 mA | 1.9 V | 2.2 ns | 1.6 ns | 5 V | 8 mA | 40 mW | - 40 C | + 125 C | Reel | ||||||
Mfr: TLP2767(E(T TTI: TLP2767(E(T Toshiba Availability: 0In StockHigh Speed Optocouplers CPLR 50MBPS SO6L | 0In Stock | Tube | ||||||||||||||||||||
Mfr: TLP2303(TPL,E(T TTI: TLP2303(TPLE(T Toshiba Availability: 0In StockHigh Speed Optocouplers CPLR 100KBPS SO6 | 0In Stock | 1.6 mA | 1.47 V | TLP2303 | Reel | |||||||||||||||||
Mfr: TLP2761(E(T TTI: TLP2761(E(T Toshiba Availability: 0In StockHigh Speed Optocouplers CPLR 20MBPS SO6L | 0In Stock | 1 Channel | 20 Mb/s | 5000 Vrms | Totem Pole | - 40 C | + 125 C | Tube | ||||||||||||||
Mfr: TLP2761(D4-TP4,E(T TTI: TLP2761(D4-TP4,E(T Toshiba Availability: 0In StockHigh Speed Optocouplers CPLR 20MBPS SO6L | 0In Stock | Reel |