High Speed Optocouplers
1.303 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Number of Channels | Data Rate | Isolation Voltage | Output Type | Current Transfer Ratio | If - Forward Current | Vf - Forward Voltage | Rise Time | Fall Time | Vr - Reverse Voltage | Output Current | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TLP2745(TPE(O TTI: Not Assigned Toshiba Availability: Not Available OnlineHigh Speed Optocouplers CPLR 5MBPS SO6L | Not Available Online | |||||||||||||||||||||
Mfr: TLP2768A(D4TP4E(O TTI: Not Assigned Toshiba Availability: Not Available OnlineHigh Speed Optocouplers CPLR 20MBPS SO6L | Not Available Online | SMD/SMT | SO-6 Stretched | 1 Channel | 20 Mb/s | 5000 Vrms | Open Collector | 10 mA | 1.55 V | 30 ns | 30 ns | 5 V | 25 mA | 60 mW | - 40 C | + 125 C | TLP2768A | |||||
Mfr: TLP2301(GB-TPL,E TTI: Not Assigned Toshiba Availability: Not Available OnlineHigh Speed Optocouplers | Not Available Online | |||||||||||||||||||||
Mfr: TLP2301(V4-TPL,E TTI: Not Assigned Toshiba Availability: Not Available OnlineHigh Speed Optocouplers | Not Available Online | |||||||||||||||||||||
Mfr: TLP2355(V4-TPL,E TTI: Not Assigned Toshiba Availability: Not Available OnlineHigh Speed Optocouplers | Not Available Online | |||||||||||||||||||||
Not Available Online | ||||||||||||||||||||||
Mfr: TLP2368(V4-TPL,E TTI: Not Assigned Toshiba Availability: Not Available OnlineHigh Speed Optocouplers | Not Available Online | |||||||||||||||||||||
Mfr: TLP2703(D4-TP,E TTI: Not Assigned Toshiba Availability: Not Available OnlineHigh Speed Optocouplers | Not Available Online | |||||||||||||||||||||
Not Available Online | ||||||||||||||||||||||
Mfr: TLP2363(TPRE(O TTI: Not Assigned Toshiba Availability: Not Available OnlineHigh Speed Optocouplers CPLR 10MBPS SO6 | Not Available Online | SMD/SMT | SO-6 | 1 Channel | 15 Mb/s | 3750 Vrms | Photo IC | 25 mA | 1.5 V | 23 ns | 7 ns | 5 V | 25 mA | 100 mW | - 40 C | + 105 C | ||||||
Not Available Online | ||||||||||||||||||||||
Mfr: TLP754(D4-TP1F) TTI: Not Assigned Toshiba Availability: Not Available OnlineHigh Speed Optocouplers CPLR 2MBPS IPM-DRIVE DIP8-SMD | Not Available Online | TLP754 | ||||||||||||||||||||
Not Available Online | PDIP-8 | 1 Channel | 5 Mb/s | 5300 Vrms | Open Collector | 5 mA | 1.6 V | 40 ns | 10 ns | 3 V | 25 mA | 100 mW | - 40 C | + 85 C | Tube | |||||||
Mfr: SFH6326-X001 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineHigh Speed Optocouplers 1Mbd High-Speed Tran Out Dl CTR>19% | Not Available Online | PDIP-8 | 2 Channel | 1 Mb/s | 5300 Vrms | Phototransistor | 35 % | 16 mA | 1.33 V | 4.5 V | 8 mA | 145 mW | - 55 C | + 100 C | Tube | |||||||
Mfr: SFH6326-X017T TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineHigh Speed Optocouplers 1Mbd High-Speed Tran Out Dl CTR>19% | Not Available Online | SMD/SMT | SMD-8 | 2 Channel | 1 Mb/s | 5300 Vrms | Phototransistor | 35 % | 16 mA | 1.33 V | 4.5 V | 8 mA | 145 mW | - 55 C | + 100 C | Reel | ||||||
Mfr: SFH636-X009 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineHigh Speed Optocouplers 1Mbd High-Speed Trans Out CTR>19% | Not Available Online | SMD/SMT | PDIP-6 Gull Wing | 1 Channel | 1 Mb/s | 5300 Vrms | Phototransistor | 30 % | 16 mA | 1.5 V | 3 V | 8 mA | 100 mW | - 55 C | + 100 C | Tube | ||||||
Mfr: SFH636-X017T TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineHigh Speed Optocouplers 1Mbd High-Speed Trans Out CTR>19% | Not Available Online | SMD/SMT | PDIP-6 Gull Wing | 1 Channel | 1 Mb/s | 5300 Vrms | Phototransistor | 30 % | 16 mA | 1.5 V | 3 V | 8 mA | 100 mW | - 55 C | + 100 C | Reel | ||||||
Mfr: SFH6741-X007T TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineHigh Speed Optocouplers 10Mbd High-Speed w/Optical Photodiode | Not Available Online | SMD/SMT | SMD-8 | 1 Channel | 10 Mb/s | 5300 Vrms | Open Drain | 10 mA | 1.4 V | 23 ns | 7 ns | 5 V | 50 mA | 85 mW | - 40 C | + 100 C | Reel | |||||
Not Available Online | PDIP-8 | 2 Channel | 10 Mb/s | 5300 Vrms | Open Collector | 15 mA | 23 ns | 7 ns | 5 V | 50 mA | 60 mW | - 40 C | + 100 C | Tube | ||||||||
Mfr: SFH6135-X006 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineHigh Speed Optocouplers 1Mbd High-Speed Trans Out CTR>5-7% | Not Available Online | PDIP-8 | 1 Channel | 1 Mb/s | 5300 Vrms | Phototransistor | 16 % | 16 mA | 1.6 V | 3 V | 16 mA | 100 mW | - 55 C | + 100 C | Tube | |||||||
Mfr: SFH6135-X007T TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineHigh Speed Optocouplers 1Mbd High-Speed Trans Out CTR>5-7% | Not Available Online | SMD/SMT | SMD-8 | 1 Channel | 1 Mb/s | 5300 Vrms | Phototransistor | 16 % | 16 mA | 1.6 V | 3 V | 16 mA | 100 mW | - 55 C | + 100 C | Reel | ||||||
Mfr: SFH6136-X001 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineHigh Speed Optocouplers 1Mbd High-Speed Trans Out CTR>15-19% | Not Available Online | Through Hole | PDIP-8 | 1 Channel | 1 Mb/s | 5300 Vrms | Phototransistor | 35 % | 16 mA | 1.6 V | 3 V | 16 mA | 100 mW | - 55 C | + 100 C | Tube | ||||||
Mfr: TLP2166A(TP,F) TTI: Not Assigned Toshiba Availability: Not Available OnlineHigh Speed Optocouplers IC, Dual CH Dual Photocoupler | Not Available Online | SMD/SMT | 15 Mb/s | Photo IC | 10 mA | 1.65 V | Reel | |||||||||||||||
Not Available Online | SMD/SMT | SDIP-6 | 1 Channel | 5000 Vrms | Totem Pole | 5 mA | 1.6 V | 30 ns | 30 ns | 5 V | - 40 C | + 100 C | TLP718 | Tube | ||||||||
Not Available Online |