High Speed Optocouplers
1.303 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Number of Channels | Data Rate | Isolation Voltage | Output Type | Current Transfer Ratio | If - Forward Current | Vf - Forward Voltage | Rise Time | Fall Time | Vr - Reverse Voltage | Output Current | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | SMD/SMT | SDIP-6 | 1 Channel | 5000 Vrms | Totem Pole | 5 mA | 1.6 V | 30 ns | 30 ns | 5 V | - 40 C | + 100 C | TLP715 | Tube | ||||||||
Mfr: TLP2761F(D4,F) TTI: Not Assigned Toshiba Availability: Not Available OnlineHigh Speed Optocouplers | Not Available Online | |||||||||||||||||||||
Mfr: TLP2770(D4-TPE(O TTI: Not Assigned Toshiba Availability: Not Available OnlineHigh Speed Optocouplers CPLR 20MBPS SO6L | Not Available Online | |||||||||||||||||||||
Mfr: TLP2704(D4-TP4E(O TTI: Not Assigned Toshiba Availability: Not Available OnlineHigh Speed Optocouplers CPLR 20MBPS SO6L | Not Available Online | |||||||||||||||||||||
Mfr: TLP2761(TP4E(O TTI: Not Assigned Toshiba Availability: Not Available OnlineHigh Speed Optocouplers CPLR 20MBPS SO6L | Not Available Online | |||||||||||||||||||||
Mfr: TLP2761(TPE(O TTI: Not Assigned Toshiba Availability: Not Available OnlineHigh Speed Optocouplers CPLR 20MBPS SO6L | Not Available Online | |||||||||||||||||||||
Mfr: TLP2766A(D4TP4E(O TTI: Not Assigned Toshiba Availability: Not Available OnlineHigh Speed Optocouplers CPLR 20MBPS SO6L | Not Available Online | SMD/SMT | SOIC-6 | 1 Channel | 20 Mb/s | 5000 Vrms | Totem Pole | 10 mA | 1.4 V | 5 ns | 4 ns | 5 V | 3 mA | 40 mW | - 40 C | + 125 C | TLP2766A | |||||
Mfr: TLP2766(D4-TPF) TTI: Not Assigned Toshiba Availability: Not Available OnlineHigh Speed Optocouplers CPLR 20MBPS SDIP | Not Available Online | 1 Channel | 20 Mb/s | 5000 Vrms | Totem Pole | - 40 C | + 125 C | TLP2766 | ||||||||||||||
Mfr: TLP118(TPL,E TTI: Not Assigned Toshiba Availability: Not Available OnlineHigh Speed Optocouplers PDP 15kV 4.5 to 5.5V 5.0mA 60ns 3750 Vrm | Not Available Online | SMD/SMT | SOIC-6 | 1 Channel | 20 Mb/s | 3750 Vrms | Photo IC | 10 mA | 1.61 V | 30 ns | 30 ns | 5 V | 25 mA | 40 mW | - 40 C | + 125 C | TLP118 | Reel | ||||
Mfr: VOM452-X001T TTI: Not Assigned Vishay Availability: Not Available OnlineHigh Speed Optocouplers OPTOCPLR HSPEED 1MBIT SOP5 | Not Available Online | |||||||||||||||||||||
Mfr: TLP104(TPL,E TTI: Not Assigned Toshiba Availability: Not Available OnlineHigh Speed Optocouplers Pwr Supply 30V 125 degC 3750 Vrms | Not Available Online | SMD/SMT | SOP-5 | 1 Channel | 1 Mb/s | 3750 Vrms | Open Collector | 10 mA | 1.61 V | 5 V | 8 mA | 40 mW | - 40 C | + 125 C | TLP104 | Reel | ||||||
Mfr: TLP2962F(D4MBST4,F TTI: Not Assigned Toshiba Availability: Not Available OnlineHigh Speed Optocouplers | Not Available Online | Through Hole | DIP-8 | 1 Channel | 15 Mb/s | 5000 Vrms | TLP2962 | |||||||||||||||
Not Available Online | ||||||||||||||||||||||
Mfr: TLP750(D4-O-TP1,F) TTI: Not Assigned Toshiba Availability: Not Available OnlineHigh Speed Optocouplers | Not Available Online | |||||||||||||||||||||
Mfr: TLP750F(D4-TP4,F) TTI: Not Assigned Toshiba Availability: Not Available OnlineHigh Speed Optocouplers | Not Available Online | |||||||||||||||||||||
Mfr: TLP2768F(D4SCHTP,F TTI: Not Assigned Toshiba Availability: Not Available OnlineHigh Speed Optocouplers | Not Available Online | TLP2768F | ||||||||||||||||||||
Not Available Online | 10 mA | 1.55 V | TLP2362 | |||||||||||||||||||
Not Available Online | 10 mA | 1.61 V | TLP2366 | |||||||||||||||||||
Mfr: TLP2304(V4-TPLE(O TTI: Not Assigned Toshiba Availability: Not Available OnlineHigh Speed Optocouplers IC CPLR 1MBPS SO6 | Not Available Online | |||||||||||||||||||||
Mfr: TLP2312(E(O TTI: Not Assigned Toshiba Availability: Not Available OnlineHigh Speed Optocouplers IC CPLR 5MBPS SO6 | Not Available Online | SMD/SMT | 1 Channel | 5 Mb/s | 3750 Vrms | Totem Pole | 8 mA | 1.9 V | 2.2 ns | 1.6 ns | 5 V | 8 mA | 40 mW | - 40 C | + 125 C | TLP2312 | ||||||
Mfr: TLP2704(D4,E(O TTI: Not Assigned Toshiba Availability: Not Available OnlineHigh Speed Optocouplers | Not Available Online | |||||||||||||||||||||
Mfr: TLP2704(D4,E(T TTI: Not Assigned Toshiba Availability: Not Available OnlineHigh Speed Optocouplers | Not Available Online | |||||||||||||||||||||
Mfr: TLP2704(D4MMATPE(T TTI: Not Assigned Toshiba Availability: Not Available OnlineHigh Speed Optocouplers | Not Available Online | |||||||||||||||||||||
Mfr: TLP2110(V4-TP,F) TTI: Not Assigned Toshiba Availability: Not Available OnlineHigh Speed Optocouplers | Not Available Online | |||||||||||||||||||||
Mfr: TLP2301(MBIGBTLE(T TTI: Not Assigned Toshiba Availability: Not Available OnlineHigh Speed Optocouplers | Not Available Online |