High Speed Optocouplers
1.303 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Number of Channels | Data Rate | Isolation Voltage | Output Type | Current Transfer Ratio | If - Forward Current | Vf - Forward Voltage | Rise Time | Fall Time | Vr - Reverse Voltage | Output Current | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TLP759(IGM-LF5,J,F TTI: Not Assigned Toshiba Availability: Not Available OnlineHigh Speed Optocouplers | Not Available Online | |||||||||||||||||||||
Not Available Online | ||||||||||||||||||||||
Not Available Online | ||||||||||||||||||||||
Not Available Online | ||||||||||||||||||||||
Not Available Online | ||||||||||||||||||||||
Mfr: TLP2768A(D4-TPE TTI: Not Assigned Toshiba Availability: Not Available OnlineHigh Speed Optocouplers | Not Available Online | |||||||||||||||||||||
Not Available Online | Through Hole | PDIP-6 | 1 Channel | 1 Mb/s | 2500 Vrms | Photo IC | 20 % to 40 % | 16 mA | 1.65 V | 5 V | 8 mA | 100 mW | - 55 C | + 100 C | TLP512 | |||||||
Not Available Online | PDIP-8 | 1 Channel | 1 Mb/s | 5000 Vrms | Phototransistor | 30 % | 16 mA | 1.65 V | 5 V | 8 mA | 100 mW | - 55 C | + 100 C | TLP751 | ||||||||
Mfr: 6N135-X007T TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineHigh Speed Optocouplers 1Mbd High-Speed Trans Out CTR>16% | Not Available Online | SMD/SMT | SMD-8 | 1 Channel | 1 Mb/s | 5300 Vrms | Phototransistor | 16 % | 16 mA | 1.33 V | 5 ns | 5 ns | 5 V | 8 mA | 100 mW | 0 C | + 70 C | Reel | ||||
Mfr: 6N136-X007T TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineHigh Speed Optocouplers 1Mbd High-Speed Trans Out CTR>35% | Not Available Online | SMD/SMT | SMD-8 | 1 Channel | 1 Mb/s | 5300 Vrms | Phototransistor | 35 % | 16 mA | 1.33 V | 5 ns | 5 ns | 5 V | 8 mA | 100 mW | 0 C | + 70 C | Reel | ||||
Mfr: 6N136-X016 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineHigh Speed Optocouplers 1Mbd High-Speed Trans Out CTR>35% | Not Available Online | PDIP-8 | 1 Channel | 1 Mb/s | 5300 Vrms | Phototransistor | 35 % | 16 mA | 1.33 V | 800 ns | 800 ns | 5 V | 8 mA | 100 mW | 0 C | + 70 C | Tube | |||||
Mfr: SFH6326-X007 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineHigh Speed Optocouplers 1Mbd High-Speed Tran Out Dl CTR>19% | Not Available Online | SMD/SMT | SMD-8 | 2 Channel | 1 Mb/s | 5300 Vrms | Phototransistor | 35 % | 16 mA | 1.33 V | 4.5 V | 8 mA | 145 mW | - 55 C | + 100 C | Tube | ||||||
Mfr: SFH6700-X009 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineHigh Speed Optocouplers 5Mbd High-Speed Three State Output | Not Available Online | SMD/SMT | SMD-8 | 1 Channel | 5 Mb/s | 5300 Vrms | Open Collector | 5 mA | 1.6 V | 40 ns | 10 ns | 3 V | 25 mA | 100 mW | - 40 C | + 85 C | Tube | |||||
Mfr: SFH6705-X006 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineHigh Speed Optocouplers 5Mbd High-Speed Open Collector Out | Not Available Online | PDIP-8 | 1 Channel | 5 Mb/s | 5300 Vrms | Open Collector | 5 mA | 1.6 V | 40 ns | 10 ns | 3 V | 25 mA | 100 mW | - 40 C | + 85 C | Tube | ||||||
Mfr: SFH6751-X007T TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineHigh Speed Optocouplers Dual 10Mbd Hi-Speed w/Optical Photodiode | Not Available Online | SMD/SMT | SMD-8 | 2 Channel | 10 Mb/s | 5300 Vrms | Open Drain | 15 mA | 23 ns | 7 ns | 5 V | 50 mA | 60 mW | - 40 C | + 100 C | Reel | ||||||
Mfr: SFH6752-X006 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineHigh Speed Optocouplers Dual 10Mbd Hi-Speed w/Optical Photodiode | Not Available Online | PDIP-8 | 2 Channel | 10 Mb/s | 5300 Vrms | Open Collector | 10 mA | 1.4 V | 23 ns | 7 ns | 5 V | 50 mA | 60 mW | - 40 C | + 100 C | Tube | ||||||
Mfr: VO2630-X006 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineHigh Speed Optocouplers 10Mbd High-Speed Dual CTR>300% | Not Available Online | PDIP-8 | 2 Channel | 10 Mb/s | 5300 Vrms | Open Collector | 10 mA | 1.4 V | 23 ns | 7 ns | 5 V | 50 mA | 60 mW | - 40 C | + 100 C | Tube | ||||||
Mfr: SFH6135-X001 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineHigh Speed Optocouplers 1Mbd High-Speed Trans Out CTR>5-7% | Not Available Online | PDIP-8 | 1 Channel | 1 Mb/s | 5300 Vrms | Phototransistor | 16 % | 16 mA | 1.6 V | 3 V | 16 mA | 100 mW | - 55 C | + 100 C | Tube | |||||||
Mfr: SFH6136-X019 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineHigh Speed Optocouplers 1Mbd High-Speed Trans Out CTR>15-19% | Not Available Online | SMD/SMT | SMD-8 | 1 Channel | 1 Mb/s | 5300 Vrms | Phototransistor | 35 % | 16 mA | 1.6 V | 3 V | 16 mA | 100 mW | - 55 C | + 100 C | Tube | ||||||
Mfr: SFH6139-X006 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineHigh Speed Optocouplers 1Kbd High-Speed Single CTR > 400% | Not Available Online | PDIP-8 | 1 Channel | 100 kb/s | 5300 Vrms | Photodarlington | 2000 % | 16 mA | 1.4 V | 5 V | 60 mA | 100 mW | - 55 C | + 100 C | Tube | |||||||
Mfr: SFH6139-X017T TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineHigh Speed Optocouplers 1Kbd High-Speed Single CTR > 400% | Not Available Online | SMD/SMT | SMD-8 | 1 Channel | 100 kb/s | 5300 Vrms | Photodarlington | 2000 % | 16 mA | 1.4 V | 5 V | 60 mA | 100 mW | - 55 C | + 100 C | Reel | ||||||
Not Available Online | PDIP-8 | 1 Channel | 5 Mb/s | 2500 Vrms | Open Collector | 5 mA | 1.55 V | 75 ns | 75 ns | 5 V | 200 mW | - 25 C | + 85 C | TLP558 | Tube | |||||||
Not Available Online | 1 Channel | 250 kb/s | 15000 Vrms | Totem Pole | 25 mA | 1.5 V | 100 ns | 100 ns | 2 V | 200 mW | - 55 C | + 100 C | Bulk | |||||||||
Mfr: SFH6326-X009T TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineHigh Speed Optocouplers H. Speed Dual Ch Dual 1MBD CTR>19% | Not Available Online | SMD/SMT | SMD-8 | 1 Mb/s | Photodarlington | 16 mA | 1.33 V | Reel | ||||||||||||||
Mfr: TLP118(V4-TPLE(T TTI: Not Assigned Toshiba Availability: Not Available OnlineHigh Speed Optocouplers PHOTOCPLR 20MBIT SO6 | Not Available Online | TLP118 |