• Integrated Circuits - ICs
  • Optocouplers / Photocouplers
  • High Speed Optocouplers

TLP117 - High Speed Optocouplers

2 Results
2 Results
Filtered By:SemiconductorsIntegrated Circuits - ICsOptocouplers / Photocouplers
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
Package / Case
Number of Channels
Data Rate
Isolation Voltage
Output Type
Current Transfer Ratio
If - Forward Current
Vf - Forward Voltage
Rise Time
Fall Time
Vr - Reverse Voltage
Output Current
Pd - Power Dissipation
Minimum Operating Temperature
Maximum Operating Temperature
Series
Qualification
Packaging
TLP117(TPR,F) Toshiba
Datasheet
Mfr: TLP117(TPR,F)
TTI: Not Assigned
Toshiba
Availability:

Not Available Online

Obsolete
High Speed Optocouplers IC cplr 50Mbps Inverter logic T&R

Not Available Online

Call
or
View Details
SMD/SMT
MFSOP-6
1 Channel
50 Mb/s
3750 Vrms
Photo IC
10 mA
1.6 V
30 ns
30 ns
5 V
40 mW
- 40 C
+ 105 C
TLP117
Reel
Datasheet
Mfr: TLP117(F)
TTI: Not Assigned
Toshiba
Availability:

Not Available Online

Obsolete
High Speed Optocouplers IC cplr 50Mbps Inverter logic

Not Available Online

Call
or
View Details
SMD/SMT
MSOP-6
1 Channel
50 Mb/s
3750 Vrms
Totem Pole
10 mA
1.6 V
2 ns
3 ns
6 V
10 mA
40 mW
- 40 C
+ 105 C
TLP117
Tube