• Integrated Circuits - ICs
  • Optocouplers / Photocouplers
  • High Speed Optocouplers

TLP118 - High Speed Optocouplers

5 Results
5 Results
Filtered By:SemiconductorsIntegrated Circuits - ICsOptocouplers / Photocouplers
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
Package / Case
Number of Channels
Data Rate
Isolation Voltage
Output Type
Current Transfer Ratio
If - Forward Current
Vf - Forward Voltage
Rise Time
Fall Time
Vr - Reverse Voltage
Output Current
Pd - Power Dissipation
Minimum Operating Temperature
Maximum Operating Temperature
Series
Qualification
Packaging
Part # Aliases
TLP118(TPR,E(T Toshiba
Datasheet
Mfr: TLP118(TPR,E(T
TTI: TLP118(TPRE(T
Toshiba
Availability:

Not Available Online

End of Life
High Speed Optocouplers PHOTOCPLR 20MBIT SO6

Not Available Online

Call
or
View Details
10 mA
1.61 V
TLP118
Reel
TLP118(V4-TPLE(T Toshiba
Datasheet
Mfr: TLP118(V4-TPLE(T
TTI: Not Assigned
Toshiba
Availability:

Not Available Online

High Speed Optocouplers PHOTOCPLR 20MBIT SO6

Not Available Online

Call
or
View Details
Call to Verify
TLP118
Datasheet
Mfr: TLP118(TPR,E)
TTI: Not Assigned
Toshiba
Availability:

Not Available Online

Obsolete
High Speed Optocouplers PDP 15kV 4.5 to 5.5V 5.0mA 60ns 3750 Vrm

Not Available Online

Call
or
View Details
SMD/SMT
SOIC-6
1 Channel
20 Mb/s
3750 Vrms
Photo IC
10 mA
1.61 V
30 ns
30 ns
5 V
- 40 C
+ 125 C
TLP118
Reel
Datasheet
Mfr: TLP118(E
TTI: Not Assigned
Toshiba
Availability:

Not Available Online

Obsolete
High Speed Optocouplers PDP 15kV 4.5 to 5.5V 5.0mA 60ns 3750 Vrms

Not Available Online

Call
or
View Details
SMD/SMT
SOIC-6
1 Channel
20 Mb/s
3750 Vrms
Photo IC
10 mA
1.61 V
30 ns
30 ns
5 V
- 40 C
+ 125 C
TLP118
Tube
TLP118(E)
Datasheet
Mfr: TLP118(TPL,E
TTI: Not Assigned
Toshiba
Availability:

Not Available Online

Obsolete
High Speed Optocouplers PDP 15kV 4.5 to 5.5V 5.0mA 60ns 3750 Vrm

Not Available Online

Call
or
View Details
SMD/SMT
SOIC-6
1 Channel
20 Mb/s
3750 Vrms
Photo IC
10 mA
1.61 V
30 ns
30 ns
5 V
25 mA
40 mW
- 40 C
+ 125 C
TLP118
Reel